Leaded Aluminium Electrolytic Capacitors:

7,322 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1744974

RoHS

Each
1+
Rs.241.050
3+
Rs.217.980
5+
Rs.194.910
10+
Rs.171.830
20+
Rs.157.190
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
1907239

RoHS

Each
10+
Rs.28.130
250+
Rs.25.560
1000+
Rs.20.760
5000+
Rs.19.730
14000+
Rs.18.700
More Pricing...
Min: 10 / Mult: 10
470µF
35V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1902934

RoHS

Each
1+
Rs.45.380
10+
Rs.29.330
50+
Rs.22.650
100+
Rs.18.150
200+
Rs.16.200
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCRH Series
-
345mA
-40°C
105°C
-
2309054

RoHS

Each
1+
Rs.246.830
10+
Rs.162.910
100+
Rs.156.510
500+
Rs.150.110
1000+
Rs.143.710
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
25mm
KXG Series
-
1.525A
-40°C
105°C
-
2113010

RoHS

Each
1+
Rs.46.940
2+
Rs.32.090
3+
Rs.27.630
5+
Rs.23.320
10+
Rs.20.690
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
6mm
13mm
-
-
MCAX Series
-
50mA
-40°C
105°C
-
1600773

RoHS

Each
1+
Rs.46.940
2+
Rs.32.090
3+
Rs.27.630
5+
Rs.23.320
10+
Rs.20.690
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1848427

RoHS

Each
1+
Rs.19.560
5+
Rs.14.590
10+
Rs.9.620
25+
Rs.8.760
50+
Rs.7.900
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
9451455

RoHS

Each
1+
Rs.8.500
50+
Rs.5.510
100+
Rs.4.790
250+
Rs.4.260
500+
Rs.3.400
More Pricing...
Min: 1 / Mult: 1
1µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
-
-40°C
85°C
-
9692231

RoHS

Each
1+
Rs.239.390
3+
Rs.224.160
5+
Rs.208.930
10+
Rs.193.700
20+
Rs.178.470
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
FC Series
-
3.68A
-55°C
105°C
AEC-Q200
9694110

RoHS

Each
1+
Rs.96.010
5+
Rs.74.270
10+
Rs.52.520
20+
Rs.51.990
40+
Rs.51.460
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
M-A Series
-
130mA
-40°C
85°C
-
2364860

RoHS

Each
1+
Rs.258.840
10+
Rs.184.020
100+
Rs.143.130
500+
Rs.130.950
1000+
Rs.128.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8767440

RoHS

Each
1+
Rs.58.380
5+
Rs.39.940
10+
Rs.33.020
25+
Rs.30.680
50+
Rs.28.560
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
AM-X Series
-
650mA
-40°C
85°C
-
9693262

RoHS

Each
1+
Rs.60.110
5+
Rs.44.840
10+
Rs.29.570
25+
Rs.28.120
50+
Rs.26.670
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
NHG-A Series
-
88mA
-25°C
105°C
AEC-Q200
2346498

RoHS

Each
5+
Rs.36.020
50+
Rs.16.380
250+
Rs.14.950
500+
Rs.13.520
1000+
Rs.12.510
More Pricing...
Min: 5 / Mult: 5
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PK Series
-
660mA
-40°C
85°C
-
2079146

RoHS

Each
1+
Rs.18.680
5+
Rs.14.290
10+
Rs.9.900
25+
Rs.9.640
50+
Rs.9.380
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
27mA
-40°C
105°C
-
9680853

RoHS

Each
1+
Rs.141.160
10+
Rs.97.660
100+
Rs.78.520
500+
Rs.73.520
1000+
Rs.68.520
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
10mm
25mm
-
-
TTA Series
0.282ohm
700mA
-40°C
85°C
-
1236686

RoHS

Each
5+
Rs.10.410
50+
Rs.6.730
250+
Rs.4.170
500+
Rs.3.940
1000+
Rs.3.710
More Pricing...
Min: 5 / Mult: 5
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
19mA
-40°C
85°C
-
9696202

RoHS

Each
1+
Rs.77.310
5+
Rs.59.610
10+
Rs.41.910
25+
Rs.39.660
50+
Rs.37.410
More Pricing...
Min: 1 / Mult: 1
47µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ED Series
-
750mA
-25°C
105°C
-
1855186

RoHS

Each
1+
Rs.112.000
50+
Rs.58.680
100+
Rs.55.300
250+
Rs.50.240
500+
Rs.45.180
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
-
25mm
FC Series
-
1.832A
-55°C
105°C
AEC-Q200
9692738

RoHS

Each
1+
Rs.28.450
5+
Rs.21.400
10+
Rs.14.350
25+
Rs.13.520
50+
Rs.12.690
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
380mA
-55°C
105°C
AEC-Q200
1903000

RoHS

Each
1+
Rs.42.700
10+
Rs.27.750
50+
Rs.21.430
100+
Rs.17.170
200+
Rs.15.230
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGLR Series
-
360mA
-55°C
105°C
-
1848515

RoHS

Each
1+
Rs.237.470
3+
Rs.214.700
5+
Rs.191.920
10+
Rs.169.140
20+
Rs.161.600
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
M-A Series
-
1.4A
-40°C
85°C
-
1848546

RoHS

Each
1+
Rs.25.770
5+
Rs.19.790
10+
Rs.13.800
25+
Rs.12.620
50+
Rs.11.440
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
150mA
-55°C
105°C
AEC-Q200
8766797

RoHS

Each
1+
Rs.12.630
5+
Rs.8.640
10+
Rs.7.150
25+
Rs.6.640
50+
Rs.6.180
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
4mm
-
-
7mm
AK Series
-
16mA
-40°C
85°C
-
1600777

RoHS

Each
1+
Rs.64.510
2+
Rs.44.090
3+
Rs.37.970
5+
Rs.32.040
10+
Rs.28.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
-
-
-
426-450 of 7322 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY