Leaded Aluminium Electrolytic Capacitors:

7,322 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1907231

RoHS

Each
5+
Rs.140.490
50+
Rs.82.810
250+
Rs.75.260
500+
Rs.71.700
1500+
Rs.68.130
More Pricing...
Min: 5 / Mult: 5
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
1165384

RoHS

Each
1+
Rs.356.270
10+
Rs.243.570
25+
Rs.219.610
50+
Rs.195.650
100+
Rs.180.120
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
-
021 ASM Series
0.22ohm
840mA
-40°C
85°C
-
1848396

RoHS

Each
1+
Rs.52.300
5+
Rs.40.690
10+
Rs.29.070
25+
Rs.27.520
50+
Rs.25.970
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FM Series
-
1.79A
-40°C
105°C
-
1831277

RoHS

Each
1+
Rs.70.240
50+
Rs.33.590
100+
Rs.32.900
250+
Rs.32.200
500+
Rs.31.500
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
1831309

RoHS

Each
1+
Rs.71.960
50+
Rs.34.590
100+
Rs.31.040
250+
Rs.27.940
500+
Rs.24.830
More Pricing...
Min: 1 / Mult: 1
6.8µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
BXC Series
-
280mA
-25°C
105°C
-
9451161

RoHS

Each
1+
Rs.7.820
50+
Rs.5.060
100+
Rs.4.410
250+
Rs.3.910
500+
Rs.3.120
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
70mA
-40°C
85°C
-
9692487

RoHS

Each
1+
Rs.246.400
3+
Rs.225.400
5+
Rs.204.400
10+
Rs.183.390
20+
Rs.167.420
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
FC Series
-
3.1A
-55°C
105°C
AEC-Q200
8767459

RoHS

Each
1+
Rs.149.990
5+
Rs.102.600
10+
Rs.84.820
20+
Rs.78.820
40+
Rs.73.370
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
AM-X Series
-
1.05A
-40°C
85°C
-
1673450

RoHS

Each
1+
Rs.189.280
3+
Rs.178.550
5+
Rs.167.820
10+
Rs.157.090
20+
Rs.151.000
More Pricing...
Min: 1 / Mult: 1
220µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
25mm
EE Series
-
1.95A
-25°C
105°C
-
9451986

RoHS

Each
1+
Rs.100.730
5+
Rs.65.230
10+
Rs.56.840
25+
Rs.40.420
50+
Rs.36.180
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
21mm
MCRH Series
-
920mA
-40°C
105°C
-
2079123

RoHS

Each
1+
Rs.72.060
5+
Rs.65.610
10+
Rs.59.150
25+
Rs.52.690
50+
Rs.46.230
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EB Series
-
292mA
-40°C
105°C
-
1744968

RoHS

Each
1+
Rs.199.180
5+
Rs.153.040
10+
Rs.106.890
20+
Rs.105.410
40+
Rs.103.930
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
15mm
FK Series
-
1.8A
-55°C
105°C
AEC-Q200
1165651

RoHS

Each
1+
Rs.433.590
10+
Rs.318.220
25+
Rs.291.600
50+
Rs.264.980
100+
Rs.246.350
More Pricing...
Min: 1 / Mult: 1
10µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
-
042 ASH Series
15ohm
150mA
-40°C
85°C
-
9691910

RoHS

Each
1+
Rs.151.730
3+
Rs.138.580
5+
Rs.125.430
10+
Rs.112.280
20+
Rs.99.130
More Pricing...
Min: 1 / Mult: 1
6800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FC Series
-
2.555A
-55°C
105°C
AEC-Q200
8767491

RoHS

Each
1+
Rs.10.000
5+
Rs.6.840
10+
Rs.5.650
25+
Rs.5.250
50+
Rs.4.890
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
AM-X Series
-
105mA
-40°C
85°C
-
9696628

RoHS

Each
1+
Rs.22.220
5+
Rs.16.990
10+
Rs.11.750
25+
Rs.10.600
50+
Rs.9.450
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
SU Series
-
30mA
-40°C
85°C
-
1691151

RoHS

Each
1+
Rs.111.490
10+
Rs.62.070
100+
Rs.50.150
500+
Rs.43.540
1000+
Rs.39.110
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1848552

RoHS

Each
1+
Rs.167.090
3+
Rs.135.030
5+
Rs.102.960
10+
Rs.70.890
20+
Rs.69.480
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
1.26A
-55°C
105°C
AEC-Q200
2326033

RoHS

Each
1+
Rs.26.660
5+
Rs.20.500
10+
Rs.14.330
25+
Rs.12.910
50+
Rs.11.490
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
SU Series
-
43mA
-40°C
85°C
-
2326031

RoHS

Each
5+
Rs.26.660
50+
Rs.14.320
250+
Rs.9.710
500+
Rs.9.000
1000+
Rs.8.290
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
SU Series
-
25mA
-40°C
85°C
-
2068816

RoHS

Each
1+
Rs.16.540
10+
Rs.9.580
100+
Rs.6.280
500+
Rs.5.580
1000+
Rs.4.970
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
55mA
-25°C
105°C
-
1165563

RoHS

Each
1+
Rs.611.640
5+
Rs.533.990
10+
Rs.456.340
25+
Rs.422.620
50+
Rs.388.900
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
-
120 ATC Series
0.038ohm
2.86A
-40°C
125°C
AEC-Q200
9691979

RoHS

Each
1+
Rs.92.470
5+
Rs.70.510
10+
Rs.48.550
20+
Rs.46.250
40+
Rs.43.950
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
1902928

RoHS

Each
1+
Rs.8.430
50+
Rs.5.460
100+
Rs.4.760
250+
Rs.4.220
500+
Rs.3.380
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
46mA
-40°C
105°C
-
1848551

RoHS

Each
1+
Rs.52.430
5+
Rs.42.940
10+
Rs.33.440
25+
Rs.30.160
50+
Rs.26.880
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
NHG-A Series
-
460mA
-55°C
105°C
AEC-Q200
451-475 of 7322 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY