Leaded Aluminium Electrolytic Capacitors:

7,322 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1165438

RoHS

Each
1+
Rs.157.310
10+
Rs.108.500
50+
Rs.95.190
100+
Rs.89.870
200+
Rs.85.350
More Pricing...
Min: 1 / Mult: 1
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
-
030 AS Series
5.79ohm
110mA
-40°C
85°C
-
1165639

RoHS

Each
1+
Rs.714.450
5+
Rs.610.630
10+
Rs.506.800
20+
Rs.468.350
40+
Rs.429.900
More Pricing...
Min: 1 / Mult: 1
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
-
043 ASH Series
1.5ohm
650mA
-40°C
85°C
-
1600893

RoHS

Each
1+
Rs.29.290
2+
Rs.18.590
3+
Rs.15.750
5+
Rs.13.180
10+
Rs.11.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8126216

RoHS

Each
1+
Rs.51.540
50+
Rs.34.860
100+
Rs.23.850
250+
Rs.21.680
500+
Rs.19.500
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
16mm
ZLH Series
-
1.25A
-40°C
105°C
-
9452389

RoHS

Each
1+
Rs.16.670
50+
Rs.9.430
100+
Rs.8.360
250+
Rs.6.690
500+
Rs.5.940
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
5mm
MCUMHR Series
-
25mA
-40°C
85°C
-
1547012

RoHS

Each
1+
Rs.78.200
50+
Rs.37.290
100+
Rs.33.470
250+
Rs.30.190
500+
Rs.26.900
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLH Series
-
1.04A
-40°C
105°C
-
9451170

RoHS

Each
1+
Rs.8.700
50+
Rs.5.630
100+
Rs.4.920
250+
Rs.4.350
500+
Rs.3.490
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
120mA
-40°C
85°C
-
2465869

RoHS

Each
1+
Rs.60.450
10+
Rs.56.060
50+
Rs.51.670
100+
Rs.45.100
200+
Rs.40.040
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
14mm
WCAP-ATG5 Series
-
104mA
-25°C
105°C
-
2465813

RoHS

Each
1+
Rs.16.560
50+
Rs.13.860
100+
Rs.12.120
250+
Rs.10.820
500+
Rs.9.430
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
WCAP-ATG5 Series
-
130mA
-40°C
105°C
-
9452060

RoHS

Each
1+
Rs.28.470
50+
Rs.14.240
100+
Rs.11.450
250+
Rs.10.110
500+
Rs.9.020
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
9692592

RoHS

Each
1+
Rs.43.560
5+
Rs.32.560
10+
Rs.21.550
25+
Rs.19.380
50+
Rs.17.210
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
9451943

RoHS

Each
1+
Rs.18.500
50+
Rs.10.480
100+
Rs.9.280
250+
Rs.7.440
500+
Rs.6.590
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
170mA
-40°C
105°C
-
2480282

RoHS

Each
1+
Rs.142.010
10+
Rs.108.080
50+
Rs.94.340
100+
Rs.80.590
200+
Rs.72.460
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
BXW Series
-
825mA
-40°C
105°C
-
9692312

RoHS

Each
1+
Rs.106.690
5+
Rs.81.980
10+
Rs.57.270
20+
Rs.53.820
40+
Rs.50.370
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
2508093

RoHS

Each
5+
Rs.80.870
50+
Rs.44.140
250+
Rs.32.600
500+
Rs.30.740
1500+
Rs.28.870
More Pricing...
Min: 5 / Mult: 5
2200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
2469427

RoHS

Each
1+
Rs.62.690
50+
Rs.31.110
100+
Rs.28.680
250+
Rs.26.110
500+
Rs.23.540
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
ZLS Series
-
1.65A
-40°C
105°C
-
2465679

RoHS

Each
1+
Rs.17.790
50+
Rs.15.040
100+
Rs.13.170
250+
Rs.11.660
500+
Rs.10.340
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
WCAP-ATG8 Series
-
310mA
-40°C
85°C
-
9696539

RoHS

Each
1+
Rs.115.560
5+
Rs.86.900
10+
Rs.58.240
20+
Rs.54.810
40+
Rs.51.370
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ED Series
-
350mA
-25°C
105°C
-
2113044

RoHS

Each
1+
Rs.89.800
10+
Rs.56.610
100+
Rs.46.140
500+
Rs.39.750
1000+
Rs.39.590
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
2495079

RoHS

Each
1+
Rs.31.110
10+
Rs.30.410
50+
Rs.26.680
200+
Rs.23.310
400+
Rs.20.730
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
WCAP-ATG5 Series
-
410mA
-40°C
105°C
-
2495107

RoHS

Each
5+
Rs.12.450
50+
Rs.10.500
250+
Rs.8.200
500+
Rs.7.120
1000+
Rs.6.860
More Pricing...
Min: 5 / Mult: 5
10µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATLL Series
-
66mA
-55°C
105°C
-
2465882

RoHS

Each
1+
Rs.668.410
5+
Rs.668.190
10+
Rs.667.970
20+
Rs.667.750
40+
Rs.667.520
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
-
31mm
WCAP-ATG5 Series
-
640mA
-25°C
105°C
-
9693815

RoHS

Each
1+
Rs.56.900
5+
Rs.42.880
10+
Rs.28.850
25+
Rs.26.780
50+
Rs.24.700
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
650mA
-40°C
85°C
-
9693017

RoHS

Each
1+
Rs.180.500
3+
Rs.155.660
5+
Rs.130.810
10+
Rs.105.960
20+
Rs.103.850
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
NHG-A Series
-
1.47A
-55°C
105°C
AEC-Q200
9693203

RoHS

Each
1+
Rs.68.830
5+
Rs.51.780
10+
Rs.34.720
25+
Rs.33.040
50+
Rs.31.360
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
140mA
-25°C
105°C
AEC-Q200
476-500 of 7322 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY