Leaded Aluminium Electrolytic Capacitors:

7,320 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9693017

RoHS

Each
1+
Rs.180.500
3+
Rs.155.660
5+
Rs.130.810
10+
Rs.105.960
20+
Rs.103.850
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
NHG-A Series
-
1.47A
-55°C
105°C
AEC-Q200
9693203

RoHS

Each
1+
Rs.68.830
5+
Rs.51.780
10+
Rs.34.720
25+
Rs.33.040
50+
Rs.31.360
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
140mA
-25°C
105°C
AEC-Q200
9452141

RoHS

Each
1+
Rs.73.490
5+
Rs.47.470
10+
Rs.41.390
25+
Rs.36.770
50+
Rs.29.350
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
21mm
MCRH Series
-
320mA
-40°C
105°C
-
2508112

RoHS

Each
1+
Rs.180.310
10+
Rs.91.570
50+
Rs.81.310
100+
Rs.71.040
200+
Rs.69.620
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
4831913

RoHS

Each (Cut from Ammo Pack)
1+
Rs.306.540
10+
Rs.227.370
100+
Rs.146.460
500+
Rs.129.930
1000+
Rs.129.840
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
25mm
-
-
021 ASM Series
0.37ohm
520mA
-40°C
105°C
-
2508149

RoHS

Each
10+
Rs.65.370
100+
Rs.54.180
500+
Rs.53.890
2500+
Rs.53.600
3900+
Rs.53.310
More Pricing...
Min: 10 / Mult: 10
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
9693440

RoHS

Each
1+
Rs.115.700
3+
Rs.108.680
5+
Rs.101.650
10+
Rs.94.630
20+
Rs.87.600
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
115mA
-25°C
105°C
AEC-Q200
2492929

RoHS

Each
1+
Rs.432.910
5+
Rs.371.140
10+
Rs.309.370
20+
Rs.285.010
40+
Rs.260.650
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35mm
136 RVI Series
-
2.6A
-55°C
105°C
-
9451374

RoHS

Each
1+
Rs.7.790
50+
Rs.5.000
100+
Rs.4.390
250+
Rs.3.910
500+
Rs.3.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
40mA
-40°C
85°C
-
2508132

RoHS

Each
10+
Rs.36.610
100+
Rs.25.770
500+
Rs.21.390
2500+
Rs.17.450
Min: 10 / Mult: 10
150µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FR Series
-
1.17A
-40°C
105°C
-
9451315

RoHS

Each
1+
Rs.48.180
10+
Rs.31.160
50+
Rs.19.370
100+
Rs.18.280
200+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCGPR Series
-
620mA
-40°C
85°C
-
9451790

RoHS

Each
1+
Rs.107.930
5+
Rs.80.210
10+
Rs.71.220
25+
Rs.56.990
50+
Rs.50.550
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCRH Series
-
1.3A
-40°C
105°C
-
9693599

RoHS

Each
1+
Rs.22.220
5+
Rs.16.320
10+
Rs.10.410
25+
Rs.9.350
50+
Rs.8.290
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
280mA
-40°C
85°C
-
2471993

RoHS

Each
1+
Rs.142.820
50+
Rs.80.530
100+
Rs.74.090
250+
Rs.68.180
500+
Rs.62.260
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
9451234

RoHS

Each
1+
Rs.7.510
50+
Rs.4.870
100+
Rs.4.240
250+
Rs.3.770
500+
Rs.3.020
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
35mA
-40°C
85°C
-
1800690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.135.330
100+
Rs.127.840
500+
Rs.123.580
1000+
Rs.119.320
2380+
Rs.115.050
Min: 10 / Mult: 10
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.32A
-40°C
105°C
-
2465791

RoHS

Each
1+
Rs.30.500
10+
Rs.30.240
50+
Rs.25.890
200+
Rs.22.500
400+
Rs.20.060
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
WCAP-ATG8 Series
-
55mA
-25°C
85°C
-
2508158

RoHS

Each
10+
Rs.29.550
100+
Rs.23.260
500+
Rs.22.770
2500+
Rs.22.280
5200+
Rs.21.790
More Pricing...
Min: 10 / Mult: 10
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9692215

RoHS

Each
1+
Rs.142.130
5+
Rs.115.160
10+
Rs.88.190
20+
Rs.86.090
40+
Rs.83.980
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
9692843

RoHS

Each
1+
Rs.48.000
5+
Rs.38.680
10+
Rs.29.360
25+
Rs.26.910
50+
Rs.24.460
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
NHG-A Series
-
380mA
-55°C
105°C
AEC-Q200
9451722

RoHS

Each
1+
Rs.12.900
50+
Rs.7.310
100+
Rs.6.490
250+
Rs.5.180
500+
Rs.4.610
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
125mA
-40°C
105°C
-
2480275

RoHS

Each
1+
Rs.510.770
5+
Rs.402.890
10+
Rs.295.010
25+
Rs.271.520
50+
Rs.248.030
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
50mm
BXW Series
-
2.96A
-40°C
105°C
-
9692193

RoHS

Each
1+
Rs.93.370
5+
Rs.72.120
10+
Rs.50.860
20+
Rs.48.630
40+
Rs.46.400
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
1800618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.100
50+
Rs.21.180
100+
Rs.18.340
250+
Rs.17.990
500+
Rs.17.840
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
2342114

RoHS

Each
1+
Rs.363.220
10+
Rs.215.130
50+
Rs.184.030
100+
Rs.163.000
200+
Rs.149.690
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
40mm
QXW Series
-
560mA
-25°C
105°C
-
501-525 of 7320 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY