Leaded Aluminium Electrolytic Capacitors:

7,320 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2504484

RoHS

Each
1+
Rs.412.610
2+
Rs.380.640
3+
Rs.348.670
5+
Rs.316.700
10+
Rs.284.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
-
-
16mm
-
-
50mm
KXJ Series
-
855mA
-40°C
-
-
2508122

RoHS

Each
10+
Rs.77.830
100+
Rs.74.900
500+
Rs.64.840
Min: 10 / Mult: 10
2200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
9451390

RoHS

Each
1+
Rs.9.570
50+
Rs.6.200
100+
Rs.5.410
250+
Rs.3.830
500+
Rs.3.630
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
7.536ohm
90mA
-40°C
85°C
-
9451889

RoHS

Each
1+
Rs.99.300
5+
Rs.73.880
10+
Rs.65.490
25+
Rs.52.480
50+
Rs.46.520
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCRH Series
-
1.17A
-40°C
105°C
-
9693181

RoHS

Each
1+
Rs.54.220
5+
Rs.39.760
10+
Rs.25.290
25+
Rs.23.610
50+
Rs.21.920
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
NHG-A Series
-
70mA
-25°C
105°C
AEC-Q200
2750202

RoHS

Each
1+
Rs.271.250
50+
Rs.154.120
100+
Rs.151.500
250+
Rs.148.870
500+
Rs.146.620
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
B41858 Series
0.016ohm
4.46A
-55°C
105°C
AEC-Q200
2750185

RoHS

Each
10+
Rs.33.850
100+
Rs.30.800
500+
Rs.25.670
2500+
Rs.22.020
6000+
Rs.21.920
Min: 10 / Mult: 10
470µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
B41858 Series
0.118ohm
846mA
-55°C
105°C
AEC-Q200
2627681

RoHS

Each
1+
Rs.14.970
50+
Rs.8.400
100+
Rs.7.430
250+
Rs.5.970
500+
Rs.5.360
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCKSK Series
-
266mA
-40°C
105°C
-
2805607

RoHS

Each
1+
Rs.87.980
5+
Rs.69.150
10+
Rs.50.300
25+
Rs.48.740
Min: 1 / Mult: 1
68µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
15mm
FC Series
-
511mA
-55°C
105°C
AEC-Q200
2749341

RoHS

Each
1+
Rs.89.730
10+
Rs.43.450
100+
Rs.39.100
500+
Rs.31.620
1000+
Rs.29.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2841856

RoHS

Each
1+
Rs.929.770
2+
Rs.880.300
3+
Rs.830.830
5+
Rs.781.360
10+
Rs.731.880
More Pricing...
Min: 1 / Mult: 1
47µF
500V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
18mm
40mm
-
-
TTA Series
8.818ohm
290mA
-25°C
85°C
-
2610822

RoHS

Each
1+
Rs.32.730
50+
Rs.16.440
100+
Rs.13.030
250+
Rs.11.700
500+
Rs.10.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
MCKSK Series
-
65mA
-25°C
105°C
-
2805610

RoHS

Each
1+
Rs.41.760
50+
Rs.19.490
100+
Rs.17.270
250+
Rs.15.410
500+
Rs.13.540
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FM Series
-
870mA
-40°C
105°C
-
2610817

RoHS

Each
1+
Rs.117.790
50+
Rs.55.170
100+
Rs.48.970
250+
Rs.40.340
500+
Rs.35.240
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
30mm
MCKSK Series
-
278mA
-25°C
105°C
-
2766960

RoHS

Each
1+
Rs.71.100
5+
Rs.52.780
10+
Rs.34.450
25+
Rs.32.710
50+
Rs.30.970
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FS Series
0.033ohm
1.43A
-40°C
105°C
-
2859819

RoHS

Each
1+
Rs.146.570
10+
Rs.82.680
50+
Rs.79.350
200+
Rs.76.020
400+
Rs.65.640
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
136 RVI Series
-
380mA
-55°C
105°C
-
2805595

RoHS

Each
1+
Rs.39.110
50+
Rs.20.030
100+
Rs.17.460
250+
Rs.16.080
500+
Rs.14.700
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2841862

RoHS

Each
1+
Rs.205.400
10+
Rs.165.470
100+
Rs.129.970
500+
Rs.106.900
1000+
Rs.105.130
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
13mm
26mm
-
-
TTA Series
0.4233ohm
740mA
-40°C
85°C
-
2750192

RoHS

Each
1+
Rs.111.760
10+
Rs.72.490
50+
Rs.55.880
100+
Rs.51.690
200+
Rs.47.500
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
B41858 Series
0.11ohm
1.3A
-55°C
105°C
AEC-Q200
2575591

RoHS

Each
1+
Rs.153.270
50+
Rs.80.530
100+
Rs.73.230
250+
Rs.66.970
500+
Rs.60.700
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2760334

RoHS

Each
5+
Rs.31.980
50+
Rs.15.930
250+
Rs.12.190
500+
Rs.11.090
1000+
Rs.9.980
More Pricing...
Min: 5 / Mult: 5
150µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2750203

RoHS

Each
1+
Rs.87.910
10+
Rs.57.100
50+
Rs.50.110
100+
Rs.46.960
200+
Rs.44.680
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
B41858 Series
0.305ohm
647mA
-55°C
105°C
AEC-Q200
2766940

RoHS

Each
1+
Rs.71.150
5+
Rs.63.970
10+
Rs.56.780
25+
Rs.53.620
50+
Rs.50.450
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FS Series
0.018ohm
2.47A
-40°C
105°C
-
2811503

RoHS

Each
5+
Rs.27.540
50+
Rs.12.720
250+
Rs.10.680
500+
Rs.7.930
1500+
Rs.7.220
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
YXM Series
-
90mA
-40°C
105°C
-
2805537

RoHS

Each
1+
Rs.35.530
50+
Rs.15.570
100+
Rs.13.800
250+
Rs.12.200
500+
Rs.10.590
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
526-550 of 7320 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY