Leaded Aluminium Electrolytic Capacitors:

7,320 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610800

RoHS

Each
1+
Rs.108.160
5+
Rs.69.980
10+
Rs.61.110
25+
Rs.43.230
50+
Rs.38.610
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
-
-
26mm
MCKSK Series
-
1.38A
-40°C
105°C
-
2859830

RoHS

Each
1+
Rs.308.290
10+
Rs.208.900
25+
Rs.188.050
50+
Rs.167.190
100+
Rs.153.880
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
152 RMH Series
-
340mA
-40°C
105°C
AEC-Q200
2805543

RoHS

Each
1+
Rs.67.600
10+
Rs.43.280
50+
Rs.41.600
100+
Rs.39.910
200+
Rs.38.220
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
M-A Series
-
900mA
-40°C
85°C
-
2920021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.000
50+
Rs.7.560
250+
Rs.6.680
500+
Rs.5.350
1000+
Rs.4.900
Min: 5 / Mult: 5
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
M-A Series
-
180mA
-40°C
85°C
-
2724534

RoHS

Each
1+
Rs.288.730
10+
Rs.207.970
50+
Rs.170.700
100+
Rs.158.280
200+
Rs.146.750
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
-
138 AML Series
2.4ohm
150mA
-40°C
105°C
-
2766949

RoHS

Each
1+
Rs.115.590
5+
Rs.88.390
10+
Rs.61.190
25+
Rs.58.580
50+
Rs.55.960
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
2610802

RoHS

Each
1+
Rs.177.650
50+
Rs.73.700
100+
Rs.60.570
250+
Rs.53.160
500+
Rs.47.680
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
MCKSK Series
-
1.95A
-40°C
105°C
-
2750188

RoHS

Each
1+
Rs.162.290
50+
Rs.142.000
100+
Rs.117.660
250+
Rs.105.490
500+
Rs.101.760
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
31.5mm
B41858 Series
0.03ohm
2.98A
-55°C
105°C
AEC-Q200
2750208

RoHS

Each
1+
Rs.247.530
50+
Rs.133.560
100+
Rs.121.380
250+
Rs.117.770
500+
Rs.114.160
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
2749333

RoHS

Each
1+
Rs.221.320
5+
Rs.190.870
10+
Rs.160.420
25+
Rs.152.590
50+
Rs.144.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2760341

RoHS

Each
10+
Rs.21.620
100+
Rs.15.500
500+
Rs.14.570
2500+
Rs.13.630
6000+
Rs.12.740
More Pricing...
Min: 10 / Mult: 10
100µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FR Series
-
870mA
-40°C
105°C
-
2841860

RoHS

Each
1+
Rs.117.630
10+
Rs.70.470
100+
Rs.53.160
500+
Rs.50.810
1000+
Rs.48.460
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
-
TTA Series
0.7055ohm
450mA
-40°C
85°C
-
2610801

RoHS

Each
1+
Rs.110.780
10+
Rs.73.040
50+
Rs.51.820
100+
Rs.45.900
200+
Rs.37.750
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
2749383

RoHS

Each
1+
Rs.39.190
10+
Rs.17.790
100+
Rs.15.790
500+
Rs.12.310
1000+
Rs.10.700
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2760332

RoHS

Each
10+
Rs.22.580
100+
Rs.15.950
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FR Series
-
1.24A
-40°C
105°C
-
2811504

RoHS

Each
5+
Rs.23.110
50+
Rs.12.100
250+
Rs.10.060
500+
Rs.8.200
1500+
Rs.7.400
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
YXM Series
-
135mA
-40°C
105°C
-
2841842

RoHS

Each
1+
Rs.373.710
2+
Rs.348.420
3+
Rs.323.130
5+
Rs.297.840
10+
Rs.272.550
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
41mm
-
-
TTA Series
0.1206ohm
1.93A
-40°C
85°C
-
2917928

RoHS

Each
1+
Rs.51.560
10+
Rs.24.750
50+
Rs.23.420
100+
Rs.22.090
200+
Rs.20.210
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2842017

RoHS

Each
1+
Rs.480.070
2+
Rs.454.340
3+
Rs.428.600
5+
Rs.402.870
10+
Rs.377.130
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
50mm
KXJ Series
-
1.22A
-40°C
105°C
-
3131988

RoHS

Each
1+
Rs.45.320
10+
Rs.42.060
50+
Rs.38.800
100+
Rs.33.750
200+
Rs.30.010
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
WCAP-ATG5 Series
-
700mA
-40°C
105°C
-
3388927

RoHS

Each
1+
Rs.124.550
10+
Rs.65.920
100+
Rs.59.910
500+
Rs.51.740
1000+
Rs.49.040
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3132081

RoHS

Each
1+
Rs.23.120
50+
Rs.19.490
100+
Rs.16.820
250+
Rs.15.320
500+
Rs.13.090
More Pricing...
Min: 1 / Mult: 1
82µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
15mm
WCAP-ATLL Series
-
354mA
-55°C
105°C
-
3235571

RoHS

Each
5+
Rs.17.430
50+
Rs.14.470
250+
Rs.11.250
500+
Rs.9.860
1000+
Rs.9.430
More Pricing...
Min: 5 / Mult: 5
56µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATLL Series
-
264mA
-55°C
105°C
-
3387402

RoHS

Each
1+
Rs.177.730
10+
Rs.110.740
100+
Rs.90.730
500+
Rs.85.810
1000+
Rs.80.890
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3389031

RoHS

Each
1+
Rs.261.490
10+
Rs.189.280
100+
Rs.144.910
500+
Rs.126.150
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
551-575 of 7320 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY