Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2079293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.980
50+
Rs.15.390
250+
Rs.9.980
500+
Rs.9.410
1000+
Rs.8.830
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FR Series
0.21ohm
284mA
-40°C
105°C
-
1902882

RoHS

Each
1+
Rs.7.510
50+
Rs.4.870
100+
Rs.4.240
250+
Rs.3.770
500+
Rs.3.020
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
140mA
-40°C
85°C
-
1902893

RoHS

Each
1+
Rs.100.490
5+
Rs.65.110
10+
Rs.56.720
25+
Rs.40.310
50+
Rs.36.050
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCGPR Series
-
1.46A
-40°C
85°C
-
9451862

RoHS

Each
1+
Rs.40.760
10+
Rs.26.290
50+
Rs.20.330
100+
Rs.16.320
200+
Rs.14.370
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCRH Series
-
440mA
-40°C
105°C
-
1902924

RoHS

Each
1+
Rs.8.300
50+
Rs.5.380
100+
Rs.4.690
250+
Rs.4.150
500+
Rs.3.330
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
12mA
-40°C
105°C
-
9451293

RoHS

Each
1+
Rs.34.680
10+
Rs.22.400
50+
Rs.17.410
100+
Rs.13.890
200+
Rs.12.310
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
-
380mA
-40°C
85°C
-
8766754

RoHS

Each
1+
Rs.12.530
5+
Rs.8.570
10+
Rs.7.090
25+
Rs.6.590
50+
Rs.6.130
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
4mm
-
-
7mm
AK Series
-
28mA
-40°C
85°C
-
1848503

RoHS

Each
1+
Rs.50.690
5+
Rs.39.910
10+
Rs.29.120
25+
Rs.26.890
50+
Rs.24.660
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
850mA
-40°C
85°C
-
9692789

RoHS

Each
1+
Rs.33.790
5+
Rs.26.070
10+
Rs.18.340
25+
Rs.16.570
50+
Rs.14.800
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
310mA
-55°C
105°C
AEC-Q200
9692800

RoHS

Each
1+
Rs.98.470
5+
Rs.73.850
10+
Rs.49.230
20+
Rs.45.460
40+
Rs.41.690
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
920mA
-55°C
105°C
AEC-Q200
9452001

RoHS

Each
1+
Rs.9.010
50+
Rs.5.840
100+
Rs.5.110
250+
Rs.4.500
500+
Rs.3.660
More Pricing...
Min: 1 / Mult: 1
1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
-
-40°C
105°C
-
2079142

RoHS

Each
1+
Rs.20.460
5+
Rs.15.710
10+
Rs.10.960
25+
Rs.10.380
50+
Rs.9.790
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
39mA
-40°C
105°C
-
1236680

RoHS

Each
1+
Rs.13.510
50+
Rs.7.630
100+
Rs.6.760
250+
Rs.5.410
500+
Rs.4.790
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCNP Series
-
55mA
-40°C
85°C
-
8766940

RoHS

Each
1+
Rs.17.630
5+
Rs.12.060
10+
Rs.9.970
25+
Rs.9.260
50+
Rs.8.620
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
5mm
AD Series
-
28mA
-40°C
85°C
-
1902947

RoHS

Each
1+
Rs.13.150
50+
Rs.7.470
100+
Rs.6.610
250+
Rs.5.310
500+
Rs.4.700
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
56mA
-40°C
105°C
-
9692169

RoHS

Each
1+
Rs.48.030
5+
Rs.37.830
10+
Rs.27.620
25+
Rs.26.590
50+
Rs.25.560
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
1167934

RoHS

Each
1+
Rs.50.540
10+
Rs.30.350
100+
Rs.24.780
500+
Rs.24.000
1000+
Rs.23.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1688112

RoHS

Each
1+
Rs.29.600
10+
Rs.15.070
100+
Rs.13.590
500+
Rs.10.980
1000+
Rs.10.110
More Pricing...
Min: 1 / Mult: 1
27µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
-
11.5mm
LXY Series
0.75ohm
163mA
-55°C
105°C
-
2346595

RoHS

Each
1+
Rs.71.990
50+
Rs.34.360
100+
Rs.30.810
250+
Rs.27.750
500+
Rs.24.680
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
865mA
-55°C
105°C
-
9692460

RoHS

Each
1+
Rs.159.060
3+
Rs.134.160
5+
Rs.109.250
10+
Rs.84.340
20+
Rs.82.660
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FC Series
-
2.235A
-55°C
105°C
AEC-Q200
9451366

RoHS

Each
1+
Rs.7.430
50+
Rs.4.870
100+
Rs.4.270
250+
Rs.3.780
500+
Rs.3.050
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
75.358ohm
21mA
-40°C
85°C
-
1870964

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.720
250+
Rs.9.500
500+
Rs.8.410
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
2346508

RoHS

Each
5+
Rs.31.360
50+
Rs.18.580
250+
Rs.15.890
500+
Rs.14.080
1000+
Rs.12.930
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PK Series
-
550mA
-40°C
85°C
-
1695293

RoHS

Each
1+
Rs.352.720
10+
Rs.207.190
50+
Rs.184.110
100+
Rs.172.580
200+
Rs.164.600
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
-
118 AHT Series
1.1ohm
243mA
-40°C
125°C
-
1600803

RoHS

Each
1+
Rs.64.510
2+
Rs.44.090
3+
Rs.37.970
5+
Rs.32.040
10+
Rs.28.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
-
-
-
201-225 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY