10000µF Leaded Aluminium Electrolytic Capacitors:

32 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1973488

RoHS

Each
1+
Rs.380.970
3+
Rs.333.700
5+
Rs.286.430
10+
Rs.239.160
20+
Rs.220.020
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
HD Series
-
2.2A
-55°C
105°C
AEC-Q200
1166567

RoHS

Each
1+
Rs.1,674.620
3+
Rs.1,544.410
5+
Rs.1,414.200
10+
Rs.1,283.990
20+
Rs.1,192.640
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
-
40mm
051 PEC-PW Series
0.048ohm
9.8A
-40°C
85°C
-
1907197

RoHS

Each
1+
Rs.220.690
3+
Rs.200.390
5+
Rs.180.090
10+
Rs.159.790
20+
Rs.151.630
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
NHG-A Series
-
2.06A
-55°C
105°C
AEC-Q200
2766914

RoHS

Each
1+
Rs.212.670
10+
Rs.149.160
25+
Rs.136.550
50+
Rs.123.930
100+
Rs.112.620
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
-
1165382

RoHS

Each
1+
Rs.642.130
5+
Rs.564.270
10+
Rs.486.400
20+
Rs.451.310
40+
Rs.416.220
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.058ohm
2.17A
-40°C
85°C
-
2346513

RoHS

Each
1+
Rs.294.330
10+
Rs.198.230
25+
Rs.178.380
50+
Rs.158.520
100+
Rs.145.990
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
PK Series
-
2.9A
-40°C
85°C
-
3584546

RoHS

Each
1+
Rs.651.450
5+
Rs.576.470
10+
Rs.501.480
25+
Rs.469.090
50+
Rs.436.700
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
18mm
38mm
-
125 ALS Series
0.048ohm
1.93A
-40°C
105°C
-
1907123

RoHS

Each
1+
Rs.196.240
3+
Rs.181.270
5+
Rs.166.300
10+
Rs.151.330
20+
Rs.136.360
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
M-A Series
-
1.8A
-40°C
85°C
-
1973473

RoHS

Each
1+
Rs.340.510
3+
Rs.307.380
5+
Rs.274.250
10+
Rs.241.120
20+
Rs.212.280
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
HD Series
-
2.06A
-55°C
105°C
AEC-Q200
9692010

RoHS

Each
1+
Rs.214.270
3+
Rs.197.710
5+
Rs.181.140
10+
Rs.164.570
20+
Rs.150.210
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
FC Series
-
3.68A
-55°C
105°C
AEC-Q200
1907109

RoHS

Each
1+
Rs.116.840
3+
Rs.101.590
5+
Rs.86.340
10+
Rs.71.080
20+
Rs.69.660
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
1.45A
-40°C
85°C
AEC-Q200
1848530

RoHS

Each
1+
Rs.139.520
3+
Rs.127.390
5+
Rs.115.260
10+
Rs.103.130
20+
Rs.91.000
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
1.65A
-55°C
105°C
AEC-Q200
1973461

RoHS

Each
1+
Rs.283.280
3+
Rs.256.890
5+
Rs.230.500
10+
Rs.204.110
20+
Rs.185.840
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
HD Series
-
1.89A
-55°C
105°C
AEC-Q200
2326244

RoHS

Each
1+
Rs.168.530
3+
Rs.155.530
5+
Rs.142.520
10+
Rs.129.500
20+
Rs.127.250
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
2.74A
-55°C
105°C
AEC-Q200
1848492

RoHS

Each
1+
Rs.160.360
5+
Rs.142.010
10+
Rs.123.660
25+
Rs.105.300
50+
Rs.86.950
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
1.6A
-40°C
85°C
-
2465697

RoHS

Each
1+
Rs.483.620
5+
Rs.458.740
10+
Rs.433.860
20+
Rs.408.980
40+
Rs.384.100
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
41mm
WCAP-ATG8 Series
-
3.96A
-40°C
85°C
-
3131976

RoHS

Each
1+
Rs.270.220
10+
Rs.259.780
25+
Rs.245.430
50+
Rs.231.070
100+
Rs.198.010
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
4061509

RoHS

Each
1+
Rs.2,132.370
5+
Rs.2,055.810
10+
Rs.1,979.250
20+
Rs.1,910.230
40+
Rs.1,841.210
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
12.5mm
25mm
-
51mm
WCAP-ATG5 Series
-
3.6A
-40°C
105°C
-
2346182

RoHS

Each
1+
Rs.245.750
5+
Rs.227.920
10+
Rs.210.080
25+
Rs.205.300
50+
Rs.200.510
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
YXG Series
-
4.22A
-40°C
105°C
-
1848415

RoHS

Each
1+
Rs.151.850
5+
Rs.134.320
10+
Rs.116.780
20+
Rs.107.330
40+
Rs.97.880
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
FC Series
-
3.15A
-55°C
105°C
AEC-Q200
1166569

RoHS

Each
1+
Rs.1,849.720
3+
Rs.1,738.360
5+
Rs.1,627.000
10+
Rs.1,515.640
20+
Rs.1,445.170
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
-
50mm
051 PEC-PW Series
0.037ohm
10.2A
-40°C
85°C
-
2346584

RoHS

Each
1+
Rs.270.300
5+
Rs.225.930
10+
Rs.181.560
25+
Rs.162.930
50+
Rs.144.290
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
PX Series
-
2.05A
-55°C
105°C
-
2346572

RoHS

Each
1+
Rs.201.710
10+
Rs.131.610
50+
Rs.104.980
100+
Rs.93.360
200+
Rs.81.740
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
1.95A
-55°C
105°C
-
2504375
Each
1+
Rs.173.400
10+
Rs.115.980
100+
Rs.86.230
500+
Rs.71.530
1000+
Rs.68.660
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
20%
Radial Leaded
10000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
2465632

RoHS

Each
1+
Rs.189.970
10+
Rs.180.690
25+
Rs.171.410
50+
Rs.162.130
100+
Rs.141.250
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG8 Series
-
2.64A
-40°C
85°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY