Leaded Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2766921

RoHS

Each
1+
Rs.54.870
5+
Rs.44.110
10+
Rs.33.350
25+
Rs.33.340
50+
Rs.33.330
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FS Series
0.043ohm
1.29A
-40°C
105°C
-
3131964

RoHS

Each
1+
Rs.40.090
10+
Rs.39.660
50+
Rs.33.920
100+
Rs.29.570
200+
Rs.26.310
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATG5 Series
-
630mA
-40°C
105°C
-
9691960

RoHS

Each
1+
Rs.63.640
50+
Rs.37.710
100+
Rs.35.920
250+
Rs.34.120
500+
Rs.32.320
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2346445

RoHS

Each
1+
Rs.63.980
50+
Rs.30.260
100+
Rs.27.070
250+
Rs.24.320
500+
Rs.21.570
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZLJ Series
-
2A
-40°C
105°C
-
1848381

RoHS

Each
1+
Rs.69.720
50+
Rs.36.490
100+
Rs.29.700
250+
Rs.29.580
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FM Series
-
2.18A
-40°C
105°C
-
1744894

RoHS

Each
1+
Rs.56.470
50+
Rs.44.160
100+
Rs.42.010
250+
Rs.39.860
500+
Rs.37.710
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
1744893

RoHS

Each
1+
Rs.89.780
50+
Rs.49.240
100+
Rs.41.490
250+
Rs.41.270
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
2766918

RoHS

Each
1+
Rs.65.270
5+
Rs.47.840
10+
Rs.30.430
25+
Rs.27.330
50+
Rs.24.230
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FS Series
0.041ohm
1.24A
-40°C
105°C
-
3235508

RoHS

Each
1+
Rs.47.350
10+
Rs.46.990
50+
Rs.40.150
200+
Rs.34.890
400+
Rs.31.070
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
WCAP-ATLL Series
-
1.248A
-55°C
105°C
-
4061527

RoHS

Each
1+
Rs.57.640
10+
Rs.57.310
50+
Rs.48.890
100+
Rs.42.630
200+
Rs.37.920
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.56A
-55°C
105°C
-
4061631

RoHS

Each
1+
Rs.65.170
10+
Rs.63.590
50+
Rs.62.000
100+
Rs.57.750
200+
Rs.49.040
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATUL Series
-
1.38A
-40°C
105°C
-
2465621

RoHS

Each
1+
Rs.38.350
10+
Rs.35.610
50+
Rs.32.860
100+
Rs.28.690
200+
Rs.25.470
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATG8 Series
-
902mA
-40°C
85°C
-
4698658

RoHS

Each
1+
Rs.36.460
50+
Rs.24.850
100+
Rs.22.650
250+
Rs.20.900
500+
Rs.20.210
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
8mm
15mm
FS-A Series
-
1.24A
-40°C
105°C
-
2326251

RoHS

Each
1+
Rs.101.940
5+
Rs.79.110
10+
Rs.56.270
25+
Rs.53.660
50+
Rs.51.050
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
FC Series
-
1.205A
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY