1µF Leaded Aluminium Electrolytic Capacitors:

80 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132065

RoHS

Each
1+
Rs.27.690
50+
Rs.23.810
100+
Rs.20.750
250+
Rs.18.430
500+
Rs.16.120
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
WCAP-ATET Series
-
41mA
-25°C
125°C
-
9451552

RoHS

Each
1+
Rs.8.580
50+
Rs.5.540
100+
Rs.4.850
250+
Rs.4.290
500+
Rs.3.420
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
16mA
-40°C
85°C
-
1236666

RoHS

Each
5+
Rs.8.000
50+
Rs.5.180
250+
Rs.4.010
500+
Rs.3.210
1000+
Rs.2.850
More Pricing...
Min: 5 / Mult: 5
1µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1236655

RoHS

Each
5+
Rs.8.000
50+
Rs.5.180
250+
Rs.4.010
500+
Rs.3.210
1000+
Rs.2.850
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9452001

RoHS

Each
1+
Rs.9.010
50+
Rs.5.840
100+
Rs.5.110
250+
Rs.4.500
500+
Rs.3.660
More Pricing...
Min: 1 / Mult: 1
1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
-
-40°C
105°C
-
1902924

RoHS

Each
1+
Rs.8.300
50+
Rs.5.380
100+
Rs.4.690
250+
Rs.4.150
500+
Rs.3.330
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
12mA
-40°C
105°C
-
9451358

RoHS

Each
1+
Rs.7.510
50+
Rs.4.870
100+
Rs.4.240
250+
Rs.3.770
500+
Rs.3.020
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
165.786ohm
13mA
-40°C
85°C
-
9693980

RoHS

Each
5+
Rs.22.640
50+
Rs.10.520
Min: 5 / Mult: 5
1µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
34mA
-40°C
85°C
-
1236686

RoHS

Each
5+
Rs.10.410
50+
Rs.6.730
250+
Rs.4.170
500+
Rs.3.940
1000+
Rs.3.710
More Pricing...
Min: 5 / Mult: 5
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
19mA
-40°C
85°C
-
9451455

RoHS

Each
1+
Rs.8.500
50+
Rs.5.510
100+
Rs.4.790
250+
Rs.4.260
500+
Rs.3.400
More Pricing...
Min: 1 / Mult: 1
1µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
-
-40°C
85°C
-
1907176

RoHS

Each
5+
Rs.26.690
50+
Rs.24.170
250+
Rs.21.650
500+
Rs.19.130
1000+
Rs.16.610
More Pricing...
Min: 5 / Mult: 5
1µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
32mA
-25°C
85°C
-
2346544

RoHS

Each
5+
Rs.36.430
50+
Rs.16.370
250+
Rs.14.510
500+
Rs.11.220
1000+
Rs.11.040
More Pricing...
Min: 5 / Mult: 5
1µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
PK Series
-
16mA
-40°C
85°C
-
1902942

RoHS

Each
1+
Rs.8.870
50+
Rs.5.750
100+
Rs.5.010
250+
Rs.4.450
500+
Rs.3.550
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
15mA
-40°C
105°C
-
9694080

RoHS

Each
1+
Rs.34.860
5+
Rs.26.210
10+
Rs.17.550
25+
Rs.16.270
50+
Rs.14.990
More Pricing...
Min: 1 / Mult: 1
1µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12.5mm
M-A Series
-
37mA
-40°C
85°C
-
2465836

RoHS

Each
5+
Rs.10.670
50+
Rs.8.900
250+
Rs.6.950
500+
Rs.6.060
1000+
Rs.5.710
More Pricing...
Min: 5 / Mult: 5
1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATG5 Series
-
13mA
-40°C
105°C
-
2465860

RoHS

Each
1+
Rs.14.820
50+
Rs.12.210
100+
Rs.10.730
250+
Rs.9.510
500+
Rs.8.290
More Pricing...
Min: 1 / Mult: 1
1µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
WCAP-ATG5 Series
-
17mA
-25°C
105°C
-
2835180

RoHS

Each
10+
Rs.6.370
100+
Rs.5.580
500+
Rs.4.360
1000+
Rs.3.930
2000+
Rs.3.060
More Pricing...
Min: 10 / Mult: 10
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
0
-
21mA
-40°C
85°C
-
3289206

RoHS

Each
5+
Rs.149.040
50+
Rs.111.610
250+
Rs.83.960
500+
Rs.67.040
1500+
Rs.59.120
More Pricing...
Min: 5 / Mult: 5
1µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
150ohm
12mA
-40°C
85°C
-
9452400

RoHS

Each
1+
Rs.14.480
50+
Rs.8.200
100+
Rs.7.270
250+
Rs.5.810
500+
Rs.5.160
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMHR Series
-
6.2mA
-40°C
85°C
-
1902991

RoHS

Each
1+
Rs.9.880
50+
Rs.6.390
100+
Rs.5.560
250+
Rs.3.950
500+
Rs.3.730
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGLR Series
-
45mA
-55°C
105°C
-
9452303

RoHS

Each
1+
Rs.12.660
50+
Rs.7.140
100+
Rs.6.330
250+
Rs.5.070
500+
Rs.4.490
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2835174

RoHS

Each
10+
Rs.6.280
100+
Rs.4.360
500+
Rs.4.190
1000+
Rs.4.010
2000+
Rs.3.450
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
12mA
-40°C
105°C
-
2465804

RoHS

Each
5+
Rs.8.900
50+
Rs.7.920
250+
Rs.6.150
500+
Rs.5.350
1000+
Rs.5.170
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATG5 Series
-
13mA
-40°C
105°C
-
3018029

RoHS

Each
10+
Rs.6.190
100+
Rs.5.320
500+
Rs.4.100
1000+
Rs.3.670
2000+
Rs.3.410
More Pricing...
Min: 10 / Mult: 10
1µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESL Series
1.85ohm
105mA
-40°C
105°C
-
1165430

RoHS

Each
1+
Rs.147.480
50+
Rs.78.710
100+
Rs.72.670
250+
Rs.67.570
500+
Rs.62.470
More Pricing...
Min: 1 / Mult: 1
1µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
030 AS Series
143ohm
13mA
-40°C
85°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY