Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2326317

RoHS

Each
1+
Rs.44.150
50+
Rs.33.700
100+
Rs.25.110
250+
Rs.24.730
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
1.05A
-55°C
105°C
AEC-Q200
3253994

RoHS

Each
1+
Rs.66.220
10+
Rs.32.900
50+
Rs.31.340
100+
Rs.29.770
200+
Rs.28.470
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
1.05A
-55°C
105°C
AEC-Q200
4061617

RoHS

Each
1+
Rs.45.120
10+
Rs.41.870
50+
Rs.38.610
200+
Rs.33.690
400+
Rs.29.940
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
WCAP-ATLL Series
1.056A
-55°C
105°C
-
2760349

RoHS

Each
10+
Rs.26.960
100+
Rs.20.960
500+
Rs.20.240
1000+
Rs.19.510
2100+
Rs.18.790
More Pricing...
Min: 10 / Mult: 10
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
1.24A
-40°C
105°C
-
8126712

RoHS

Each
1+
Rs.47.040
50+
Rs.21.630
100+
Rs.19.200
250+
Rs.17.160
500+
Rs.15.110
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
ZLH Series
1.25A
-40°C
105°C
-
3235599

RoHS

Each
1+
Rs.51.420
10+
Rs.47.680
50+
Rs.43.930
100+
Rs.38.190
200+
Rs.34.280
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATLL Series
984mA
-55°C
105°C
-
1800663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.51.400
50+
Rs.26.950
100+
Rs.20.950
250+
Rs.20.540
500+
Rs.20.120
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
1.24A
-40°C
105°C
-
2313404

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.20.840
5000+
Rs.18.240
10000+
Rs.15.750
Min: 1000 / Mult: 1000
270µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
1.24A
-40°C
105°C
-
2508157

RoHS

Each
10+
Rs.33.660
100+
Rs.27.570
500+
Rs.25.480
1000+
Rs.23.390
3100+
Rs.21.130
More Pricing...
Min: 10 / Mult: 10
270µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FR Series
1.29A
-40°C
105°C
-
4061660

RoHS

Each
1+
Rs.47.070
10+
Rs.46.980
50+
Rs.40.020
200+
Rs.35.580
400+
Rs.31.670
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
20mm
WCAP-ATUL Series
1.18A
-40°C
105°C
-
4061586

RoHS

Each
1+
Rs.45.320
10+
Rs.44.970
50+
Rs.38.360
100+
Rs.33.490
200+
Rs.30.010
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
16mm
WCAP-ATLI Series
1.19A
-55°C
105°C
-
2346212

RoHS

Each
1+
Rs.53.130
50+
Rs.33.560
100+
Rs.22.680
250+
Rs.20.310
500+
Rs.17.930
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
YXG Series
1.05A
-40°C
105°C
-
1744958

RoHS

Each
1+
Rs.74.060
50+
Rs.40.050
100+
Rs.33.610
250+
Rs.31.960
500+
Rs.30.310
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
15mm
FK Series
900mA
-55°C
105°C
AEC-Q200
4704151

RoHS

Each
1+
Rs.37.740
10+
Rs.27.640
50+
Rs.24.850
100+
Rs.23.110
200+
Rs.20.900
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
12.5mm
FR Series
1.29A
-40°C
105°C
-
4704129

RoHS

Each
1+
Rs.54.690
5+
Rs.44.700
10+
Rs.40.290
25+
Rs.38.900
50+
Rs.37.390
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
15mm
FK-A Series
860mA
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY