Leaded Aluminium Electrolytic Capacitors:

46 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4138494

RoHS

Each
10+
Rs.15.340
100+
Rs.11.620
500+
Rs.10.160
1000+
Rs.9.350
2500+
Rs.8.640
More Pricing...
Min: 10 / Mult: 10
470µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
204mA
-40°C
105°C
-
1902884

RoHS

Each
1+
Rs.15.100
50+
Rs.8.510
100+
Rs.7.540
250+
Rs.6.040
500+
Rs.5.350
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
400mA
-40°C
85°C
-
2346177

RoHS

Each
5+
Rs.35.260
50+
Rs.15.930
250+
Rs.13.890
500+
Rs.10.290
1000+
Rs.9.120
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXG Series
-
640mA
-40°C
105°C
-
2079159

RoHS

Each
1+
Rs.33.730
50+
Rs.17.390
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
EB Series
-
180mA
-40°C
105°C
-
2217559

RoHS

Each
10+
Rs.20.950
100+
Rs.13.750
500+
Rs.13.190
1000+
Rs.12.610
3300+
Rs.11.540
More Pricing...
Min: 10 / Mult: 10
470µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9451641

RoHS

Each
1+
Rs.17.690
50+
Rs.10.020
100+
Rs.8.880
250+
Rs.7.110
500+
Rs.6.310
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
290mA
-40°C
105°C
-
9691944

RoHS

Each
1+
Rs.40.880
5+
Rs.29.880
10+
Rs.18.870
25+
Rs.17.070
50+
Rs.15.270
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2079160

RoHS

Each
1+
Rs.49.670
50+
Rs.25.740
100+
Rs.20.790
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
EB Series
-
278mA
-40°C
105°C
-
1870953

RoHS

Each
1+
Rs.24.650
50+
Rs.12.390
100+
Rs.9.870
250+
Rs.8.760
500+
Rs.7.760
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
9mm
MCMR Series
-
-
-40°C
85°C
-
2346496

RoHS

Each
5+
Rs.31.350
50+
Rs.14.300
250+
Rs.12.650
500+
Rs.9.780
1000+
Rs.9.600
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
400mA
-40°C
85°C
-
1907119

RoHS

Each
5+
Rs.25.270
50+
Rs.15.180
250+
Rs.11.520
500+
Rs.10.520
1000+
Rs.9.520
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
400mA
-40°C
85°C
-
2326007

RoHS

Each
1+
Rs.77.520
5+
Rs.60.080
10+
Rs.42.630
25+
Rs.40.370
50+
Rs.38.110
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
16mm
SU Series
-
340mA
-40°C
85°C
-
1871000

RoHS

Each
1+
Rs.25.830
50+
Rs.12.860
100+
Rs.10.340
250+
Rs.9.180
500+
Rs.8.130
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
3919593

RoHS

Each
1+
Rs.30.950
10+
Rs.20.510
100+
Rs.13.200
500+
Rs.10.680
1000+
Rs.9.810
More Pricing...
Min: 1 / Mult: 1
470µF
10V
-
PC Pin
-
Polar
Radial Leaded
-
8mm
-
-
0
-
-
-
-
-
3888922

RoHS

Each
10+
Rs.21.510
500+
Rs.15.050
2500+
Rs.11.550
Min: 10 / Mult: 10
470µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
AEC-Q200
1902954

RoHS

Each
1+
Rs.23.700
50+
Rs.11.920
100+
Rs.9.510
250+
Rs.8.440
500+
Rs.7.470
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
300mA
-55°C
105°C
-
1848376

RoHS

Each
1+
Rs.33.780
50+
Rs.18.160
100+
Rs.13.280
250+
Rs.12.780
500+
Rs.12.280
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FM Series
-
950mA
-40°C
105°C
-
2533744

RoHS

Each
1+
Rs.37.480
10+
Rs.37.040
50+
Rs.31.650
100+
Rs.27.470
200+
Rs.24.430
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-AT1H Series
-
540mA
-40°C
105°C
-
2835179

RoHS

Each
10+
Rs.10.980
100+
Rs.9.670
500+
Rs.7.760
1000+
Rs.7.060
2000+
Rs.6.280
More Pricing...
Min: 10 / Mult: 10
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ESH Series
-
250mA
-40°C
105°C
-
1907188

RoHS

Each
1+
Rs.30.510
50+
Rs.17.540
100+
Rs.14.240
250+
Rs.13.720
500+
Rs.13.200
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
250mA
-55°C
105°C
AEC-Q200
1695246

RoHS

Each
1+
Rs.343.170
10+
Rs.248.340
50+
Rs.206.580
100+
Rs.190.920
200+
Rs.177.440
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
1.19ohm
179mA
-40°C
125°C
-
2533638

RoHS

Each
1+
Rs.28.760
10+
Rs.26.760
50+
Rs.24.760
200+
Rs.21.630
400+
Rs.19.190
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATUL Series
-
600mA
-40°C
105°C
-
2533658

RoHS

Each
1+
Rs.27.890
10+
Rs.25.890
50+
Rs.23.890
200+
Rs.20.840
400+
Rs.18.490
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
750mA
-55°C
105°C
-
2495072

RoHS

Each
1+
Rs.18.300
50+
Rs.15.780
100+
Rs.13.780
250+
Rs.12.300
500+
Rs.10.730
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
235mA
-40°C
105°C
-
2533709

RoHS

Each
1+
Rs.23.530
50+
Rs.19.700
100+
Rs.17.090
250+
Rs.15.270
500+
Rs.13.270
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLL Series
-
480mA
-55°C
105°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY