FC Series Leaded Aluminium Electrolytic Capacitors:
399 Products FoundFC Series Aluminum Electrolytic Capacitors
The Panasonic FC Series Radial Lead Type Aluminum Electrolytic Capacitors offer endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Capacitor features a temperature range of -55°C to +105°C
- Endurance: 105oC 1000h To 5000h
- Voltage Range : 6.3 V to 100 V
- Capacitance Range: 2.2 μF to 15000 μF
- Operating Temperature Range: -55°C to +105°C
- Low impedance
- AEC-Q200 compliant
- RoHS compliant
- Applications: Automotive, Motor Drivers, Power Supplies
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.24.390 5+ Rs.18.260 10+ Rs.12.120 25+ Rs.11.080 50+ Rs.10.040 More Pricing... | Min: 1 / Mult: 1 | 68µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 175mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.76.090 5+ Rs.60.350 10+ Rs.44.600 20+ Rs.43.330 40+ Rs.42.050 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | FC Series | 1.815A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.54.870 5+ Rs.41.950 10+ Rs.29.030 25+ Rs.27.410 50+ Rs.25.790 More Pricing... | Min: 1 / Mult: 1 | 1200µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 20mm | FC Series | 995mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.62.870 5+ Rs.50.320 10+ Rs.37.760 25+ Rs.36.680 | Min: 1 / Mult: 1 | 47µF | 100V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | FC Series | 463mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.22.230 5+ Rs.17.270 10+ Rs.12.300 25+ Rs.11.120 50+ Rs.9.940 More Pricing... | Min: 1 / Mult: 1 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.21.330 5+ Rs.16.410 10+ Rs.11.480 25+ Rs.10.510 50+ Rs.9.530 More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 125mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.99.600 5+ Rs.75.640 10+ Rs.51.680 20+ Rs.50.840 40+ Rs.49.990 More Pricing... | Min: 1 / Mult: 1 | 100µF | 100V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | FC Series | 698mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.20.450 5+ Rs.16.500 10+ Rs.12.550 25+ Rs.10.750 50+ Rs.8.940 More Pricing... | Min: 1 / Mult: 1 | 4.7µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 95mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.39.120 5+ Rs.30.200 10+ Rs.21.280 25+ Rs.19.570 50+ Rs.17.860 More Pricing... | Min: 1 / Mult: 1 | 100µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 615mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.39.110 5+ Rs.29.270 10+ Rs.19.420 25+ Rs.18.090 50+ Rs.16.760 More Pricing... | Min: 1 / Mult: 1 | 150µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.48.880 5+ Rs.37.080 10+ Rs.25.270 25+ Rs.23.620 50+ Rs.21.960 More Pricing... | Min: 1 / Mult: 1 | 100µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 535mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.72.900 5+ Rs.54.850 10+ Rs.36.790 25+ Rs.34.530 50+ Rs.32.270 More Pricing... | Min: 1 / Mult: 1 | 220µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | FC Series | 1.03A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.48.030 5+ Rs.37.830 10+ Rs.27.620 25+ Rs.26.590 50+ Rs.25.560 More Pricing... | Min: 1 / Mult: 1 | 470µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | FC Series | 1.05A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.159.060 3+ Rs.134.160 5+ Rs.109.250 10+ Rs.84.340 20+ Rs.82.660 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | FC Series | 2.235A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.21.330 5+ Rs.16.590 10+ Rs.11.840 25+ Rs.10.870 50+ Rs.9.890 More Pricing... | Min: 1 / Mult: 1 | 22µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 175mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.19.560 5+ Rs.14.720 10+ Rs.9.880 25+ Rs.8.850 50+ Rs.7.820 More Pricing... | Min: 1 / Mult: 1 | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | FC Series | 45mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.34.660 5+ Rs.27.430 10+ Rs.20.200 25+ Rs.17.870 50+ Rs.15.530 More Pricing... | Min: 1 / Mult: 1 | 47µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FC Series | 405mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.95.110 5+ Rs.71.820 10+ Rs.48.530 20+ Rs.44.420 40+ Rs.43.700 | Min: 1 / Mult: 1 | 330µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | FC Series | 1.48A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.32.020 5+ Rs.25.590 10+ Rs.19.150 25+ Rs.18.150 50+ Rs.17.220 | Min: 1 / Mult: 1 | 220µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | FC Series | 755mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.135.070 5+ Rs.100.690 10+ Rs.70.920 | Min: 1 / Mult: 1 | 470µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 20mm | FC Series | 1.765A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.34.660 5+ Rs.26.640 10+ Rs.18.610 25+ Rs.17.160 50+ Rs.15.710 More Pricing... | Min: 1 / Mult: 1 | 220µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.27.560 5+ Rs.21.300 10+ Rs.15.040 25+ Rs.13.680 50+ Rs.12.320 More Pricing... | Min: 1 / Mult: 1 | 56µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.80.020 5+ Rs.60.680 10+ Rs.41.340 20+ Rs.39.860 40+ Rs.38.380 More Pricing... | Min: 1 / Mult: 1 | 470µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | FC Series | 1.61A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.132.390 5+ Rs.106.920 10+ Rs.81.450 20+ Rs.75.300 40+ Rs.69.150 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | FC Series | 2.51A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.105.790 5+ Rs.81.960 10+ Rs.58.130 25+ Rs.55.120 50+ Rs.52.110 More Pricing... | Min: 1 / Mult: 1 | 220µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 15mm | FC Series | 1.15A | -55°C | 105°C | AEC-Q200 |