200V Leaded Aluminium Electrolytic Capacitors:

106 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346627

RoHS

Each
5+
Rs.25.930
50+
Rs.11.510
250+
Rs.10.150
500+
Rs.8.370
Min: 5 / Mult: 5
3.3µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
36mA
-40°C
105°C
-
4144483

RoHS

Each
1+
Rs.988.900
5+
Rs.867.100
10+
Rs.745.300
20+
Rs.689.330
40+
Rs.633.360
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.96ohm
610mA
-40°C
125°C
-
1165456

RoHS

Each
1+
Rs.304.840
10+
Rs.220.450
25+
Rs.200.880
50+
Rs.181.300
100+
Rs.176.950
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
152 RMH Series
1.9ohm
340mA
-40°C
105°C
AEC-Q200
9693203

RoHS

Each
1+
Rs.65.350
5+
Rs.50.040
10+
Rs.34.720
25+
Rs.32.810
50+
Rs.30.900
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
140mA
-25°C
105°C
AEC-Q200
2859830

RoHS

Each
1+
Rs.312.720
10+
Rs.225.750
25+
Rs.205.790
50+
Rs.185.820
100+
Rs.172.510
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
152 RMH Series
-
340mA
-40°C
105°C
AEC-Q200
2346630

RoHS

Each
1+
Rs.74.040
50+
Rs.38.550
100+
Rs.34.540
250+
Rs.28.800
500+
Rs.23.060
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
195mA
-40°C
105°C
-
2346543

RoHS

Each
1+
Rs.104.610
50+
Rs.51.100
100+
Rs.50.800
250+
Rs.50.500
500+
Rs.50.200
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
320mA
-40°C
85°C
-
9693211

RoHS

Each
1+
Rs.81.090
5+
Rs.62.520
10+
Rs.44.550
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
220mA
-25°C
105°C
AEC-Q200
1907162

RoHS

Each
1+
Rs.120.290
3+
Rs.102.540
5+
Rs.84.790
10+
Rs.67.040
20+
Rs.65.700
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
475mA
-25°C
85°C
-
1673453

RoHS

Each
1+
Rs.78.430
5+
Rs.60.640
10+
Rs.42.840
25+
Rs.40.210
50+
Rs.37.570
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
850mA
-25°C
105°C
-
2805574

RoHS

Each
1+
Rs.193.430
3+
Rs.166.170
5+
Rs.138.910
10+
Rs.111.650
20+
Rs.109.420
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
1.28A
-25°C
105°C
-
2835176

RoHS

Each
1+
Rs.132.360
10+
Rs.66.300
50+
Rs.63.280
100+
Rs.60.150
500+
Rs.49.810
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ESH Series
-
350mA
-25°C
105°C
-
9696288

RoHS

Each
1+
Rs.106.660
5+
Rs.83.550
10+
Rs.60.430
20+
Rs.57.150
40+
Rs.53.870
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ED Series
-
790mA
-25°C
105°C
-
1673460

RoHS

Each
1+
Rs.162.150
3+
Rs.137.790
5+
Rs.113.430
10+
Rs.98.820
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.665A
-25°C
105°C
-
1695318

RoHS

Each
1+
Rs.779.710
5+
Rs.670.530
10+
Rs.561.340
25+
Rs.521.760
50+
Rs.482.170
More Pricing...
Min: 1 / Mult: 1
68µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
38mm
-
118 AHT Series
1.02ohm
500mA
-55°C
125°C
-
2480212

RoHS

Each
1+
Rs.284.990
5+
Rs.252.370
10+
Rs.219.740
25+
Rs.208.870
50+
Rs.197.990
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
30mm
BXW Series
-
2.6A
-40°C
105°C
-
2480216

RoHS

Each
1+
Rs.388.950
5+
Rs.335.470
10+
Rs.281.980
25+
Rs.258.000
50+
Rs.234.020
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
50mm
BXW Series
-
3.36A
-40°C
105°C
-
2342097

RoHS

Each
5+
Rs.39.070
50+
Rs.18.130
250+
Rs.12.490
500+
Rs.11.470
1000+
Rs.10.440
More Pricing...
Min: 5 / Mult: 5
8.2µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
9mm
LLE Series
-
125mA
-40°C
105°C
-
2480199

RoHS

Each
1+
Rs.229.200
10+
Rs.185.700
50+
Rs.174.390
100+
Rs.156.990
200+
Rs.146.990
More Pricing...
Min: 1 / Mult: 1
180µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
BXW Series
-
2.07A
-40°C
105°C
-
2480210

RoHS

Each
1+
Rs.255.540
10+
Rs.223.600
50+
Rs.185.270
100+
Rs.166.100
200+
Rs.153.330
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
45mm
BXW Series
-
2.74A
-40°C
105°C
-
1673455

RoHS

Each
1+
Rs.112.900
5+
Rs.90.720
10+
Rs.68.530
20+
Rs.63.770
40+
Rs.59.010
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
1.1A
-25°C
105°C
-
9693190

RoHS

Each
1+
Rs.28.750
5+
Rs.21.620
10+
Rs.14.490
25+
Rs.13.620
50+
Rs.12.750
More Pricing...
Min: 1 / Mult: 1
3.3µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
2102425

RoHS

Each
5+
Rs.43.530
50+
Rs.19.930
250+
Rs.17.710
500+
Rs.13.900
1000+
Rs.12.740
More Pricing...
Min: 5 / Mult: 5
10µF
200V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
LLE Series
-
152mA
-40°C
105°C
-
2342092

RoHS

Each
5+
Rs.33.960
50+
Rs.15.170
250+
Rs.13.430
500+
Rs.10.380
1000+
Rs.8.990
More Pricing...
Min: 5 / Mult: 5
2.2µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
LLE Series
-
72mA
-40°C
105°C
-
1695315

RoHS

Each
1+
Rs.445.120
10+
Rs.318.100
50+
Rs.271.120
100+
Rs.243.280
200+
Rs.231.100
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
-
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY