50V Leaded Aluminium Electrolytic Capacitors:

957 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2575612

RoHS

Each
1+
Rs.80.630
50+
Rs.76.950
100+
Rs.73.150
250+
Rs.65.890
500+
Rs.54.280
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
160 RLA Series
-
160mA
-55°C
150°C
AEC-Q200
3525318

RoHS

Each
1+
Rs.51.390
50+
Rs.24.590
100+
Rs.22.250
250+
Rs.20.340
500+
Rs.18.420
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
B41856 Series
-
1.1A
-40°C
105°C
-
9451340

RoHS

Each
1+
Rs.7.620
50+
Rs.4.940
100+
Rs.4.300
250+
Rs.3.820
500+
Rs.3.050
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
1902929

RoHS

Each
1+
Rs.8.300
50+
Rs.5.380
100+
Rs.4.690
250+
Rs.4.150
500+
Rs.3.330
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
1848399

RoHS

Each
1+
Rs.19.550
5+
Rs.15.030
10+
Rs.10.500
25+
Rs.9.740
50+
Rs.8.970
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
1848459

RoHS

Each
1+
Rs.20.450
5+
Rs.16.500
10+
Rs.12.550
25+
Rs.10.750
50+
Rs.8.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
2079145

RoHS

Each
1+
Rs.38.230
5+
Rs.28.740
10+
Rs.19.250
25+
Rs.18.520
50+
Rs.17.790
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
EB Series
-
99mA
-40°C
105°C
-
9696636

RoHS

Each
1+
Rs.31.100
5+
Rs.23.690
10+
Rs.16.280
25+
Rs.14.720
50+
Rs.13.150
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
9692967

RoHS

Each
1+
Rs.29.340
5+
Rs.22.600
10+
Rs.15.850
25+
Rs.14.520
50+
Rs.13.190
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
2217568

RoHS

Each
1+
Rs.27.530
5+
Rs.20.260
10+
Rs.12.990
25+
Rs.11.750
50+
Rs.10.510
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FR Series
-
250mA
-40°C
105°C
-
8127077

RoHS

Each
5+
Rs.36.430
50+
Rs.16.640
250+
Rs.14.680
500+
Rs.11.410
1000+
Rs.10.040
More Pricing...
Min: 5 / Mult: 5
100µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
ZLH Series
-
724mA
-40°C
105°C
-
2326293

RoHS

Each
1+
Rs.72.900
5+
Rs.54.850
10+
Rs.36.790
25+
Rs.34.530
50+
Rs.32.270
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FC Series
-
1.03A
-55°C
105°C
AEC-Q200
9692975

RoHS

Each
1+
Rs.51.550
5+
Rs.39.740
10+
Rs.27.930
25+
Rs.25.660
50+
Rs.23.380
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
NHG-A Series
-
300mA
-55°C
105°C
AEC-Q200
1219481

RoHS

Each
1+
Rs.63.080
5+
Rs.52.970
10+
Rs.42.860
25+
Rs.38.810
50+
Rs.34.760
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FM Series
-
1.65A
-40°C
105°C
-
1848464

RoHS

Each
1+
Rs.39.120
5+
Rs.30.200
10+
Rs.21.280
25+
Rs.19.570
50+
Rs.17.860
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
1855182

RoHS

Each
1+
Rs.21.330
5+
Rs.16.410
10+
Rs.11.480
25+
Rs.10.510
50+
Rs.9.530
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
125mA
-55°C
105°C
AEC-Q200
9693785

RoHS

Each
1+
Rs.22.220
5+
Rs.16.450
10+
Rs.10.680
25+
Rs.9.470
50+
Rs.8.260
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
1219478

RoHS

Each
1+
Rs.33.770
5+
Rs.26.630
10+
Rs.19.480
25+
Rs.17.560
50+
Rs.15.640
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FM Series
-
870mA
-40°C
105°C
-
9451439

RoHS

Each
1+
Rs.74.460
5+
Rs.48.190
10+
Rs.42.000
25+
Rs.37.250
50+
Rs.29.830
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
21mm
MCGPR Series
-
750mA
-40°C
85°C
-
1902924

RoHS

Each
1+
Rs.8.300
50+
Rs.5.380
100+
Rs.4.690
250+
Rs.4.150
500+
Rs.3.330
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
12mA
-40°C
105°C
-
2079142

RoHS

Each
1+
Rs.20.460
5+
Rs.15.710
10+
Rs.10.960
25+
Rs.10.380
50+
Rs.9.790
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
39mA
-40°C
105°C
-
9692460

RoHS

Each
1+
Rs.159.060
3+
Rs.134.160
5+
Rs.109.250
10+
Rs.84.340
20+
Rs.82.660
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FC Series
-
2.235A
-55°C
105°C
AEC-Q200
9451366

RoHS

Each
1+
Rs.7.430
50+
Rs.4.870
100+
Rs.4.270
250+
Rs.3.780
500+
Rs.3.050
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
75.358ohm
21mA
-40°C
85°C
-
1902902

RoHS

Each
1+
Rs.233.660
50+
Rs.113.160
100+
Rs.93.230
250+
Rs.81.790
500+
Rs.73.400
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
33mm
MCGPR Series
-
2.18A
-40°C
85°C
-
1902932

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.750
250+
Rs.9.540
500+
Rs.8.440
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
180mA
-40°C
105°C
-
1-25 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY