10000µF 25V Leaded Aluminium Electrolytic Capacitors:

31 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1973488

RoHS

Each
1+
Rs.393.180
3+
Rs.335.470
5+
Rs.277.760
10+
Rs.220.050
20+
Rs.215.650
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
HD Series
-
2.2A
-55°C
105°C
AEC-Q200
1166569

RoHS

Each
1+
Rs.2,163.900
3+
Rs.1,924.070
5+
Rs.1,684.240
10+
Rs.1,444.410
20+
Rs.1,415.530
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
-
50mm
051 PEC-PW Series
0.037ohm
10.2A
-40°C
85°C
-
1166567

RoHS

Each
1+
Rs.1,631.180
3+
Rs.1,433.400
5+
Rs.1,235.620
10+
Rs.1,037.840
20+
Rs.1,017.090
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
-
40mm
051 PEC-PW Series
0.048ohm
9.8A
-40°C
85°C
-
2346584

RoHS

Each
1+
Rs.273.720
5+
Rs.211.080
10+
Rs.148.440
25+
Rs.146.610
50+
Rs.144.770
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
PX Series
-
2.05A
-55°C
105°C
-
2346572

RoHS

Each
1+
Rs.211.500
10+
Rs.110.340
50+
Rs.98.000
100+
Rs.85.660
200+
Rs.83.950
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
1.95A
-55°C
105°C
-
1907197

RoHS

Each
1+
Rs.243.310
3+
Rs.225.280
5+
Rs.207.240
10+
Rs.189.200
20+
Rs.171.160
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
NHG-A Series
-
2.06A
-55°C
105°C
AEC-Q200
2766914

RoHS

Each
1+
Rs.217.040
5+
Rs.167.450
10+
Rs.117.860
20+
Rs.114.090
40+
Rs.110.320
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
-
1165382

RoHS

Each
1+
Rs.636.070
5+
Rs.519.930
10+
Rs.403.780
20+
Rs.391.890
40+
Rs.380.000
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.058ohm
2.17A
-40°C
85°C
-
2346513

RoHS

Each
1+
Rs.302.590
10+
Rs.203.800
25+
Rs.183.390
50+
Rs.162.980
100+
Rs.150.100
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
PK Series
-
2.9A
-40°C
85°C
-
3584546

RoHS

Each
1+
Rs.686.540
5+
Rs.552.130
10+
Rs.417.710
25+
Rs.406.110
50+
Rs.394.510
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
18mm
38mm
-
125 ALS Series
0.048ohm
1.93A
-40°C
105°C
-
1973473

RoHS

Each
1+
Rs.326.890
3+
Rs.279.330
5+
Rs.231.770
10+
Rs.184.210
20+
Rs.180.530
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
HD Series
-
2.06A
-55°C
105°C
AEC-Q200
1848530

RoHS

Each
1+
Rs.148.230
3+
Rs.135.720
5+
Rs.123.210
10+
Rs.110.700
20+
Rs.98.190
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
1.65A
-55°C
105°C
AEC-Q200
1907109

RoHS

Each
1+
Rs.116.850
3+
Rs.107.510
5+
Rs.98.170
10+
Rs.88.820
20+
Rs.79.480
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
1.45A
-40°C
85°C
AEC-Q200
9692010

RoHS

Each
1+
Rs.288.580
3+
Rs.252.500
5+
Rs.209.220
10+
Rs.187.580
20+
Rs.173.150
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
FC Series
-
3.68A
-55°C
105°C
AEC-Q200
1973461

RoHS

Each
1+
Rs.283.280
3+
Rs.256.890
5+
Rs.230.500
10+
Rs.204.110
20+
Rs.185.840
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
HD Series
-
1.89A
-55°C
105°C
AEC-Q200
2326244

RoHS

Each
1+
Rs.168.530
3+
Rs.155.530
5+
Rs.142.520
10+
Rs.129.500
20+
Rs.127.250
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
2.74A
-55°C
105°C
AEC-Q200
1848492

RoHS

Each
1+
Rs.162.110
3+
Rs.144.590
5+
Rs.127.070
10+
Rs.109.550
20+
Rs.92.030
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
1.6A
-40°C
85°C
-
2465697

RoHS

Each
1+
Rs.435.800
5+
Rs.413.360
10+
Rs.390.910
20+
Rs.368.470
40+
Rs.346.020
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
41mm
WCAP-ATG8 Series
-
3.96A
-40°C
85°C
-
2465666

RoHS

Each
1+
Rs.305.870
5+
Rs.302.830
10+
Rs.299.780
25+
Rs.280.210
50+
Rs.260.630
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG8 Series
-
2.97A
-40°C
85°C
-
2533616

RoHS

Each
1+
Rs.320.720
5+
Rs.309.200
10+
Rs.297.670
25+
Rs.286.140
50+
Rs.274.610
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.06A
-40°C
105°C
-
2842021

RoHS

Each
1+
Rs.192.590
10+
Rs.108.200
100+
Rs.99.500
500+
Rs.83.050
1000+
Rs.82.880
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
3131976

RoHS

Each
1+
Rs.305.020
10+
Rs.290.230
25+
Rs.275.440
50+
Rs.260.650
100+
Rs.226.720
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
1.9A
-40°C
105°C
-
4061509

RoHS

Each
1+
Rs.1,920.220
5+
Rs.1,851.060
10+
Rs.1,781.890
20+
Rs.1,666.760
40+
Rs.1,551.630
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
12.5mm
25mm
-
51mm
WCAP-ATG5 Series
-
3.6A
-40°C
105°C
-
2346182

RoHS

Each
1+
Rs.245.750
5+
Rs.227.920
10+
Rs.210.080
25+
Rs.205.300
50+
Rs.200.510
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
YXG Series
-
4.22A
-40°C
105°C
-
1848415

RoHS

Each
1+
Rs.151.850
5+
Rs.134.320
10+
Rs.116.780
20+
Rs.107.330
40+
Rs.97.880
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
FC Series
-
3.15A
-55°C
105°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY