Leaded Aluminium Electrolytic Capacitors:

80 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692878

RoHS

Each
1+
Rs.103.130
5+
Rs.74.600
10+
Rs.46.070
20+
Rs.45.120
40+
Rs.44.170
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
8126666

RoHS

Each
1+
Rs.103.970
50+
Rs.49.220
100+
Rs.46.290
250+
Rs.41.450
500+
Rs.36.610
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ZLH Series
-
2.48A
-40°C
105°C
-
9451323

RoHS

Each
1+
Rs.87.730
5+
Rs.56.740
10+
Rs.49.430
25+
Rs.43.890
50+
Rs.35.170
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCGPR Series
-
1.04A
-40°C
85°C
-
2346595

RoHS

Each
1+
Rs.75.540
50+
Rs.35.960
100+
Rs.32.230
250+
Rs.29.040
500+
Rs.25.840
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
865mA
-55°C
105°C
-
1219476

RoHS

Each
10+
Rs.56.900
100+
Rs.54.350
500+
Rs.51.790
2500+
Rs.49.240
6550+
Rs.46.680
More Pricing...
Min: 10 / Mult: 10
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FM Series
-
3.19A
-40°C
105°C
-
1800671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.157.020
50+
Rs.79.370
250+
Rs.73.820
500+
Rs.68.260
1500+
Rs.62.700
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2346262

RoHS

Each
1+
Rs.81.070
50+
Rs.72.770
100+
Rs.64.460
250+
Rs.56.160
500+
Rs.47.850
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
YXJ Series
-
1.9A
-40°C
105°C
-
9693718

RoHS

Each
1+
Rs.74.710
5+
Rs.59.000
10+
Rs.43.290
20+
Rs.41.280
40+
Rs.39.270
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
900mA
-40°C
85°C
-
1744968

RoHS

Each
1+
Rs.199.180
5+
Rs.153.040
10+
Rs.106.890
20+
Rs.105.410
40+
Rs.103.930
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
FK Series
-
1.8A
-55°C
105°C
AEC-Q200
9451986

RoHS

Each
1+
Rs.92.440
5+
Rs.59.920
10+
Rs.52.260
25+
Rs.37.060
50+
Rs.33.050
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
920mA
-40°C
105°C
-
9692312

RoHS

Each
1+
Rs.104.920
5+
Rs.82.650
10+
Rs.60.380
20+
Rs.56.480
40+
Rs.52.570
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
2805543

RoHS

Each
1+
Rs.69.390
10+
Rs.42.670
50+
Rs.41.480
100+
Rs.40.280
200+
Rs.39.080
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
900mA
-40°C
85°C
-
2079107

RoHS

Each
1+
Rs.94.200
10+
Rs.54.890
50+
Rs.50.100
100+
Rs.45.310
200+
Rs.44.410
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EB Series
-
586mA
-40°C
105°C
-
1744967

RoHS

Each
1+
Rs.122.820
5+
Rs.85.800
10+
Rs.48.780
20+
Rs.48.760
40+
Rs.48.730
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
2508152

RoHS

Each
10+
Rs.58.830
250+
Rs.39.570
1000+
Rs.39.370
5000+
Rs.39.160
8900+
Rs.38.960
More Pricing...
Min: 10 / Mult: 10
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2750230

RoHS

Each
5+
Rs.111.440
50+
Rs.55.580
250+
Rs.53.910
500+
Rs.52.240
1500+
Rs.50.570
More Pricing...
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.45A
-55°C
105°C
AEC-Q200
1848454

RoHS

Each
1+
Rs.135.190
5+
Rs.122.180
10+
Rs.109.160
20+
Rs.96.150
40+
Rs.83.130
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
8767297

RoHS

Each
1+
Rs.82.800
5+
Rs.56.640
10+
Rs.46.830
20+
Rs.43.510
40+
Rs.40.500
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
AM-X Series
-
900mA
-40°C
85°C
-
2495086

RoHS

Each
1+
Rs.81.910
10+
Rs.81.650
25+
Rs.75.650
50+
Rs.69.650
100+
Rs.60.690
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
830mA
-40°C
105°C
-
3525320

RoHS

Each
5+
Rs.162.660
50+
Rs.93.450
250+
Rs.78.090
500+
Rs.72.760
1500+
Rs.68.240
More Pricing...
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
-
20mm
B41858 Series
0.038ohm
2.14A
-55°C
105°C
AEC-Q200
3253980

RoHS

Each
1+
Rs.135.100
10+
Rs.68.800
50+
Rs.66.640
100+
Rs.64.470
200+
Rs.62.300
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
3919522

RoHS

Each
1+
Rs.94.070
10+
Rs.49.960
100+
Rs.44.220
500+
Rs.36.220
1000+
Rs.32.910
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
-
-
-
5mm
-
-
-
-
-
2.49A
-40°C
105°C
-
2805541

RoHS

Each
1+
Rs.91.500
10+
Rs.50.170
50+
Rs.48.080
100+
Rs.45.990
200+
Rs.42.040
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
2313398

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
Rs.61.470
17500+
Rs.53.780
35000+
Rs.44.560
Min: 3500 / Mult: 3500
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2750159

RoHS

Each
5+
Rs.359.870
50+
Rs.199.790
250+
Rs.171.950
500+
Rs.165.430
1500+
Rs.158.900
More Pricing...
Min: 5 / Mult: 5
1000µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
14mm
25mm
-
B41690 Series
0.065ohm
2.4A
-55°C
125°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY