Leaded Aluminium Electrolytic Capacitors:

60 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1236683

RoHS

Each
1+
Rs.100.370
50+
Rs.40.310
100+
Rs.35.680
250+
Rs.25.960
500+
Rs.24.370
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
20mm
MCNP Series
-
320mA
-40°C
85°C
-
9451510

RoHS

Each
1+
Rs.47.820
10+
Rs.30.910
50+
Rs.19.240
100+
Rs.18.150
200+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1165560

RoHS

Each
1+
Rs.438.920
10+
Rs.306.700
50+
Rs.265.880
100+
Rs.244.580
200+
Rs.226.830
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.092ohm
1.56A
-40°C
125°C
AEC-Q200
9693866

RoHS

Each
1+
Rs.33.770
5+
Rs.25.610
10+
Rs.17.440
25+
Rs.15.280
50+
Rs.13.120
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
9692517

RoHS

Each
1+
Rs.48.880
5+
Rs.37.080
10+
Rs.25.270
25+
Rs.23.620
50+
Rs.21.960
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
1695293

RoHS

Each
1+
Rs.361.590
10+
Rs.222.270
50+
Rs.197.430
100+
Rs.179.680
200+
Rs.170.360
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
1.1ohm
243mA
-40°C
125°C
-
2079295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.180
10+
Rs.39.210
50+
Rs.33.450
100+
Rs.27.680
200+
Rs.27.130
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FR Series
0.063ohm
761mA
-40°C
105°C
-
1165479

RoHS

Each
1+
Rs.238.090
10+
Rs.160.000
50+
Rs.136.040
100+
Rs.123.620
200+
Rs.114.300
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
021 ASM Series
1.3ohm
250mA
-40°C
85°C
-
2079129

RoHS

Each
1+
Rs.51.570
5+
Rs.37.860
10+
Rs.24.150
25+
Rs.23.410
50+
Rs.22.660
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
EB Series
-
180mA
-40°C
105°C
-
8127204

RoHS

Each
1+
Rs.61.000
50+
Rs.28.630
100+
Rs.25.590
250+
Rs.24.810
500+
Rs.24.030
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
16mm
RX30 Series
-
450mA
-40°C
130°C
-
9452079

RoHS

Each
1+
Rs.51.700
10+
Rs.33.590
50+
Rs.20.700
100+
Rs.19.610
200+
Rs.18.390
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCRH Series
-
223mA
-40°C
105°C
-
1304284

RoHS

Each
1+
Rs.35.940
10+
Rs.23.400
100+
Rs.19.800
500+
Rs.17.710
1000+
Rs.16.300
More Pricing...
Min: 1 / Mult: 1
100µF
63V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
KMG Series
-
215mA
-55°C
105°C
-
1692349

RoHS

Each
1+
Rs.325.850
10+
Rs.254.510
50+
Rs.235.370
100+
Rs.221.450
200+
Rs.202.750
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
118 AHT Series
1.91ohm
340mA
-55°C
125°C
-
1800854

RoHS

Each
1+
Rs.167.200
10+
Rs.95.860
50+
Rs.91.950
200+
Rs.88.030
400+
Rs.71.500
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
146 RTI Series
-
600mA
-55°C
125°C
AEC-Q200
1165613

RoHS

Each
1+
Rs.152.790
10+
Rs.86.860
50+
Rs.80.650
100+
Rs.74.430
200+
Rs.66.530
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
1.6ohm
580mA
-55°C
105°C
-
2508139

RoHS

Each
10+
Rs.39.220
100+
Rs.27.690
500+
Rs.25.780
1000+
Rs.23.870
3300+
Rs.23.700
More Pricing...
Min: 10 / Mult: 10
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
FR Series
-
761mA
-40°C
105°C
-
1848559

RoHS

Each
1+
Rs.55.970
5+
Rs.41.950
10+
Rs.27.930
25+
Rs.26.130
50+
Rs.24.330
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
215mA
-55°C
105°C
AEC-Q200
1855195

RoHS

Each
1+
Rs.44.460
5+
Rs.34.880
10+
Rs.25.290
25+
Rs.23.130
50+
Rs.20.970
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
2805540

RoHS

Each
1+
Rs.36.440
50+
Rs.18.240
100+
Rs.16.290
250+
Rs.14.740
500+
Rs.13.180
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
3783172

RoHS

Each
1+
Rs.256.040
10+
Rs.182.960
50+
Rs.150.770
100+
Rs.139.460
200+
Rs.129.020
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
021 ASM Series
1.3ohm
250mA
-40°C
85°C
-
2079296

RoHS

Each
10+
Rs.26.700
100+
Rs.20.750
500+
Rs.19.740
1000+
Rs.18.730
2100+
Rs.17.720
More Pricing...
Min: 10 / Mult: 10
100µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
0.068ohm
741mA
-40°C
105°C
-
2800122

RoHS

Each
1+
Rs.19.100
5+
Rs.16.760
10+
Rs.15.080
25+
Rs.13.630
50+
Rs.12.510
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
12mm
SH Series
-
260mA
-40°C
105°C
-
2465902

RoHS

Each
1+
Rs.51.560
10+
Rs.48.890
50+
Rs.43.750
100+
Rs.38.070
200+
Rs.33.900
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
640mA
-40°C
105°C
-
2805589

RoHS

Each
Packaging Options
1+
Rs.55.950
10+
Rs.26.030
50+
Rs.24.570
100+
Rs.23.090
200+
Rs.22.630
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
8767521

RoHS

Each
1+
Rs.27.070
5+
Rs.18.790
10+
Rs.15.550
25+
Rs.14.540
50+
Rs.13.540
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
270mA
-40°C
85°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY