Leaded Aluminium Electrolytic Capacitors:

67 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9451285

RoHS

Each
1+
Rs.17.030
50+
Rs.9.620
100+
Rs.8.530
250+
Rs.6.830
500+
Rs.6.060
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
1870964

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.720
250+
Rs.9.500
500+
Rs.8.410
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
7mm
MCMR Series
-
-
-40°C
85°C
-
2068999

RoHS

Each
10+
Rs.10.110
100+
Rs.7.500
500+
Rs.4.970
1000+
Rs.4.880
2000+
Rs.4.780
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6mm
11mm
ESK Series
-
185mA
-40°C
85°C
-
1281853

RoHS

Each
5+
Rs.20.110
50+
Rs.17.600
250+
Rs.14.580
500+
Rs.13.070
1000+
Rs.12.070
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
YXM Series
-
330mA
-25°C
105°C
-
1831279

RoHS

Each
5+
Rs.31.980
50+
Rs.14.510
250+
Rs.12.290
500+
Rs.8.380
1000+
Rs.7.860
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
2217564

RoHS

Each
10+
Rs.25.960
250+
Rs.17.800
1000+
Rs.14.690
5000+
Rs.14.250
12100+
Rs.13.970
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
2495084

RoHS

Each
1+
Rs.13.350
50+
Rs.11.120
100+
Rs.9.800
250+
Rs.8.630
500+
Rs.7.570
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
-
160mA
-40°C
105°C
-
9693670

RoHS

Each
1+
Rs.18.670
5+
Rs.14.680
10+
Rs.10.680
25+
Rs.9.380
50+
Rs.8.080
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
M-A Series
-
210mA
-40°C
85°C
-
8767254

RoHS

Each
1+
Rs.15.510
5+
Rs.10.610
10+
Rs.8.770
25+
Rs.8.150
50+
Rs.7.590
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
AM-X Series
-
210mA
-40°C
85°C
-
8126658

RoHS

Each
5+
Rs.25.760
50+
Rs.11.470
250+
Rs.10.240
500+
Rs.8.190
1000+
Rs.8.100
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
ZLH Series
-
540mA
-40°C
105°C
-
1848546

RoHS

Each
1+
Rs.25.770
5+
Rs.19.790
10+
Rs.13.800
25+
Rs.12.620
50+
Rs.11.440
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
NHG-A Series
-
150mA
-55°C
105°C
AEC-Q200
2346591

RoHS

Each
5+
Rs.32.870
50+
Rs.14.760
250+
Rs.12.990
500+
Rs.9.970
1000+
Rs.9.880
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
PX Series
-
170mA
-55°C
105°C
-
9451943

RoHS

Each
1+
Rs.18.500
50+
Rs.10.480
100+
Rs.9.280
250+
Rs.7.440
500+
Rs.6.590
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11mm
MCRH Series
-
170mA
-40°C
105°C
-
2805595

RoHS

Each
1+
Rs.39.110
50+
Rs.20.030
100+
Rs.17.460
250+
Rs.16.080
500+
Rs.14.700
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
1848449

RoHS

Each
1+
Rs.37.330
5+
Rs.28.370
10+
Rs.19.410
25+
Rs.17.990
50+
Rs.16.570
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2466947

RoHS

Each
10+
Rs.55.210
100+
Rs.50.320
500+
Rs.41.710
1000+
Rs.38.880
2500+
Rs.35.770
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
12mm
150 RMI Series
-
555mA
-55°C
105°C
AEC-Q200
1236673

RoHS

Each
1+
Rs.29.330
10+
Rs.19.110
50+
Rs.14.730
100+
Rs.11.810
200+
Rs.10.480
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
16mm
MCNP Series
-
230mA
-40°C
85°C
-
2805542

RoHS

Each
5+
Rs.21.780
50+
Rs.9.770
250+
Rs.8.380
500+
Rs.6.470
1000+
Rs.6.200
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
M-A Series
-
210mA
-40°C
85°C
-
2811499

RoHS

Each
5+
Rs.24.000
50+
Rs.10.860
250+
Rs.9.530
500+
Rs.7.310
1000+
Rs.6.690
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
YXJ Series
-
400mA
-40°C
105°C
-
1973490

RoHS

Each
1+
Rs.71.430
5+
Rs.53.290
10+
Rs.35.150
25+
Rs.32.400
50+
Rs.29.650
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
HD Series
-
150mA
-55°C
105°C
AEC-Q200
8126585

RoHS

Each
5+
Rs.43.560
50+
Rs.19.810
250+
Rs.16.070
500+
Rs.15.660
1000+
Rs.15.250
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
-
360mA
-40°C
130°C
-
2533761

RoHS

Each
1+
Rs.45.340
10+
Rs.45.170
50+
Rs.38.510
100+
Rs.33.540
200+
Rs.29.860
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-AT1H Series
-
390mA
-40°C
105°C
-
2917909

RoHS

Each
5+
Rs.31.100
50+
Rs.14.770
250+
Rs.13.080
500+
Rs.10.070
1000+
Rs.9.180
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
NHG-A Series
-
150mA
-55°C
105°C
-
2533695

RoHS

Each
1+
Rs.44.450
10+
Rs.44.270
50+
Rs.37.750
100+
Rs.32.880
200+
Rs.29.270
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
230mA
-40°C
125°C
-
1902986

RoHS

Each
1+
Rs.28.470
50+
Rs.14.120
100+
Rs.11.360
250+
Rs.10.090
500+
Rs.8.930
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11mm
MCGLR Series
-
350mA
-55°C
105°C
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY