Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4144483

RoHS

Each
1+
Rs.936.720
5+
Rs.805.790
10+
Rs.674.850
20+
Rs.625.840
40+
Rs.576.830
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.96ohm
610mA
-40°C
125°C
-
1165456

RoHS

Each
1+
Rs.310.940
10+
Rs.224.860
25+
Rs.204.900
50+
Rs.184.930
100+
Rs.180.490
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
152 RMH Series
1.9ohm
340mA
-40°C
105°C
AEC-Q200
2859830

RoHS

Each
1+
Rs.308.290
10+
Rs.208.900
25+
Rs.188.050
50+
Rs.167.190
100+
Rs.153.880
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
152 RMH Series
-
340mA
-40°C
105°C
AEC-Q200
2346543

RoHS

Each
1+
Rs.104.610
50+
Rs.51.100
100+
Rs.50.800
250+
Rs.50.500
500+
Rs.50.200
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
320mA
-40°C
85°C
-
1907162

RoHS

Each
1+
Rs.120.290
3+
Rs.102.540
5+
Rs.84.790
10+
Rs.67.040
20+
Rs.65.700
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
475mA
-25°C
85°C
-
2835176

RoHS

Each
10+
Rs.60.730
50+
Rs.57.950
100+
Rs.55.160
500+
Rs.45.500
1000+
Rs.43.990
More Pricing...
Min: 10 / Mult: 10
100µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ESH Series
-
350mA
-25°C
105°C
-
2805574

RoHS

Each
1+
Rs.193.430
3+
Rs.166.170
5+
Rs.138.910
10+
Rs.111.650
20+
Rs.109.420
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
1.28A
-25°C
105°C
-
1673460

RoHS

Each
1+
Rs.188.320
3+
Rs.166.570
5+
Rs.144.820
10+
Rs.123.070
20+
Rs.120.610
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.665A
-25°C
105°C
-
9693220

RoHS

Each
1+
Rs.114.280
3+
Rs.106.530
5+
Rs.98.770
10+
Rs.91.020
20+
Rs.83.260
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
335mA
-25°C
105°C
AEC-Q200
4061492

RoHS

Each
1+
Rs.332.020
5+
Rs.325.930
10+
Rs.319.840
25+
Rs.313.750
50+
Rs.307.660
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
21mm
WCAP-AT1H Series
-
1.38A
-25°C
105°C
-
1673459

RoHS

Each
1+
Rs.183.020
3+
Rs.157.210
5+
Rs.131.400
10+
Rs.105.590
20+
Rs.103.480
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.73A
-25°C
105°C
-
9696296

RoHS

Each
1+
Rs.173.310
3+
Rs.145.210
5+
Rs.117.110
10+
Rs.89.010
20+
Rs.87.230
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
1.3A
-25°C
105°C
-
2480192

RoHS

Each
1+
Rs.178.650
10+
Rs.126.450
50+
Rs.117.750
100+
Rs.109.050
200+
Rs.97.920
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
BXW Series
-
1.305A
-40°C
105°C
-
1203714

RoHS

Each
1+
Rs.147.750
5+
Rs.101.590
10+
Rs.85.570
25+
Rs.78.070
50+
Rs.72.770
More Pricing...
Min: 1 / Mult: 1
100µF
200V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
CKE Series
2.487ohm
340mA
-40°C
105°C
-
4704092

RoHS

Each
1+
Rs.1,066.850
10+
Rs.723.260
50+
Rs.592.700
100+
Rs.515.390
250+
Rs.489.620
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
18mm
-
20mm
ED-A Series
-
1.28A
-25°C
105°C
-
4694536

RoHS

Each
1+
Rs.572.080
10+
Rs.314.390
50+
Rs.269.720
100+
Rs.233.640
250+
Rs.206.160
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
EB-A Series
-
1.06A
-40°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY