Leaded Aluminium Electrolytic Capacitors:

42 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2346251

RoHS

Each
5+
Rs.13.530
50+
Rs.6.350
250+
Rs.5.570
500+
Rs.4.200
1500+
Rs.3.780
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
150mA
-40°C
105°C
-
2068947

RoHS

Each
10+
Rs.5.050
100+
Rs.3.460
500+
Rs.2.960
1000+
Rs.2.480
Min: 10 / Mult: 10
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
180mA
-40°C
85°C
-
1902882

RoHS

Each
1+
Rs.7.510
50+
Rs.4.870
100+
Rs.4.240
250+
Rs.3.770
500+
Rs.3.020
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
140mA
-40°C
85°C
-
1219453

RoHS

Each
10+
Rs.12.190
100+
Rs.8.460
500+
Rs.7.970
2500+
Rs.7.480
4100+
Rs.6.160
More Pricing...
Min: 10 / Mult: 10
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FM Series
-
280mA
-40°C
105°C
-
1165408

RoHS

Each
1+
Rs.171.460
50+
Rs.98.690
100+
Rs.90.700
250+
Rs.83.390
500+
Rs.76.070
More Pricing...
Min: 1 / Mult: 1
100µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
3.19ohm
110mA
-40°C
85°C
-
2533599

RoHS

Each
5+
Rs.13.850
50+
Rs.10.390
250+
Rs.7.820
500+
Rs.6.930
1000+
Rs.6.260
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
105mA
-40°C
105°C
-
9452435

RoHS

Each
1+
Rs.10.410
50+
Rs.6.730
100+
Rs.5.870
250+
Rs.4.170
500+
Rs.3.940
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
7mm
MCMR Series
-
87A
-40°C
85°C
-
1834105

RoHS

Each
10+
Rs.14.750
100+
Rs.11.040
500+
Rs.8.980
1000+
Rs.7.730
2500+
Rs.6.970
More Pricing...
Min: 10 / Mult: 10
100µF
10V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
038 RSU Series
-
145mA
-40°C
85°C
-
9451625

RoHS

Each
1+
Rs.10.180
50+
Rs.6.590
100+
Rs.5.750
250+
Rs.4.090
500+
Rs.3.850
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
105mA
-40°C
105°C
-
1902043

RoHS

Each
5+
Rs.16.900
50+
Rs.8.640
250+
Rs.5.630
500+
Rs.5.510
1000+
Rs.5.390
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
KA Series
-
80mA
-40°C
85°C
-
2326003

RoHS

Each
1+
Rs.31.990
5+
Rs.23.960
10+
Rs.15.930
25+
Rs.14.960
50+
Rs.13.980
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
SU Series
-
130mA
-40°C
85°C
-
2063067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.210
50+
Rs.12.450
250+
Rs.8.550
500+
Rs.7.930
1000+
Rs.7.310
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1870935

RoHS

Each
1+
Rs.17.530
50+
Rs.9.880
100+
Rs.8.750
250+
Rs.7.010
500+
Rs.6.220
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
1907115

RoHS

Each
1+
Rs.13.340
5+
Rs.9.530
10+
Rs.5.710
25+
Rs.4.910
50+
Rs.4.110
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
150mA
-40°C
85°C
-
1870997

RoHS

Each
1+
Rs.13.510
50+
Rs.7.660
100+
Rs.6.790
250+
Rs.5.440
500+
Rs.4.840
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
2346392

RoHS

Each
5+
Rs.23.880
50+
Rs.10.540
250+
Rs.9.280
500+
Rs.7.090
1500+
Rs.6.400
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ZLG Series
-
405mA
-40°C
105°C
-
2760319

RoHS

Each
5+
Rs.22.210
50+
Rs.12.450
250+
Rs.8.550
500+
Rs.7.930
1000+
Rs.7.310
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
8766878

RoHS

Each
1+
Rs.19.490
5+
Rs.13.530
10+
Rs.11.200
25+
Rs.10.470
50+
Rs.9.750
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
500 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
AD Series
-
80mA
-40°C
85°C
-
3253886

RoHS

Each
5+
Rs.26.460
50+
Rs.12.830
250+
Rs.8.280
500+
Rs.7.580
1000+
Rs.6.890
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1855154

RoHS

Each
1+
Rs.21.780
5+
Rs.15.780
10+
Rs.9.770
25+
Rs.9.110
50+
Rs.8.440
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2465609

RoHS

Each
5+
Rs.10.460
50+
Rs.8.720
250+
Rs.6.810
500+
Rs.5.940
1000+
Rs.5.590
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
198mA
-40°C
85°C
-
2533742

RoHS

Each
1+
Rs.14.820
50+
Rs.12.910
100+
Rs.11.250
250+
Rs.10.030
500+
Rs.8.730
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-AT1H Series
-
190mA
-40°C
105°C
-
3132026

RoHS

Each
1+
Rs.14.820
50+
Rs.12.560
100+
Rs.10.990
250+
Rs.9.770
500+
Rs.8.560
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
145mA
-40°C
125°C
-
4061625

RoHS

Each
5+
Rs.10.870
50+
Rs.9.610
250+
Rs.7.450
500+
Rs.6.530
1000+
Rs.6.110
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATUL Series
-
215mA
-40°C
105°C
-
4061515

RoHS

Each
5+
Rs.11.330
50+
Rs.9.420
250+
Rs.7.250
500+
Rs.6.290
1000+
Rs.6.030
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
242mA
-55°C
105°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY