Leaded Aluminium Electrolytic Capacitors:

87 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2575591

RoHS

Each
1+
Rs.153.270
50+
Rs.80.530
100+
Rs.73.230
250+
Rs.66.970
500+
Rs.60.700
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
9692827

RoHS

Each
1+
Rs.29.320
5+
Rs.22.050
10+
Rs.14.770
25+
Rs.13.030
50+
Rs.11.280
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9451188

RoHS

Each
1+
Rs.13.270
50+
Rs.7.480
100+
Rs.6.630
250+
Rs.5.320
500+
Rs.4.710
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCGPR Series
-
180mA
-40°C
85°C
-
2346578

RoHS

Each
5+
Rs.17.770
50+
Rs.8.010
250+
Rs.7.030
500+
Rs.5.260
1500+
Rs.4.730
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
135mA
-55°C
105°C
-
1870961

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.720
250+
Rs.9.500
500+
Rs.8.410
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMR Series
-
-
-40°C
85°C
-
1219466

RoHS

Each
1+
Rs.24.880
5+
Rs.19.200
10+
Rs.13.520
25+
Rs.12.110
50+
Rs.10.690
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
9451838

RoHS

Each
1+
Rs.7.170
50+
Rs.6.110
100+
Rs.5.170
250+
Rs.4.430
500+
Rs.4.310
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
2760333

RoHS

Each
10+
Rs.14.590
100+
Rs.9.530
500+
Rs.9.490
2500+
Rs.9.440
5900+
Rs.8.380
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
4138469

RoHS

Each
10+
Rs.17.160
100+
Rs.15.200
500+
Rs.11.840
1000+
Rs.9.710
2500+
Rs.9.310
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
142mA
-40°C
105°C
-
1848439

RoHS

Each
1+
Rs.24.880
5+
Rs.19.740
10+
Rs.14.590
25+
Rs.13.000
50+
Rs.11.400
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1871009

RoHS

Each
1+
Rs.28.110
50+
Rs.14.010
100+
Rs.11.330
250+
Rs.9.990
500+
Rs.8.890
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
1165423

RoHS

Each
1+
Rs.213.220
10+
Rs.144.890
50+
Rs.113.830
100+
Rs.104.070
200+
Rs.96.530
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
2.23ohm
160mA
-40°C
85°C
-
2465675

RoHS

Each
1+
Rs.11.330
50+
Rs.9.680
100+
Rs.8.460
250+
Rs.7.590
500+
Rs.6.550
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG8 Series
-
209mA
-40°C
85°C
-
2917894

RoHS

Each
10+
Rs.8.990
100+
Rs.7.930
500+
Rs.6.240
1000+
Rs.5.800
3000+
Rs.5.280
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
M-A Series
-
180mA
-40°C
85°C
-
2811497

RoHS

Each
5+
Rs.18.660
50+
Rs.8.100
250+
Rs.7.120
500+
Rs.5.350
1500+
Rs.4.820
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
250mA
-40°C
105°C
-
1848499

RoHS

Each
1+
Rs.15.680
5+
Rs.12.550
10+
Rs.9.420
25+
Rs.8.260
50+
Rs.7.100
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
180mA
-40°C
85°C
-
1973477

RoHS

Each
5+
Rs.68.810
50+
Rs.37.570
250+
Rs.30.180
500+
Rs.26.570
1000+
Rs.22.960
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
HD Series
-
130mA
-55°C
105°C
AEC-Q200
2495091

RoHS

Each
1+
Rs.16.010
50+
Rs.13.440
100+
Rs.11.750
250+
Rs.10.420
500+
Rs.9.080
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATUL Series
-
350mA
-40°C
105°C
-
2495078

RoHS

Each
1+
Rs.11.330
50+
Rs.10.030
100+
Rs.8.720
250+
Rs.7.770
500+
Rs.6.810
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
145mA
-40°C
105°C
-
2835182

RoHS

Each
10+
Rs.7.840
100+
Rs.6.630
500+
Rs.4.970
1000+
Rs.4.450
2000+
Rs.3.580
More Pricing...
Min: 10 / Mult: 10
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
160mA
-40°C
85°C
-
3289225

RoHS

Each
5+
Rs.41.770
50+
Rs.19.060
250+
Rs.16.940
500+
Rs.13.270
1000+
Rs.12.110
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11mm
038 RSU Series
-
190mA
-40°C
85°C
-
1165467

RoHS

Each
1+
Rs.167.030
50+
Rs.99.590
100+
Rs.90.710
250+
Rs.83.210
500+
Rs.75.710
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
021 ASM Series
2.3ohm
150mA
-40°C
85°C
-
1695263

RoHS

Each
1+
Rs.333.160
50+
Rs.206.260
100+
Rs.191.170
250+
Rs.171.650
500+
Rs.152.130
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
2.86ohm
102mA
-40°C
125°C
-
2805608

RoHS

Each
5+
Rs.31.090
50+
Rs.15.480
250+
Rs.13.610
500+
Rs.11.130
1000+
Rs.10.250
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
3253924

RoHS

Each
5+
Rs.30.490
50+
Rs.14.310
250+
Rs.12.660
500+
Rs.9.790
1000+
Rs.9.490
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY