100µF 250V Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673473

RoHS

Each
1+
Rs.211.920
3+
Rs.189.300
5+
Rs.166.680
10+
Rs.144.060
20+
Rs.134.930
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
2.1A
-25°C
105°C
-
1673472

RoHS

Each
1+
Rs.217.930
3+
Rs.193.090
5+
Rs.168.240
10+
Rs.143.390
20+
Rs.133.010
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
2.1A
-25°C
105°C
-
1165639

RoHS

Each
1+
Rs.714.450
5+
Rs.610.630
10+
Rs.506.800
20+
Rs.468.350
40+
Rs.429.900
More Pricing...
Min: 1 / Mult: 1
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
043 ASH Series
1.5ohm
650mA
-40°C
85°C
-
9696385

RoHS

Each
1+
Rs.188.330
3+
Rs.172.090
5+
Rs.155.850
10+
Rs.139.610
20+
Rs.124.820
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
ED Series
-
1.5A
-25°C
105°C
AEC-Q200
9694048

RoHS

Each
1+
Rs.164.620
3+
Rs.139.390
5+
Rs.114.160
10+
Rs.88.930
20+
Rs.87.620
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
530mA
-40°C
85°C
-
2610813

RoHS

Each
1+
Rs.102.130
50+
Rs.47.810
100+
Rs.42.270
250+
Rs.34.960
500+
Rs.30.600
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCKSK Series
-
393mA
-40°C
105°C
-
2326238

RoHS

Each
1+
Rs.217.050
5+
Rs.182.690
10+
Rs.148.320
25+
Rs.138.320
50+
Rs.128.310
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
ED Series
-
1.5A
-25°C
105°C
-
2480257

RoHS

Each
1+
Rs.187.020
10+
Rs.110.770
50+
Rs.94.760
100+
Rs.83.930
200+
Rs.77.080
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
BXW Series
-
1.553A
-40°C
105°C
-
2533772

RoHS

Each
1+
Rs.364.280
5+
Rs.352.540
10+
Rs.340.790
25+
Rs.329.050
50+
Rs.317.300
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
WCAP-AT1H Series
-
1.5A
-25°C
105°C
-
4336678

RoHS

Each
1+
Rs.521.900
2+
Rs.493.850
3+
Rs.465.790
5+
Rs.437.730
10+
Rs.409.670
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
41mm
-
TTA Series
0.003316ohm
450mA
-40°C
85°C
-
8126488

RoHS

Each
1+
Rs.362.070
10+
Rs.214.440
100+
Rs.183.440
500+
Rs.162.480
1000+
Rs.149.210
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
BXA Series
-
1.2A
-25°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY