Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9693181

RoHS

Each
1+
Rs.49.780
5+
Rs.36.830
10+
Rs.23.870
25+
Rs.22.380
50+
Rs.20.890
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
70mA
-25°C
105°C
AEC-Q200
1848518

RoHS

Each
1+
Rs.39.220
50+
Rs.20.260
100+
Rs.19.320
250+
Rs.18.380
500+
Rs.17.440
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
105mA
-25°C
85°C
-
2346535

RoHS

Each
5+
Rs.35.090
50+
Rs.23.650
250+
Rs.16.740
500+
Rs.13.420
1000+
Rs.12.500
More Pricing...
Min: 5 / Mult: 5
10µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
83mA
-40°C
85°C
-
2841805

RoHS

Each
1+
Rs.149.020
10+
Rs.105.520
100+
Rs.85.510
500+
Rs.73.160
1000+
Rs.62.630
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
33.157ohm
80mA
-40°C
85°C
-
2364796

RoHS

Each
1+
Rs.148.980
10+
Rs.105.480
100+
Rs.85.470
500+
Rs.73.110
1000+
Rs.62.740
Min: 1 / Mult: 1
10µF
160V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
0.03316ohm
80mA
-40°C
85°C
-
4061477

RoHS

Each
1+
Rs.67.100
10+
Rs.66.930
50+
Rs.62.140
100+
Rs.55.620
200+
Rs.52.840
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-AT1H Series
-
280mA
-25°C
105°C
-
2346624

RoHS

Each
5+
Rs.40.930
50+
Rs.18.740
250+
Rs.16.650
500+
Rs.13.000
1000+
Rs.11.310
More Pricing...
Min: 5 / Mult: 5
10µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PX Series
-
77mA
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY