Leaded Aluminium Electrolytic Capacitors:

41 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2079130

RoHS

Each
1+
Rs.21.340
5+
Rs.15.840
10+
Rs.10.340
25+
Rs.9.910
50+
Rs.9.480
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
EB Series
-
30mA
-40°C
105°C
-
1848557

RoHS

Each
1+
Rs.18.670
5+
Rs.14.850
10+
Rs.11.030
25+
Rs.9.530
50+
Rs.8.020
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
46mA
-55°C
105°C
AEC-Q200
1236680

RoHS

Each
1+
Rs.13.510
50+
Rs.7.630
100+
Rs.6.760
250+
Rs.5.410
500+
Rs.4.790
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11mm
MCNP Series
-
55mA
-40°C
85°C
-
9452036

RoHS

Each
1+
Rs.9.420
50+
Rs.6.100
100+
Rs.5.330
250+
Rs.3.780
500+
Rs.3.570
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
9451480

RoHS

Each
1+
Rs.8.870
50+
Rs.5.750
100+
Rs.5.010
250+
Rs.4.450
500+
Rs.3.550
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
65mA
-40°C
85°C
-
9693831

RoHS

Each
1+
Rs.16.000
5+
Rs.12.100
10+
Rs.8.190
25+
Rs.7.280
50+
Rs.6.360
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
70mA
-40°C
85°C
-
2113010

RoHS

Each
1+
Rs.46.940
2+
Rs.32.090
3+
Rs.27.630
5+
Rs.23.320
10+
Rs.20.690
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
6mm
13mm
-
MCAX Series
-
50mA
-40°C
105°C
-
2068816

RoHS

Each
1+
Rs.16.540
10+
Rs.9.580
100+
Rs.6.280
500+
Rs.5.580
1000+
Rs.4.970
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESH Series
-
55mA
-25°C
105°C
-
2346531

RoHS

Each
5+
Rs.25.250
50+
Rs.12.030
250+
Rs.9.330
500+
Rs.7.420
1500+
Rs.6.810
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PK Series
-
70mA
-40°C
85°C
-
2805571

RoHS

Each
5+
Rs.25.820
50+
Rs.11.860
250+
Rs.7.690
500+
Rs.7.670
1000+
Rs.7.640
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
EB Series
-
30mA
-40°C
105°C
-
2859806

RoHS

Each
5+
Rs.173.230
50+
Rs.90.700
250+
Rs.82.090
500+
Rs.68.330
1500+
Rs.63.990
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
13ohm
50mA
-40°C
85°C
-
1871027

RoHS

Each
1+
Rs.13.390
50+
Rs.7.550
100+
Rs.6.690
250+
Rs.5.360
500+
Rs.4.740
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
1695288

RoHS

Each
1+
Rs.279.910
50+
Rs.190.290
100+
Rs.173.430
250+
Rs.171.650
500+
Rs.155.680
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
11ohm
51.9mA
-40°C
125°C
-
1666097

RoHS

Each
1+
Rs.13.930
50+
Rs.7.060
100+
Rs.6.190
250+
Rs.5.410
500+
Rs.4.620
More Pricing...
Min: 1 / Mult: 1
10µF
63V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKR Series
13.263ohm
75mA
-40°C
85°C
-
1870986

RoHS

Each
1+
Rs.12.900
50+
Rs.7.280
100+
Rs.6.440
250+
Rs.5.160
500+
Rs.4.580
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMR Series
-
-
-40°C
85°C
-
2465841

RoHS

Each
5+
Rs.11.560
50+
Rs.9.610
250+
Rs.7.390
500+
Rs.6.420
1000+
Rs.6.160
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
42mA
-40°C
105°C
-
2465955

RoHS

Each
5+
Rs.10.670
50+
Rs.9.160
250+
Rs.7.120
500+
Rs.6.240
1000+
Rs.5.970
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLI Series
-
135mA
-55°C
105°C
-
2920028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.18.290
50+
Rs.8.200
250+
Rs.6.370
500+
Rs.5.330
1000+
Rs.4.800
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
70mA
-40°C
85°C
-
1165436

RoHS

Each
1+
Rs.149.270
50+
Rs.105.790
100+
Rs.82.190
250+
Rs.76.870
500+
Rs.71.540
More Pricing...
Min: 1 / Mult: 1
10µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6.3mm
10mm
-
030 AS Series
12.8ohm
70mA
-40°C
85°C
-
3289255

RoHS

Each
1+
Rs.306.580
10+
Rs.210.880
50+
Rs.169.120
100+
Rs.156.070
200+
Rs.144.330
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
7.7mm
12.7mm
-
138 AML Series
13ohm
59mA
-40°C
105°C
-
2841802

RoHS

Each
1+
Rs.13.930
50+
Rs.7.060
100+
Rs.6.190
250+
Rs.5.410
500+
Rs.4.620
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKR Series
16.579ohm
75mA
-40°C
85°C
-
3295983

RoHS

Each
5+
Rs.16.000
50+
Rs.7.560
250+
Rs.6.770
500+
Rs.5.350
1000+
Rs.4.900
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
5mm
-
11mm
M-A Series
-
70mA
-40°C
85°C
-
2069035

RoHS

Each
10+
Rs.6.190
100+
Rs.5.230
500+
Rs.4.010
1000+
Rs.3.580
2000+
Rs.3.190
More Pricing...
Min: 10 / Mult: 10
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
70mA
-40°C
85°C
-
2465765

RoHS

Each
5+
Rs.11.330
50+
Rs.10.030
250+
Rs.8.030
500+
Rs.6.900
1000+
Rs.6.550
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
77mA
-40°C
85°C
-
3346919

RoHS

Each
10+
Rs.12.560
100+
Rs.11.320
500+
Rs.10.810
1000+
Rs.10.300
2000+
Rs.9.790
More Pricing...
Min: 10 / Mult: 10
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
EB Series
-
30mA
-40°C
105°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY