Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1831304

RoHS

Each
1+
Rs.68.450
50+
Rs.46.350
100+
Rs.33.220
250+
Rs.30.250
500+
Rs.28.040
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXC Series
320mA
-25°C
105°C
-
9693262

RoHS

Each
1+
Rs.60.110
5+
Rs.44.840
10+
Rs.29.570
25+
Rs.28.120
50+
Rs.26.670
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
88mA
-25°C
105°C
AEC-Q200
2533770

RoHS

Each
1+
Rs.78.440
10+
Rs.78.180
50+
Rs.66.780
100+
Rs.58.170
200+
Rs.51.730
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
320mA
-25°C
105°C
-
2346547

RoHS

Each
1+
Rs.58.360
50+
Rs.27.210
100+
Rs.24.250
250+
Rs.21.640
500+
Rs.19.030
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
90mA
-40°C
85°C
-
2346633

RoHS

Each
1+
Rs.48.770
50+
Rs.22.410
100+
Rs.19.890
250+
Rs.17.760
500+
Rs.15.630
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PX Series
90mA
-40°C
105°C
-
4337470

RoHS

Each
1+
Rs.381.420
2+
Rs.360.980
3+
Rs.340.530
5+
Rs.320.090
10+
Rs.299.640
More Pricing...
Min: 1 / Mult: 1
10µF
250V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
31.75mm
-
ATOM TVA Series
-
-20°C
85°C
-
4257022

RoHS

Each
1+
Rs.54.040
10+
Rs.53.690
50+
Rs.45.770
100+
Rs.39.850
200+
Rs.35.460
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
5mm
10mm
-
16mm
WCAP-ATET Series
83mA
-25°C
125°C
-
2785277

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
Rs.16.480
2500+
Rs.12.830
5000+
Rs.12.580
Min: 500 / Mult: 500
10µF
250V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
5mm
10mm
-
16mm
TUK SGACK902S Keystone Coupler
105mA
-40°C
85°C
-
9694013

RoHS

Each
1+
Rs.47.120
50+
Rs.24.310
100+
Rs.17.740
250+
Rs.17.660
500+
Rs.17.580
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
110mA
-40°C
85°C
-
1323041

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
250V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
16mm
KMG Series
74mA
-40°C
105°C
-
9418709

RoHS

Each
1+
Rs.98.560
50+
Rs.88.830
100+
Rs.76.670
500+
Rs.68.160
1000+
Rs.65.730
Min: 1 / Mult: 1
10µF
250V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
21mm
-
-
69mA
-40°C
85°C
-
1899916

RoHS

Each (Cut from Ammo Pack)
1+
Rs.66.200
10+
Rs.39.140
100+
Rs.31.920
500+
Rs.26.610
1000+
Rs.26.530
More Pricing...
Min: 1 / Mult: 1
10µF
250V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
88mA
-40°C
105°C
-
8812837

RoHS

Each
1+
Rs.190.460
10+
Rs.113.020
100+
Rs.94.420
500+
Rs.83.290
1000+
Rs.76.030
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPM Series
98mA
-40°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY