Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2465799

RoHS

Each
1+
Rs.488.000
5+
Rs.470.170
10+
Rs.452.330
25+
Rs.434.500
50+
Rs.416.660
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
41mm
WCAP-ATG8 Series
520mA
-25°C
85°C
2465879

RoHS

Each
1+
Rs.523.520
5+
Rs.504.440
10+
Rs.485.360
25+
Rs.466.280
50+
Rs.447.200
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATG5 Series
550mA
-25°C
105°C
2480353

RoHS

Each
1+
Rs.380.740
5+
Rs.322.890
10+
Rs.265.030
25+
Rs.239.800
50+
Rs.214.570
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
30mm
BXW Series
1.89A
-40°C
105°C
2480351

RoHS

Each
1+
Rs.351.900
10+
Rs.239.670
50+
Rs.193.560
100+
Rs.190.080
200+
Rs.186.600
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35mm
BXW Series
1.823A
-40°C
105°C
2480352

RoHS

Each
1+
Rs.389.510
5+
Rs.328.180
10+
Rs.266.840
25+
Rs.241.180
50+
Rs.215.510
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
40mm
BXW Series
1.935A
-40°C
105°C
2480349

RoHS

Each
1+
Rs.300.770
10+
Rs.263.180
50+
Rs.218.060
100+
Rs.195.500
200+
Rs.180.470
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
45mm
BXW Series
1.89A
-40°C
105°C
2480354

RoHS

Each
1+
Rs.372.820
5+
Rs.313.660
10+
Rs.254.500
25+
Rs.230.140
50+
Rs.205.780
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
BXW Series
1.958A
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY