Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692428

RoHS

Each
1+
Rs.50.660
5+
Rs.36.510
10+
Rs.22.350
25+
Rs.20.340
50+
Rs.18.330
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
2346469

RoHS

Each
1+
Rs.48.620
50+
Rs.22.430
100+
Rs.19.970
250+
Rs.17.860
500+
Rs.15.740
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
ZLJ Series
-
1.23A
-40°C
105°C
-
3235620

RoHS

Each
1+
Rs.40.090
10+
Rs.40.000
50+
Rs.34.170
200+
Rs.29.820
400+
Rs.26.520
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATLL Series
-
630mA
-55°C
105°C
-
3254050

RoHS

Each
1+
Rs.48.790
50+
Rs.26.400
100+
Rs.18.790
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FM Series
-
1.14A
-40°C
105°C
-
1800678

RoHS

Each
5+
Rs.48.010
50+
Rs.26.090
250+
Rs.19.970
500+
Rs.19.440
1000+
Rs.18.910
More Pricing...
Min: 5 / Mult: 5
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.14A
-40°C
105°C
-
1855224

RoHS

Each
1+
Rs.46.180
50+
Rs.24.080
100+
Rs.17.990
250+
Rs.17.550
500+
Rs.17.100
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
-
1.14A
-40°C
105°C
-
2465942

RoHS

Each
1+
Rs.39.220
10+
Rs.36.390
50+
Rs.33.560
100+
Rs.29.210
200+
Rs.26.040
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATLI Series
-
790mA
-55°C
105°C
-
3253942

RoHS

Each
1+
Rs.45.860
10+
Rs.22.280
50+
Rs.21.200
100+
Rs.20.120
200+
Rs.19.040
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
1855183

RoHS

Each
1+
Rs.48.800
50+
Rs.25.570
100+
Rs.23.960
250+
Rs.22.340
500+
Rs.20.720
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
-
635mA
-55°C
105°C
AEC-Q200
2346414

RoHS

Each
1+
Rs.54.010
50+
Rs.25.910
100+
Rs.23.040
250+
Rs.20.610
500+
Rs.18.170
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
ZLH Series
-
950mA
-40°C
105°C
-
4256982

RoHS

Each
1+
Rs.27.020
10+
Rs.26.840
50+
Rs.23.020
200+
Rs.20.060
400+
Rs.17.800
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
3.5mm
8mm
11.5mm
WCAP-ATG8 Series
-
319mA
-40°C
85°C
-
1691163

RoHS

Each
1+
Rs.37.460
10+
Rs.29.100
100+
Rs.20.490
500+
Rs.17.710
1000+
Rs.15.010
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
KZE Series
-
950mA
-40°C
105°C
-
2465940

RoHS

Each
1+
Rs.32.250
10+
Rs.32.160
50+
Rs.27.980
200+
Rs.24.420
400+
Rs.21.630
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATLI Series
-
770mA
-55°C
105°C
-
2465816

RoHS

Each
1+
Rs.32.250
10+
Rs.29.990
50+
Rs.27.730
100+
Rs.24.160
200+
Rs.21.460
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATG5 Series
-
225mA
-40°C
105°C
-
2465815

RoHS

Each
1+
Rs.32.250
10+
Rs.31.810
100+
Rs.23.630
500+
Rs.20.670
1000+
Rs.17.540
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATG5 Series
-
220mA
-40°C
105°C
-
4699240

RoHS

Each
1+
Rs.53.140
50+
Rs.27.990
100+
Rs.25.470
250+
Rs.23.170
500+
Rs.20.860
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
8mm
15mm
FR Series
-
1.14A
-40°C
105°C
-
1168015

RoHS

Each
10+
Rs.27.030
250+
Rs.21.980
1000+
Rs.17.460
5000+
Rs.15.720
10000+
Rs.15.410
More Pricing...
Min: 10 / Mult: 10
120µF
50V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
15mm
KXM Series
1.382ohm
950mA
-55°C
105°C
-
4625891

RoHS

Each
1+
Rs.29.570
10+
Rs.18.230
25+
Rs.14.670
50+
Rs.13.710
100+
Rs.12.570
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
REF Series
-
1A
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY