Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2313296

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.22.880
Min: 500 / Mult: 500
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
-
1800609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.68.510
10+
Rs.33.460
50+
Rs.30.280
100+
Rs.27.090
200+
Rs.26.550
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
-
2766897

RoHS

Each
1+
Rs.70.210
5+
Rs.52.330
10+
Rs.34.450
25+
Rs.31.940
50+
Rs.29.420
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
1744874

RoHS

Each
1+
Rs.104.970
5+
Rs.89.450
10+
Rs.77.730
25+
Rs.71.250
50+
Rs.65.890
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
2508092

RoHS

Each
1+
Rs.63.600
50+
Rs.31.060
100+
Rs.25.140
250+
Rs.23.690
500+
Rs.22.230
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
-
2346396

RoHS

Each
1+
Rs.50.520
50+
Rs.23.380
100+
Rs.20.850
250+
Rs.20.290
500+
Rs.19.720
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZLH Series
-
1.76A
-40°C
105°C
-
2346437

RoHS

Each
1+
Rs.67.060
50+
Rs.32.170
100+
Rs.28.860
250+
Rs.25.690
500+
Rs.22.510
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
ZLJ Series
-
1.76A
-40°C
105°C
-
3254088

RoHS

Each
1+
Rs.67.090
50+
Rs.33.770
100+
Rs.28.640
250+
Rs.27.190
500+
Rs.25.740
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FS Series
-
1.56A
-40°C
105°C
-
4699226

RoHS

Each
1+
Rs.226.770
50+
Rs.92.770
100+
Rs.87.620
250+
Rs.79.030
500+
Rs.68.720
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
25mm
FC Series
-
1.44A
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY