Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9694080

RoHS

Each
1+
Rs.34.860
5+
Rs.26.210
10+
Rs.17.550
25+
Rs.16.270
50+
Rs.14.990
More Pricing...
Min: 1 / Mult: 1
1µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
12.5mm
M-A Series
-
37mA
-40°C
85°C
-
2346551

RoHS

Each
5+
Rs.23.520
50+
Rs.10.560
250+
Rs.9.340
500+
Rs.8.630
1000+
Rs.7.920
More Pricing...
Min: 5 / Mult: 5
1µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
16mA
-25°C
85°C
-
2346644

RoHS

Each
5+
Rs.29.610
50+
Rs.13.430
250+
Rs.11.780
500+
Rs.9.080
1000+
Rs.7.730
More Pricing...
Min: 5 / Mult: 5
1µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
15mA
-25°C
105°C
-
9693394

RoHS

Each
1+
Rs.36.480
50+
Rs.24.590
100+
Rs.23.410
250+
Rs.22.230
500+
Rs.21.050
More Pricing...
Min: 1 / Mult: 1
1µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
18mA
-25°C
105°C
AEC-Q200
9680632

RoHS

Each
1+
Rs.152.460
5+
Rs.116.750
10+
Rs.81.030
25+
Rs.78.540
50+
Rs.76.050
More Pricing...
Min: 1 / Mult: 1
1µF
450V
20%
PC Pin
2000 hours @ 85C
Polar
Axial Leaded
-
8mm
16mm
-
TTA Series
414.66ohm
19mA
-25°C
85°C
-
1323046

RoHS

Each
1+
Rs.64.840
10+
Rs.39.620
100+
Rs.26.260
500+
Rs.24.710
1000+
Rs.23.150
More Pricing...
Min: 1 / Mult: 1
1µF
450V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
KMG Series
-
-
-25°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY