Leaded Aluminium Electrolytic Capacitors:

28 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2627679

RoHS

Each
1+
Rs.166.700
50+
Rs.78.180
100+
Rs.69.300
250+
Rs.57.150
500+
Rs.49.980
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCKSK Series
-
1.61A
-40°C
105°C
-
2610804

RoHS

Each
1+
Rs.176.430
5+
Rs.116.240
10+
Rs.92.900
25+
Rs.82.560
50+
Rs.72.960
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
36mm
MCKSK Series
-
1.61A
-40°C
105°C
-
1848511

RoHS

Each
1+
Rs.179.620
3+
Rs.154.180
5+
Rs.128.740
10+
Rs.103.300
20+
Rs.101.240
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
1.3A
-40°C
85°C
-
1902901

RoHS

Each
1+
Rs.211.710
5+
Rs.138.770
10+
Rs.111.530
20+
Rs.105.330
40+
Rs.99.010
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGPR Series
-
1.9A
-40°C
85°C
-
9692487

RoHS

Each
1+
Rs.249.050
3+
Rs.225.390
5+
Rs.201.730
10+
Rs.178.060
20+
Rs.162.090
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
FC Series
-
3.1A
-55°C
105°C
AEC-Q200
9693017

RoHS

Each
1+
Rs.180.500
3+
Rs.155.660
5+
Rs.130.810
10+
Rs.105.960
20+
Rs.103.850
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
NHG-A Series
-
1.47A
-55°C
105°C
AEC-Q200
2841842

RoHS

Each
1+
Rs.373.710
2+
Rs.348.420
3+
Rs.323.130
5+
Rs.297.840
10+
Rs.272.550
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
41mm
-
TTA Series
0.1206ohm
1.93A
-40°C
85°C
-
1973522

RoHS

Each
1+
Rs.304.260
3+
Rs.273.810
5+
Rs.243.360
10+
Rs.212.910
20+
Rs.201.170
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
HD Series
-
1.47A
-55°C
105°C
AEC-Q200
2346609

RoHS

Each
1+
Rs.194.680
10+
Rs.129.010
50+
Rs.101.510
100+
Rs.84.740
200+
Rs.84.640
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
1.6A
-55°C
105°C
-
2471999

RoHS

Each
1+
Rs.568.000
5+
Rs.483.180
10+
Rs.398.350
20+
Rs.367.320
40+
Rs.336.290
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
146 RTI Series
-
3A
-55°C
125°C
AEC-Q200
2466946

RoHS

Each
1+
Rs.363.220
5+
Rs.313.630
10+
Rs.264.040
20+
Rs.243.450
40+
Rs.222.860
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
148 RUS Series
-
1.52A
-40°C
105°C
-
2724537

RoHS

Each
1+
Rs.382.380
10+
Rs.277.980
25+
Rs.254.490
50+
Rs.231.000
100+
Rs.213.600
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
148 RUS Series
-
1.52A
-40°C
105°C
-
2783845

RoHS

Each
1+
Rs.633.320
5+
Rs.551.540
10+
Rs.469.760
20+
Rs.435.830
40+
Rs.401.900
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
246 RTI-V Series
-
3A
-55°C
125°C
AEC-Q200
2346272

RoHS

Each
1+
Rs.217.140
10+
Rs.144.060
50+
Rs.139.170
100+
Rs.134.270
200+
Rs.129.440
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
YXJ Series
-
3.15A
-40°C
105°C
-
9681710

RoHS

Each
1+
Rs.366.270
2+
Rs.341.480
3+
Rs.316.680
5+
Rs.291.890
10+
Rs.267.090
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
16mm
40mm
-
TTA Series
0.106ohm
1.93A
-40°C
85°C
-
2342129

RoHS

Each
1+
Rs.383.490
5+
Rs.336.920
10+
Rs.290.350
25+
Rs.266.380
50+
Rs.242.400
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
RX30 Series
-
2.8A
-40°C
130°C
-
1691300

RoHS

Each
1+
Rs.223.890
10+
Rs.172.560
100+
Rs.130.800
500+
Rs.114.950
Min: 1 / Mult: 1
2200µF
50V
20%
Radial Leaded
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
LXZ Series
-
3.1A
-55°C
105°C
-
8767467

RoHS

Each
1+
Rs.228.470
3+
Rs.158.620
5+
Rs.131.220
10+
Rs.122.690
20+
Rs.114.280
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
AM-X Series
-
1.3A
-40°C
85°C
-
2782188

RoHS

Each
1+
Rs.220.460
10+
Rs.155.210
100+
Rs.125.630
500+
Rs.107.360
1000+
Rs.104.750
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
-
PC Pin
-
-
-
7.5mm
16mm
-
-
-
-
2.09A
-
-
-
2750190

RoHS

Each
1+
Rs.241.850
50+
Rs.138.910
100+
Rs.126.480
250+
Rs.120.270
500+
Rs.116.300
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41858 Series
0.027ohm
3.32A
-55°C
105°C
AEC-Q200
2465752

RoHS

Each
1+
Rs.258.800
10+
Rs.258.370
25+
Rs.257.930
50+
Rs.220.520
100+
Rs.191.810
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG8 Series
-
2.31A
-40°C
85°C
-
2465829

RoHS

Each
1+
Rs.292.530
10+
Rs.291.030
25+
Rs.289.540
50+
Rs.249.200
100+
Rs.217.080
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
1.53A
-40°C
105°C
-
2841950

RoHS

Each
1+
Rs.215.280
10+
Rs.133.500
25+
Rs.126.540
50+
Rs.119.580
100+
Rs.111.750
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UVR Series
-
2.1A
-40°C
85°C
-
4138501

RoHS

Each
1+
Rs.221.300
10+
Rs.167.560
50+
Rs.146.480
100+
Rs.134.870
200+
Rs.124.560
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
142 RHS Series
-
1.47A
-40°C
105°C
-
4061924

RoHS

Each
1+
Rs.135.770
10+
Rs.89.690
50+
Rs.77.760
100+
Rs.75.150
200+
Rs.72.340
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
WH Series
-
-
-40°C
105°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY