Leaded Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2508093

RoHS

Each
5+
Rs.80.870
50+
Rs.44.140
250+
Rs.32.600
500+
Rs.30.740
1500+
Rs.28.870
More Pricing...
Min: 5 / Mult: 5
2200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FR Series
-
2.18A
-40°C
105°C
-
1219449

RoHS

Each
1+
Rs.67.950
5+
Rs.53.250
10+
Rs.38.540
25+
Rs.36.170
50+
Rs.34.810
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FM Series
-
2.47A
-40°C
105°C
-
2627680

RoHS

Each
1+
Rs.22.510
50+
Rs.12.660
100+
Rs.11.280
250+
Rs.9.030
500+
Rs.8.000
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
MCKSK Series
-
674mA
-40°C
105°C
-
2346171

RoHS

Each
1+
Rs.47.940
50+
Rs.22.710
100+
Rs.22.490
250+
Rs.22.270
500+
Rs.22.050
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
YXG Series
-
1.65A
-40°C
105°C
-
1144673

RoHS

Each
1+
Rs.74.050
50+
Rs.53.340
100+
Rs.37.250
250+
Rs.32.900
500+
Rs.28.550
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZL Series
-
2.15A
-40°C
105°C
-
8127166

RoHS

Each
1+
Rs.48.910
50+
Rs.25.840
100+
Rs.25.170
250+
Rs.24.490
500+
Rs.23.810
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
1848527

RoHS

Each
1+
Rs.55.780
5+
Rs.44.870
10+
Rs.33.950
25+
Rs.31.720
50+
Rs.29.490
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
NHG-A Series
-
710mA
-55°C
105°C
AEC-Q200
1144607

RoHS

Each
1+
Rs.91.900
50+
Rs.54.310
100+
Rs.46.530
250+
Rs.41.390
500+
Rs.37.990
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
YXF Series
-
1.3A
-40°C
105°C
-
1848412

RoHS

Each
1+
Rs.81.030
5+
Rs.63.290
10+
Rs.45.540
25+
Rs.42.120
50+
Rs.38.700
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
-
1.44A
-55°C
105°C
AEC-Q200
3254023

RoHS

Each
1+
Rs.78.440
10+
Rs.40.070
50+
Rs.37.900
100+
Rs.35.720
200+
Rs.34.750
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FM Series
-
2.47A
-40°C
105°C
-
1744875

RoHS

Each
1+
Rs.76.890
5+
Rs.65.810
10+
Rs.54.730
25+
Rs.50.070
50+
Rs.45.410
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
1848484

RoHS

Each
1+
Rs.47.900
5+
Rs.35.550
10+
Rs.23.190
25+
Rs.20.380
50+
Rs.17.570
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
M-A Series
-
890mA
-40°C
85°C
-
2766901

RoHS

Each
1+
Rs.76.680
5+
Rs.59.280
10+
Rs.41.880
25+
Rs.38.370
50+
Rs.34.860
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
0.028ohm
1.79A
-40°C
105°C
-
3254092

RoHS

Each
1+
Rs.76.680
10+
Rs.41.880
50+
Rs.38.880
100+
Rs.35.880
200+
Rs.32.000
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
-
1.79A
-40°C
105°C
-
4625939

RoHS

Each
1+
Rs.57.450
5+
Rs.37.430
10+
Rs.30.390
25+
Rs.28.310
50+
Rs.26.280
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
20mm
REF Series
-
2.2A
-40°C
105°C
-
4704100

RoHS

Each
1+
Rs.1,699.060
50+
Rs.932.850
100+
Rs.886.470
250+
Rs.843.520
500+
Rs.800.570
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
15mm
FC-A Series
-
1.69A
-55°C
105°C
AEC-Q200
4704123

RoHS

Each
1+
Rs.855.540
50+
Rs.475.870
100+
Rs.414.030
250+
Rs.393.410
500+
Rs.374.520
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
5mm
10mm
25mm
FK-A Series
-
1.68A
-55°C
105°C
AEC-Q200
4699232

RoHS

Each
5+
Rs.135.720
50+
Rs.75.590
250+
Rs.63.560
500+
Rs.54.970
1000+
Rs.48.100
More Pricing...
Min: 5 / Mult: 5
2200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
FR Series
-
2.18A
-40°C
105°C
-
8822786

RoHS

Each
1+
Rs.77.360
10+
Rs.46.320
100+
Rs.38.500
500+
Rs.34.100
1000+
Rs.31.150
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
25mm
UHD Series
-
2.15A
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY