Leaded Aluminium Electrolytic Capacitors:

53 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2610801

RoHS

Each
1+
Rs.110.780
10+
Rs.73.040
50+
Rs.51.820
100+
Rs.45.900
200+
Rs.37.750
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
9693726

RoHS

Each
1+
Rs.135.150
3+
Rs.114.100
5+
Rs.93.040
10+
Rs.71.980
20+
Rs.70.550
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
2859827

RoHS

Each
1+
Rs.350.930
10+
Rs.270.530
25+
Rs.257.260
50+
Rs.243.980
100+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
150 RMI Series
-
2.89A
-55°C
105°C
AEC-Q200
1744974

RoHS

Each
1+
Rs.241.050
3+
Rs.217.980
5+
Rs.194.910
10+
Rs.171.830
20+
Rs.157.190
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FK Series
-
2.76A
-55°C
105°C
AEC-Q200
1848552

RoHS

Each
1+
Rs.170.640
3+
Rs.136.680
5+
Rs.102.720
10+
Rs.79.870
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
1.26A
-55°C
105°C
AEC-Q200
2492929

RoHS

Each
1+
Rs.432.910
5+
Rs.371.140
10+
Rs.309.370
20+
Rs.285.010
40+
Rs.260.650
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
136 RVI Series
-
2.6A
-55°C
105°C
-
8126704

RoHS

Each
1+
Rs.131.650
10+
Rs.119.820
50+
Rs.107.990
100+
Rs.96.160
200+
Rs.84.330
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ZLH Series
-
3.63A
-40°C
105°C
-
1165609

RoHS

Each
1+
Rs.424.740
5+
Rs.359.520
10+
Rs.294.300
20+
Rs.274.780
40+
Rs.255.260
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
136 RVI Series
0.1ohm
2.6A
-55°C
105°C
-
2346596

RoHS

Each
1+
Rs.148.190
10+
Rs.74.760
50+
Rs.73.560
100+
Rs.72.350
200+
Rs.71.140
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
PX Series
-
1.37A
-55°C
105°C
-
9451331

RoHS

Each
1+
Rs.122.650
5+
Rs.91.420
10+
Rs.80.930
20+
Rs.64.790
40+
Rs.57.480
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGPR Series
0.1206ohm
1.7A
-40°C
85°C
-
2508155

RoHS

Each
1+
Rs.196.430
5+
Rs.149.400
10+
Rs.102.360
20+
Rs.97.870
40+
Rs.93.370
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2835178

RoHS

Each
10+
Rs.68.340
50+
Rs.65.170
100+
Rs.61.990
500+
Rs.55.210
1000+
Rs.47.550
More Pricing...
Min: 10 / Mult: 10
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ESH Series
-
1.37A
-40°C
105°C
-
2313402

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.81.640
1250+
Rs.73.110
2500+
Rs.70.800
Min: 250 / Mult: 250
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
1973495

RoHS

Each
1+
Rs.231.090
5+
Rs.179.180
10+
Rs.127.260
20+
Rs.120.760
40+
Rs.114.250
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
HD Series
-
1.26A
-55°C
105°C
AEC-Q200
2342127

RoHS

Each
1+
Rs.241.540
10+
Rs.220.030
50+
Rs.198.520
100+
Rs.177.000
200+
Rs.155.490
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
RX30 Series
-
2.55A
-40°C
130°C
-
1907240

RoHS

Each
1+
Rs.181.330
5+
Rs.136.960
10+
Rs.92.590
20+
Rs.86.260
40+
Rs.79.930
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
1800676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.480
10+
Rs.102.410
25+
Rs.97.920
50+
Rs.93.430
100+
Rs.88.930
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2326315

RoHS

Each
1+
Rs.213.490
3+
Rs.191.010
5+
Rs.168.530
10+
Rs.146.050
20+
Rs.134.590
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
2.74A
-55°C
105°C
AEC-Q200
2750231

RoHS

Each
1+
Rs.241.460
5+
Rs.158.480
10+
Rs.139.050
25+
Rs.127.240
50+
Rs.117.640
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
B41888 Series
0.019ohm
3.6A
-55°C
105°C
AEC-Q200
3253992

RoHS

Each
1+
Rs.215.260
10+
Rs.196.410
25+
Rs.177.560
50+
Rs.158.710
100+
Rs.139.860
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
2.74A
-55°C
105°C
AEC-Q200
3783187

RoHS

Each
1+
Rs.413.260
5+
Rs.307.720
10+
Rs.267.180
20+
Rs.245.340
40+
Rs.226.680
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
146 RTI Series
-
3A
-55°C
125°C
AEC-Q200
2750240

RoHS

Each
1+
Rs.137.010
10+
Rs.105.160
50+
Rs.96.610
100+
Rs.94.150
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41888 Series
0.023ohm
3.2A
-55°C
105°C
AEC-Q200
2466949

RoHS

Each
1+
Rs.335.930
5+
Rs.297.280
10+
Rs.258.620
20+
Rs.239.110
40+
Rs.219.600
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
150 RMI Series
-
2.89A
-55°C
105°C
AEC-Q200
1469314

RoHS

Each
1+
Rs.401.560
5+
Rs.348.490
10+
Rs.295.420
20+
Rs.273.380
40+
Rs.251.340
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
150 RMI Series
-
2.89A
-55°C
105°C
AEC-Q200
2346523

RoHS

Each
1+
Rs.167.230
10+
Rs.90.670
50+
Rs.86.580
100+
Rs.82.490
200+
Rs.74.880
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
PK Series
-
1.81A
-40°C
85°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY