Leaded Aluminium Electrolytic Capacitors:

82 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2217565

RoHS

Each
1+
Rs.49.750
5+
Rs.37.860
10+
Rs.25.960
25+
Rs.23.240
50+
Rs.20.520
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9451951

RoHS

Each
1+
Rs.38.210
10+
Rs.24.710
50+
Rs.19.120
100+
Rs.15.340
200+
Rs.13.520
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCRH Series
-
300mA
-40°C
105°C
-
1848395

RoHS

Each
1+
Rs.42.650
5+
Rs.33.610
10+
Rs.24.560
25+
Rs.22.170
50+
Rs.19.770
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FM Series
-
1.29A
-40°C
105°C
-
9451293

RoHS

Each
1+
Rs.34.680
10+
Rs.22.400
50+
Rs.17.410
100+
Rs.13.890
200+
Rs.12.310
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCGPR Series
-
380mA
-40°C
85°C
-
8126690

RoHS

Each
5+
Rs.38.200
50+
Rs.17.260
250+
Rs.15.300
500+
Rs.11.940
1000+
Rs.10.340
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1219473

RoHS

Each
1+
Rs.44.440
5+
Rs.34.770
10+
Rs.25.100
25+
Rs.22.620
50+
Rs.20.130
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FM Series
-
1.24A
-40°C
105°C
-
9692282

RoHS

Each
1+
Rs.39.120
5+
Rs.30.300
10+
Rs.21.470
25+
Rs.19.670
50+
Rs.17.860
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
8126607

RoHS

Each
1+
Rs.55.080
50+
Rs.25.710
100+
Rs.22.870
250+
Rs.20.480
500+
Rs.18.080
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
RX30 Series
-
620mA
-40°C
130°C
-
1848547

RoHS

Each
1+
Rs.40.000
5+
Rs.31.440
10+
Rs.22.870
25+
Rs.21.330
50+
Rs.19.790
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
8767262

RoHS

Each
1+
Rs.26.400
5+
Rs.18.330
10+
Rs.15.160
25+
Rs.14.180
50+
Rs.13.210
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
350mA
-40°C
85°C
-
1902987

RoHS

Each
1+
Rs.46.600
10+
Rs.30.180
50+
Rs.18.640
100+
Rs.17.670
200+
Rs.16.560
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGLR Series
-
450mA
-55°C
105°C
-
2471993

RoHS

Each
1+
Rs.142.820
50+
Rs.80.530
100+
Rs.74.090
250+
Rs.68.180
500+
Rs.62.260
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
2079106

RoHS

Each
1+
Rs.44.470
5+
Rs.34.360
10+
Rs.24.240
25+
Rs.23.470
50+
Rs.22.690
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
EB Series
-
197mA
-40°C
105°C
-
2805544

RoHS

Each
1+
Rs.33.780
50+
Rs.14.340
100+
Rs.12.650
250+
Rs.11.880
500+
Rs.11.110
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
350mA
-40°C
85°C
-
2533632

RoHS

Each
1+
Rs.26.680
10+
Rs.26.320
50+
Rs.22.330
200+
Rs.19.490
400+
Rs.17.360
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
255mA
-40°C
105°C
-
2326037

RoHS

Each
1+
Rs.95.030
5+
Rs.85.810
10+
Rs.76.580
20+
Rs.67.360
40+
Rs.58.130
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
12.5mm
-
20mm
SU Series
-
360mA
-40°C
85°C
-
2750198

RoHS

Each
10+
Rs.35.940
100+
Rs.24.220
500+
Rs.19.360
2500+
Rs.18.880
6000+
Rs.18.390
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41858 Series
0.129ohm
746mA
-55°C
105°C
AEC-Q200
3888926

RoHS

Each
10+
Rs.25.960
500+
Rs.18.860
2500+
Rs.14.610
10000+
Rs.14.160
20000+
Rs.13.630
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
AEC-Q200
1831280

RoHS

Each
1+
Rs.43.560
50+
Rs.26.340
100+
Rs.22.340
250+
Rs.20.480
500+
Rs.18.620
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLJ Series
-
1.6A
-40°C
105°C
-
1165608

RoHS

Each
1+
Rs.152.790
10+
Rs.86.860
50+
Rs.82.820
100+
Rs.78.780
200+
Rs.72.350
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
0.87ohm
830mA
-55°C
105°C
-
2805573

RoHS

Each
5+
Rs.45.330
50+
Rs.24.890
250+
Rs.22.630
500+
Rs.22.520
1000+
Rs.22.400
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
EB Series
-
197mA
-40°C
105°C
-
2805596

RoHS

Each
1+
Rs.50.670
10+
Rs.24.050
50+
Rs.22.770
100+
Rs.21.480
200+
Rs.20.070
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
3254062

RoHS

Each
1+
Rs.50.540
10+
Rs.26.440
50+
Rs.25.050
100+
Rs.23.660
200+
Rs.20.910
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FM Series
-
1.29A
-40°C
105°C
-
1236674

RoHS

Each
1+
Rs.66.670
50+
Rs.26.660
100+
Rs.23.750
250+
Rs.20.950
500+
Rs.17.310
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
20mm
MCNP Series
-
410mA
-40°C
85°C
-
2492928

RoHS

Each
1+
Rs.147.170
10+
Rs.83.310
50+
Rs.77.830
100+
Rs.72.350
200+
Rs.64.310
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
-
830mA
-55°C
105°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY