Leaded Aluminium Electrolytic Capacitors:

34 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1236681

RoHS

Each
1+
Rs.28.470
50+
Rs.14.240
100+
Rs.11.450
250+
Rs.10.110
500+
Rs.9.020
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
-
11.5mm
MCNP Series
-
90mA
-40°C
85°C
-
9452044

RoHS

Each
1+
Rs.20.450
50+
Rs.11.570
100+
Rs.10.230
250+
Rs.7.550
500+
Rs.6.710
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
82mA
-40°C
105°C
-
8767491

RoHS

Each
1+
Rs.9.620
5+
Rs.6.680
10+
Rs.5.520
25+
Rs.5.170
50+
Rs.4.810
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
105mA
-40°C
85°C
-
1165438

RoHS

Each
1+
Rs.142.220
10+
Rs.112.050
50+
Rs.99.630
100+
Rs.93.420
200+
Rs.88.760
More Pricing...
Min: 1 / Mult: 1
22µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
5.79ohm
110mA
-40°C
85°C
-
9451498

RoHS

Each
1+
Rs.13.880
50+
Rs.7.880
100+
Rs.6.980
250+
Rs.5.590
500+
Rs.4.960
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCGPR Series
-
110mA
-40°C
85°C
-
1695291

RoHS

Each
1+
Rs.318.960
50+
Rs.184.070
100+
Rs.166.330
250+
Rs.155.240
500+
Rs.144.140
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
5.1ohm
77mA
-40°C
125°C
-
2346273

RoHS

Each
5+
Rs.18.670
50+
Rs.8.290
250+
Rs.7.220
500+
Rs.5.530
1500+
Rs.5.340
More Pricing...
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
173mA
-40°C
105°C
-
1165477

RoHS

Each
1+
Rs.175.020
50+
Rs.100.470
100+
Rs.88.760
250+
Rs.83.350
500+
Rs.77.930
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
021 ASM Series
5.8ohm
90mA
-40°C
85°C
-
9693840

RoHS

Each
1+
Rs.16.000
5+
Rs.12.100
10+
Rs.8.190
25+
Rs.7.270
50+
Rs.6.350
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
105mA
-40°C
85°C
-
1848558

RoHS

Each
1+
Rs.21.320
5+
Rs.15.910
10+
Rs.10.500
25+
Rs.9.350
50+
Rs.8.200
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
71mA
-55°C
105°C
AEC-Q200
2465842

RoHS

Each
1+
Rs.12.200
50+
Rs.10.730
100+
Rs.9.330
250+
Rs.8.290
500+
Rs.7.250
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
82mA
-40°C
105°C
-
2465766

RoHS

Each
1+
Rs.12.200
50+
Rs.10.290
100+
Rs.8.990
250+
Rs.8.030
500+
Rs.6.980
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG8 Series
-
127mA
-40°C
85°C
-
1838771

RoHS

Each
1+
Rs.256.740
50+
Rs.154.690
100+
Rs.143.150
250+
Rs.132.950
500+
Rs.122.740
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
6.5mm
18mm
-
138 AML Series
5.1ohm
100mA
-40°C
105°C
-
3253967

RoHS

Each
5+
Rs.31.990
50+
Rs.16.100
250+
Rs.14.330
500+
Rs.11.580
1000+
Rs.10.600
More Pricing...
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
240mA
-55°C
105°C
AEC-Q200
3346435

RoHS

Each
5+
Rs.23.520
50+
Rs.9.600
250+
Rs.6.380
500+
Rs.6.080
1000+
Rs.5.770
More Pricing...
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
NHG-A Series
-
71mA
-55°C
105°C
AEC-Q200
3346434

RoHS

Each
5+
Rs.22.240
50+
Rs.10.660
250+
Rs.9.590
500+
Rs.7.560
1000+
Rs.6.980
More Pricing...
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
NHG-A Series
-
71mA
-55°C
105°C
AEC-Q200
2841964

RoHS

Each
1+
Rs.29.600
10+
Rs.29.010
100+
Rs.28.420
500+
Rs.27.830
1000+
Rs.27.240
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVZ Series
-
71mA
-55°C
105°C
-
2800118

RoHS

Each
1+
Rs.9.640
50+
Rs.6.960
100+
Rs.6.380
250+
Rs.5.610
500+
Rs.4.880
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11mm
SH Series
-
90mA
-40°C
105°C
-
4138482

RoHS

Each
10+
Rs.12.810
100+
Rs.11.240
500+
Rs.8.630
1000+
Rs.7.150
2500+
Rs.7.020
More Pricing...
Min: 10 / Mult: 10
22µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
142 RHS Series
-
70mA
-40°C
105°C
-
4144489

RoHS

Each
1+
Rs.145.430
10+
Rs.81.920
50+
Rs.78.660
100+
Rs.75.390
200+
Rs.69.350
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
PC Pin
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
140 RTM Series
-
380mA
-55°C
125°C
AEC-Q200
9692495

RoHS

Each
1+
Rs.22.230
5+
Rs.17.260
10+
Rs.12.290
25+
Rs.10.960
50+
Rs.9.630
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
240mA
-55°C
105°C
AEC-Q200
2079125

RoHS

Each
1+
Rs.23.360
5+
Rs.16.220
10+
Rs.13.420
25+
Rs.12.550
50+
Rs.11.690
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11.2mm
EB Series
-
40mA
-40°C
105°C
-
2346611

RoHS

Each
5+
Rs.28.730
50+
Rs.12.550
250+
Rs.10.630
500+
Rs.8.280
1500+
Rs.6.370
More Pricing...
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
80mA
-55°C
105°C
-
2465958

RoHS

Each
1+
Rs.15.120
50+
Rs.12.820
100+
Rs.11.210
250+
Rs.9.970
500+
Rs.8.730
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
250mA
-55°C
105°C
-
2841922

RoHS

Each
1+
Rs.30.480
10+
Rs.15.170
100+
Rs.13.690
500+
Rs.11.430
1000+
Rs.10.470
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPW Series
-
250mA
-55°C
105°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY