Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673465

RoHS

Each
1+
Rs.79.980
5+
Rs.56.960
10+
Rs.33.930
25+
Rs.33.700
50+
Rs.33.460
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
785mA
-25°C
105°C
-
2346634

RoHS

Each
1+
Rs.70.550
50+
Rs.33.660
100+
Rs.30.180
250+
Rs.27.180
500+
Rs.24.180
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
105mA
-40°C
105°C
-
9694021

RoHS

Each
1+
Rs.45.140
50+
Rs.27.210
100+
Rs.27.020
250+
Rs.26.830
500+
Rs.26.640
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
M-A Series
-
180mA
-40°C
85°C
-
1165637

RoHS

Each
1+
Rs.343.840
10+
Rs.233.800
25+
Rs.211.170
50+
Rs.188.540
100+
Rs.174.340
More Pricing...
Min: 1 / Mult: 1
22µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
042 ASH Series
6.8ohm
220mA
-40°C
85°C
-
9696334

RoHS

Each
1+
Rs.75.790
5+
Rs.58.430
10+
Rs.41.070
25+
Rs.37.970
50+
Rs.34.870
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
560mA
-25°C
105°C
-
9693270

RoHS

Each
1+
Rs.48.030
5+
Rs.47.090
10+
Rs.46.140
20+
Rs.45.200
40+
Rs.44.250
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
155mA
-25°C
105°C
AEC-Q200
2811457

RoHS

Each
1+
Rs.63.610
50+
Rs.29.770
100+
Rs.26.640
250+
Rs.25.690
500+
Rs.24.730
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXC Series
-
470mA
-25°C
105°C
-
3132108

RoHS

Each
1+
Rs.120.260
10+
Rs.119.390
25+
Rs.117.650
50+
Rs.101.990
100+
Rs.88.940
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
490mA
-25°C
105°C
-
4061496

RoHS

Each
1+
Rs.139.500
10+
Rs.134.500
50+
Rs.129.490
100+
Rs.116.150
200+
Rs.109.900
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
420mA
-25°C
105°C
-
3132070

RoHS

Each
1+
Rs.220.490
10+
Rs.209.760
25+
Rs.199.030
50+
Rs.188.300
100+
Rs.163.940
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATET Series
-
145mA
-25°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY