Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1165643

RoHS

Each
1+
Rs.446.860
5+
Rs.383.350
10+
Rs.319.840
25+
Rs.296.350
50+
Rs.272.860
More Pricing...
Min: 1 / Mult: 1
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
250mA
-40°C
85°C
2346639

RoHS

Each
1+
Rs.111.730
50+
Rs.55.000
100+
Rs.49.730
250+
Rs.48.740
500+
Rs.47.750
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
PX Series
-
175mA
-40°C
105°C
1673478

RoHS

Each
1+
Rs.91.530
10+
Rs.51.600
50+
Rs.49.820
100+
Rs.48.030
200+
Rs.47.350
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
660mA
-25°C
105°C
2480280

RoHS

Each
1+
Rs.133.310
50+
Rs.98.510
100+
Rs.73.110
250+
Rs.66.330
500+
Rs.59.540
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXW Series
-
500mA
-40°C
105°C
9696423

RoHS

Each
1+
Rs.120.220
5+
Rs.83.990
10+
Rs.47.750
20+
Rs.46.480
40+
Rs.46.390
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ED Series
-
480mA
-25°C
105°C
3132077

RoHS

Each
1+
Rs.232.950
10+
Rs.221.460
25+
Rs.209.980
50+
Rs.198.500
100+
Rs.172.660
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
-
25mm
WCAP-ATET Series
-
160mA
-25°C
125°C
4698651

RoHS

Each
1+
Rs.99.270
5+
Rs.79.650
10+
Rs.76.870
20+
Rs.73.960
40+
Rs.67.110
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
EB-A Series
-
350mA
-25°C
105°C
8823928

RoHS

Each
1+
Rs.112.490
10+
Rs.67.350
100+
Rs.55.970
500+
Rs.49.580
1000+
Rs.45.290
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
13mm
31.5mm
-
TVX Series
-
140mA
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY