Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673502

RoHS

Each
1+
Rs.176.950
5+
Rs.138.350
10+
Rs.99.750
20+
Rs.95.220
40+
Rs.90.690
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
EE Series
-
945mA
-25°C
105°C
-
2610820

RoHS

Each
1+
Rs.108.120
5+
Rs.69.940
10+
Rs.60.990
25+
Rs.43.310
50+
Rs.38.720
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
22mm
MCKSK Series
-
152mA
-25°C
105°C
-
9693440

RoHS

Each
1+
Rs.132.570
3+
Rs.122.500
5+
Rs.112.430
10+
Rs.102.360
20+
Rs.92.290
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
115mA
-25°C
105°C
AEC-Q200
1165465

RoHS

Each
1+
Rs.342.300
10+
Rs.247.470
25+
Rs.226.590
50+
Rs.205.710
100+
Rs.197.010
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
152 RMH Series
14.5ohm
150mA
-40°C
105°C
AEC-Q200
9696555

RoHS

Each
1+
Rs.168.960
5+
Rs.131.250
10+
Rs.93.530
20+
Rs.89.800
40+
Rs.86.070
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
ED Series
-
680mA
-25°C
105°C
-
1165652

RoHS

Each
1+
Rs.621.110
5+
Rs.539.920
10+
Rs.458.720
25+
Rs.423.230
50+
Rs.387.730
More Pricing...
Min: 1 / Mult: 1
22µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
240mA
-40°C
85°C
-
3464459

RoHS

Each
1+
Rs.139.380
10+
Rs.78.390
100+
Rs.61.950
500+
Rs.57.770
1000+
Rs.56.730
More Pricing...
Min: 1 / Mult: 1
22µF
450V
-
-
-
-
-
-
-
-
-
-
-
115mA
-25°C
-
-
2480418

RoHS

Each
1+
Rs.235.220
10+
Rs.156.920
50+
Rs.123.860
100+
Rs.114.290
200+
Rs.104.720
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
16mm
BXW Series
-
850mA
-40°C
105°C
-
2811459

RoHS

Each
1+
Rs.156.450
50+
Rs.79.510
100+
Rs.69.660
250+
Rs.67.330
500+
Rs.65.000
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
600mA
-25°C
105°C
-
4061502

RoHS

Each
1+
Rs.266.670
10+
Rs.260.290
25+
Rs.253.910
50+
Rs.247.530
100+
Rs.222.300
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
WCAP-AT1H Series
-
632mA
-25°C
105°C
-
9681574

RoHS

Each
1+
Rs.418.290
10+
Rs.303.450
100+
Rs.219.060
500+
Rs.206.880
1000+
Rs.195.570
More Pricing...
Min: 1 / Mult: 1
22µF
450V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
16mm
30mm
-
TTA Series
18.839ohm
160mA
-25°C
85°C
-
1831317

RoHS

Each
1+
Rs.161.730
10+
Rs.81.950
50+
Rs.78.270
100+
Rs.74.590
200+
Rs.67.620
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
BXC Series
-
730mA
-25°C
105°C
-
9694129

RoHS

Each
1+
Rs.147.310
5+
Rs.115.160
10+
Rs.83.010
25+
Rs.80.060
50+
Rs.77.100
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
210mA
-40°C
85°C
-
2841831

RoHS

Each
1+
Rs.418.380
2+
Rs.389.670
3+
Rs.360.960
5+
Rs.332.250
10+
Rs.303.540
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
31mm
-
TTA Series
18.839ohm
160mA
-25°C
85°C
-
4698652

RoHS

Each
Packaging Options
1+
Rs.1,140.730
10+
Rs.791.980
50+
Rs.505.080
100+
Rs.446.670
250+
Rs.424.340
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
-
20mm
EB-A Series
-
560mA
-25°C
105°C
-
8823952

RoHS

Each
1+
Rs.607.550
10+
Rs.363.760
100+
Rs.302.290
500+
Rs.267.770
1000+
Rs.244.570
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
31.5mm
-
TVX Series
-
150mA
-25°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY