Leaded Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2610815

RoHS

Each
1+
Rs.83.130
50+
Rs.33.280
100+
Rs.29.510
250+
Rs.26.090
500+
Rs.21.500
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
MCKSK Series
-
175mA
-25°C
105°C
-
2113044

RoHS

Each
1+
Rs.122.780
10+
Rs.79.340
100+
Rs.55.320
500+
Rs.54.220
1000+
Rs.53.110
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
1165649

RoHS

Each
1+
Rs.513.940
5+
Rs.437.380
10+
Rs.360.820
25+
Rs.328.200
50+
Rs.295.570
More Pricing...
Min: 1 / Mult: 1
22µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
3.5ohm
290mA
-40°C
85°C
-
9696482

RoHS

Each
1+
Rs.139.570
5+
Rs.107.140
10+
Rs.74.700
20+
Rs.70.560
40+
Rs.66.420
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
ED Series
-
500mA
-25°C
105°C
-
1831311

RoHS

Each
1+
Rs.160.040
50+
Rs.83.900
100+
Rs.76.270
250+
Rs.75.120
500+
Rs.73.970
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
760mA
-25°C
105°C
-
2326240

RoHS

Each
1+
Rs.179.550
5+
Rs.135.620
10+
Rs.91.680
20+
Rs.89.020
40+
Rs.86.350
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
ED Series
-
600mA
-25°C
105°C
-
9693360

RoHS

Each
1+
Rs.123.600
5+
Rs.97.520
10+
Rs.71.430
20+
Rs.67.200
40+
Rs.62.970
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
145mA
-25°C
105°C
AEC-Q200
3888914

RoHS

Each
1+
Rs.143.900
3+
Rs.132.030
5+
Rs.120.150
10+
Rs.108.280
20+
Rs.96.400
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
EB Series
-
410mA
-25°C
105°C
AEC-Q200
2495129

RoHS

Each
1+
Rs.158.230
10+
Rs.154.680
25+
Rs.152.020
50+
Rs.136.930
100+
Rs.120.070
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
557mA
-25°C
105°C
-
2465870

RoHS

Each
1+
Rs.108.070
10+
Rs.105.460
50+
Rs.95.890
100+
Rs.83.450
200+
Rs.70.970
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATG5 Series
-
162mA
-25°C
105°C
-
2465871

RoHS

Each
1+
Rs.117.650
10+
Rs.112.140
25+
Rs.106.630
50+
Rs.101.120
100+
Rs.88.070
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
170mA
-25°C
105°C
-
2465793

RoHS

Each
1+
Rs.108.930
10+
Rs.103.130
25+
Rs.97.330
50+
Rs.91.530
100+
Rs.80.910
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG8 Series
-
190mA
-25°C
85°C
-
2835172

RoHS

Each
10+
Rs.65.900
50+
Rs.58.900
100+
Rs.51.900
500+
Rs.46.030
1600+
Rs.40.150
More Pricing...
Min: 10 / Mult: 10
22µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
0
-
170mA
-40°C
105°C
-
3346971

RoHS

Each
1+
Rs.152.500
10+
Rs.90.730
50+
Rs.82.550
100+
Rs.74.370
200+
Rs.68.280
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
ED Series
-
500mA
-25°C
105°C
-
4061511

RoHS

Each
1+
Rs.133.340
10+
Rs.129.790
50+
Rs.126.240
200+
Rs.112.930
400+
Rs.100.020
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
16mm
WCAP-ATG5 Series
-
200mA
-25°C
105°C
-
1673492

RoHS

Each
1+
Rs.165.370
5+
Rs.130.320
10+
Rs.95.260
20+
Rs.89.820
40+
Rs.84.380
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
EE Series
-
860mA
-25°C
105°C
-
1673491

RoHS

Each
1+
Rs.155.600
5+
Rs.117.930
10+
Rs.80.260
20+
Rs.77.100
40+
Rs.73.940
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EE Series
-
760mA
-25°C
105°C
-
1165462

RoHS

Each
1+
Rs.246.720
10+
Rs.183.710
25+
Rs.159.510
50+
Rs.146.470
100+
Rs.135.330
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
152 RMH Series
10.9ohm
150mA
-40°C
105°C
AEC-Q200
4699199

RoHS

Each
1+
Rs.112.450
5+
Rs.85.270
10+
Rs.58.080
20+
Rs.56.650
40+
Rs.55.210
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
12.5mm
-
25mm
M-A Series
-
215mA
-25°C
85°C
-
4698649

RoHS

Each
Packaging Options
1+
Rs.130.750
5+
Rs.96.950
10+
Rs.63.150
20+
Rs.62.280
40+
Rs.61.400
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
EB-A Series
-
410mA
-25°C
105°C
-
4704094

RoHS

Each
1+
Rs.999.850
10+
Rs.678.590
50+
Rs.556.620
100+
Rs.482.750
250+
Rs.458.700
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
ED-A Series
-
600mA
-25°C
105°C
-
4719688

RoHS

Each
1+
Rs.97.110
50+
Rs.47.500
100+
Rs.42.870
250+
Rs.38.890
500+
Rs.34.900
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
KMQ series
-
145mA
-40°C
105°C
-
8812888

RoHS

Each
5+
Rs.108.810
Min: 5 / Mult: 5
22µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPM Series
-
130mA
-25°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY