Leaded Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9452125

RoHS

Each
1+
Rs.20.200
50+
Rs.11.410
100+
Rs.10.120
250+
Rs.8.100
500+
Rs.7.190
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
96mA
-40°C
105°C
-
9692592

RoHS

Each
1+
Rs.42.660
5+
Rs.31.970
10+
Rs.21.280
25+
Rs.18.980
50+
Rs.16.670
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
1281855

RoHS

Each
5+
Rs.19.250
50+
Rs.16.850
250+
Rs.13.960
500+
Rs.12.980
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXM Series
-
230mA
-25°C
105°C
-
2778028

RoHS

Each
1+
Rs.272.280
10+
Rs.183.040
50+
Rs.145.930
100+
Rs.134.210
200+
Rs.131.530
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
138 AML Series
5.1ohm
100mA
-40°C
105°C
-
8767637

RoHS

Each
1+
Rs.16.390
5+
Rs.11.380
10+
Rs.9.420
25+
Rs.8.800
50+
Rs.8.200
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
500 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
115mA
-40°C
85°C
-
9451579

RoHS

Each
1+
Rs.27.500
50+
Rs.13.760
100+
Rs.10.990
250+
Rs.9.750
500+
Rs.8.650
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
130mA
-40°C
85°C
-
9693149

RoHS

Each
1+
Rs.27.010
5+
Rs.21.920
10+
Rs.16.830
25+
Rs.14.720
50+
Rs.12.600
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
93mA
-55°C
105°C
AEC-Q200
2533703

RoHS

Each
1+
Rs.71.470
10+
Rs.66.380
50+
Rs.61.290
100+
Rs.53.460
200+
Rs.47.980
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
90mA
-40°C
125°C
-
3254013

RoHS

Each
1+
Rs.45.310
50+
Rs.23.310
100+
Rs.21.090
250+
Rs.19.140
500+
Rs.17.180
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
3289224

RoHS

Each
1+
Rs.230.790
10+
Rs.164.670
50+
Rs.135.090
100+
Rs.124.650
200+
Rs.106.380
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
5.8ohm
95mA
-40°C
85°C
-
3346464

RoHS

Each
5+
Rs.33.100
50+
Rs.14.830
250+
Rs.13.090
500+
Rs.10.040
1000+
Rs.9.260
More Pricing...
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
93mA
-55°C
105°C
AEC-Q200
4071331

RoHS

Each
10+
Rs.7.760
100+
Rs.6.980
500+
Rs.5.500
1000+
Rs.4.980
2000+
Rs.4.550
More Pricing...
Min: 10 / Mult: 10
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
105mA
-40°C
85°C
-
4144482

RoHS

Each
1+
Rs.337.070
10+
Rs.250.070
50+
Rs.206.570
100+
Rs.190.910
200+
Rs.177.430
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
5.1ohm
91mA
-40°C
125°C
-
4138474

RoHS

Each
10+
Rs.17.870
100+
Rs.15.830
500+
Rs.12.810
1000+
Rs.10.860
2500+
Rs.10.460
More Pricing...
Min: 10 / Mult: 10
22µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
93mA
-40°C
105°C
-
2342137

RoHS

Each
5+
Rs.50.520
50+
Rs.24.160
250+
Rs.21.460
500+
Rs.16.850
1000+
Rs.15.580
More Pricing...
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
RX30 Series
-
220mA
-40°C
130°C
-
9693920

RoHS

Each
1+
Rs.20.040
5+
Rs.15.040
10+
Rs.10.030
25+
Rs.8.870
50+
Rs.7.710
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
115mA
-40°C
85°C
-
4703954

RoHS

Each
5+
Rs.11.590
50+
Rs.8.540
250+
Rs.7.930
500+
Rs.7.190
1000+
Rs.6.650
More Pricing...
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2.5mm
6.3mm
-
11.2mm
M-A Series
-
115mA
-40°C
85°C
-
4703953

RoHS

Each
5+
Rs.11.590
50+
Rs.8.540
250+
Rs.7.930
500+
Rs.7.190
1000+
Rs.6.650
More Pricing...
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
6.3mm
-
11.2mm
M-A Series
-
115mA
-40°C
85°C
-
4703951

RoHS

Each
5+
Rs.14.630
50+
Rs.10.770
250+
Rs.9.070
500+
Rs.8.720
1000+
Rs.8.380
More Pricing...
Min: 5 / Mult: 5
22µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
6.3mm
-
11.2mm
NHG-A Series
-
93mA
-55°C
105°C
AEC-Q200
1834185

RoHS

Each
10+
Rs.34.370
100+
Rs.19.740
500+
Rs.17.770
1000+
Rs.15.800
2500+
Rs.15.450
Min: 10 / Mult: 10
22µF
100V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
038 RSU Series
-
115mA
-40°C
85°C
-
4625876

RoHS

Each
1+
Rs.19.360
10+
Rs.12.620
50+
Rs.10.240
100+
Rs.9.540
200+
Rs.8.860
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
12mm
REF Series
-
235mA
-40°C
105°C
-
9419179

RoHS

Each
5+
Rs.9.640
Min: 5 / Mult: 5
22µF
100V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
8mm
16mm
-
-
4.8ohm
106mA
-40°C
105°C
-
1822723

RoHS

Each (Cut from Ammo Pack)
1+
Rs.27.860
10+
Rs.11.940
100+
Rs.10.640
500+
Rs.8.380
1000+
Rs.7.680
More Pricing...
Min: 1 / Mult: 1
22µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
93mA
-55°C
105°C
-
8812764

RoHS

Each
1+
Rs.48.750
10+
Rs.26.740
100+
Rs.18.820
500+
Rs.16.560
1000+
Rs.14.300
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UPM Series
-
275mA
-55°C
105°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY