Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673438

RoHS

Each
1+
Rs.78.430
5+
Rs.60.640
10+
Rs.42.840
25+
Rs.39.680
50+
Rs.36.520
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
700mA
-25°C
105°C
-
1165631

RoHS

Each
1+
Rs.342.830
10+
Rs.233.070
50+
Rs.187.420
100+
Rs.173.040
200+
Rs.169.580
More Pricing...
Min: 1 / Mult: 1
22µF
160V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
25mm
-
041 ASH Series
11ohm
150mA
-40°C
85°C
-
9696180

RoHS

Each
1+
Rs.77.330
50+
Rs.41.920
100+
Rs.34.210
250+
Rs.32.120
500+
Rs.30.020
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
500mA
-25°C
105°C
-
1848565

RoHS

Each
1+
Rs.65.350
50+
Rs.31.330
100+
Rs.25.330
250+
Rs.24.870
500+
Rs.24.410
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
130mA
-25°C
105°C
AEC-Q200
2346536

RoHS

Each
1+
Rs.51.380
50+
Rs.23.980
100+
Rs.21.370
250+
Rs.19.150
500+
Rs.16.930
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
-
130mA
-40°C
85°C
-
4061478

RoHS

Each
1+
Rs.65.490
10+
Rs.65.120
50+
Rs.60.370
100+
Rs.54.050
200+
Rs.51.380
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
450mA
-25°C
105°C
-
2342089

RoHS

Each
1+
Rs.58.350
50+
Rs.27.470
100+
Rs.24.510
250+
Rs.21.950
500+
Rs.19.380
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
LLE Series
-
217mA
-40°C
105°C
-
4698643

RoHS

Each
Packaging Options
1+
Rs.58.440
5+
Rs.53.950
10+
Rs.49.460
25+
Rs.44.970
50+
Rs.40.480
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
EB-A Series
-
470mA
-25°C
105°C
-
1907148

RoHS

Each
1+
Rs.42.680
10+
Rs.25.980
100+
Rs.18.150
500+
Rs.17.190
1000+
Rs.16.230
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
175mA
-25°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY