Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3235541

RoHS

Each
1+
Rs.31.380
10+
Rs.29.080
50+
Rs.26.770
200+
Rs.23.370
400+
Rs.20.760
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATLL Series
582mA
-55°C
105°C
-
1848430

RoHS

Each
1+
Rs.41.760
50+
Rs.18.330
100+
Rs.13.720
250+
Rs.13.220
500+
Rs.12.720
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
555mA
-55°C
105°C
AEC-Q200
1831269

RoHS

Each
5+
Rs.23.110
50+
Rs.11.400
250+
Rs.10.340
500+
Rs.8.560
1000+
Rs.7.860
More Pricing...
Min: 5 / Mult: 5
270µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
ZLJ Series
700mA
-40°C
105°C
-
3235537

RoHS

Each
1+
Rs.28.760
50+
Rs.24.760
100+
Rs.21.630
250+
Rs.19.190
500+
Rs.16.840
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
WCAP-ATLL Series
540mA
-55°C
105°C
-
4061545

RoHS

Each
1+
Rs.24.230
10+
Rs.22.480
50+
Rs.20.730
200+
Rs.18.060
400+
Rs.16.060
More Pricing...
Min: 1 / Mult: 1
270µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
600mA
-55°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY