Leaded Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1219458

RoHS

Each
1+
Rs.105.750
5+
Rs.82.680
10+
Rs.59.600
20+
Rs.55.790
40+
Rs.51.970
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
3.19A
-40°C
105°C
-
2346565

RoHS

Each
1+
Rs.55.120
50+
Rs.26.190
100+
Rs.23.530
250+
Rs.23.130
500+
Rs.22.730
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
PX Series
1.1A
-55°C
105°C
-
2508104

RoHS

Each
1+
Rs.115.550
50+
Rs.64.080
100+
Rs.49.970
250+
Rs.48.550
500+
Rs.47.130
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FR Series
2.6A
-40°C
105°C
-
1902962

RoHS

Each
1+
Rs.83.310
5+
Rs.61.980
10+
Rs.54.950
25+
Rs.39.540
50+
Rs.35.070
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
25mm
MCGLR Series
1.2A
-55°C
105°C
-
9691987

RoHS

Each
1+
Rs.117.640
5+
Rs.88.190
10+
Rs.58.740
20+
Rs.55.900
40+
Rs.53.060
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
2.31A
-55°C
105°C
AEC-Q200
2079162

RoHS

Each
1+
Rs.102.780
10+
Rs.53.800
50+
Rs.49.100
100+
Rs.44.400
200+
Rs.43.520
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
EB Series
802mA
-40°C
105°C
-
2495103

RoHS

Each
1+
Rs.117.660
10+
Rs.109.400
50+
Rs.101.130
100+
Rs.88.080
200+
Rs.79.340
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
WCAP-ATLL Series
2.232A
-55°C
105°C
-
2326256

RoHS

Each
1+
Rs.134.250
5+
Rs.102.190
10+
Rs.71.340
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
FC Series
2.205A
-55°C
105°C
AEC-Q200
9451676

RoHS

Each
1+
Rs.91.120
5+
Rs.59.020
10+
Rs.51.360
25+
Rs.36.530
50+
Rs.32.650
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
21mm
MCRH Series
1.1A
-40°C
105°C
-
2533603

RoHS

Each
1+
Rs.62.450
10+
Rs.59.540
25+
Rs.56.620
50+
Rs.53.700
100+
Rs.46.790
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG5 Series
1.1A
-40°C
105°C
-
1800627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.113.260
50+
Rs.62.800
100+
Rs.48.970
250+
Rs.48.000
500+
Rs.47.020
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FR Series
2.6A
-40°C
105°C
-
2313316

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.40.180
5000+
Rs.39.480
Min: 1000 / Mult: 1000
3300µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FR Series
2.6A
-40°C
105°C
-
1848490

RoHS

Each
1+
Rs.65.380
10+
Rs.36.670
50+
Rs.35.110
100+
Rs.33.550
200+
Rs.31.990
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
20mm
M-A Series
1.09A
-40°C
85°C
AEC-Q200
9692746

RoHS

Each
1+
Rs.94.960
5+
Rs.72.080
10+
Rs.49.200
20+
Rs.46.280
40+
Rs.43.350
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
NHG-A Series
1A
-55°C
105°C
AEC-Q200
3254028

RoHS

Each
1+
Rs.115.540
10+
Rs.64.350
50+
Rs.61.730
100+
Rs.59.100
200+
Rs.52.710
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FM Series
3.19A
-40°C
105°C
-
4061635

RoHS

Each
1+
Rs.123.640
10+
Rs.117.530
25+
Rs.111.410
50+
Rs.105.290
100+
Rs.93.610
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
25mm
WCAP-ATUL Series
2.12A
-40°C
105°C
-
4061531

RoHS

Each
1+
Rs.111.560
10+
Rs.106.340
25+
Rs.101.120
50+
Rs.95.900
100+
Rs.83.200
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
25mm
WCAP-ATLI Series
2.72A
-55°C
105°C
-
4625964

RoHS

Each
1+
Rs.104.500
5+
Rs.64.420
10+
Rs.51.830
20+
Rs.48.440
40+
Rs.44.410
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
2.82A
-40°C
105°C
-
2346180

RoHS

Each
1+
Rs.104.910
10+
Rs.67.260
50+
Rs.51.500
100+
Rs.46.490
200+
Rs.42.190
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
YXG Series
2.23A
-40°C
105°C
-
2465626

RoHS

Each
1+
Rs.75.820
10+
Rs.72.170
25+
Rs.68.510
50+
Rs.64.850
100+
Rs.56.500
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG8 Series
1.54A
-40°C
85°C
-
2068955

RoHS

Each
10+
Rs.30.780
100+
Rs.24.860
500+
Rs.22.510
1000+
Rs.20.160
2000+
Rs.18.640
More Pricing...
Min: 10 / Mult: 10
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
20mm
ESK Series
1.25A
-40°C
85°C
-
3132087

RoHS

Each
1+
Rs.206.540
5+
Rs.198.930
10+
Rs.191.320
25+
Rs.183.710
50+
Rs.176.090
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-AT1H Series
1.9A
-40°C
105°C
-
1144687

RoHS

Each
1+
Rs.139.370
10+
Rs.88.040
100+
Rs.61.070
500+
Rs.47.150
1000+
Rs.44.540
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
ZL Series
2.77A
-40°C
105°C
-
3235521

RoHS

Each
1+
Rs.135.070
10+
Rs.118.980
100+
Rs.102.880
500+
Rs.89.830
1000+
Rs.85.740
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
25mm
WCAP-ATLL Series
2.268A
-55°C
105°C
-
1834111

RoHS

Each
1+
Rs.89.870
10+
Rs.67.120
100+
Rs.58.290
500+
Rs.53.530
1000+
Rs.49.460
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
20mm
038 RSU Series
1.42A
-40°C
85°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY