Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2480210

RoHS

Each
1+
Rs.255.540
10+
Rs.223.600
50+
Rs.185.270
100+
Rs.166.100
200+
Rs.153.330
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
45mm
BXW Series
2.74A
-40°C
105°C
4061491

RoHS

Each
1+
Rs.778.190
5+
Rs.764.270
10+
Rs.750.350
25+
Rs.736.430
50+
Rs.722.510
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-AT1H Series
3.33A
-25°C
105°C
2480212

RoHS

Each
1+
Rs.288.480
5+
Rs.272.820
10+
Rs.257.160
25+
Rs.242.370
50+
Rs.227.580
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
30mm
BXW Series
2.6A
-40°C
105°C
2480211

RoHS

Each
1+
Rs.316.400
5+
Rs.277.250
10+
Rs.238.100
25+
Rs.228.100
50+
Rs.218.090
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
40mm
BXW Series
2.86A
-40°C
105°C
1691094

RoHS

Each
1+
Rs.264.710
10+
Rs.177.900
100+
Rs.171.670
500+
Rs.165.440
1000+
Rs.159.210
More Pricing...
Min: 1 / Mult: 1
330µF
200V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
KXG Series
3.22A
-40°C
105°C
9696326

RoHS

Each
1+
Rs.528.040
2+
Rs.361.210
3+
Rs.298.600
5+
Rs.277.460
10+
Rs.258.280
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
ED Series
2.4A
-25°C
105°C
1673463

RoHS

Each
1+
Rs.563.840
2+
Rs.385.690
3+
Rs.318.840
5+
Rs.296.270
10+
Rs.275.790
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
EE Series
3.12A
-25°C
105°C
8126356

RoHS

Each
1+
Rs.384.420
10+
Rs.227.680
100+
Rs.194.770
500+
Rs.172.520
1000+
Rs.158.430
More Pricing...
Min: 1 / Mult: 1
330µF
200V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
30mm
KXW Series
1.01A
-25°C
105°C
2346325

RoHS

Each
1+
Rs.455.460
10+
Rs.269.760
100+
Rs.230.760
500+
Rs.204.400
1000+
Rs.187.700
More Pricing...
Min: 1 / Mult: 1
330µF
200V
20%
Radial Leaded
12000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
30mm
TXW Series
1.82A
-25°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY