Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2313300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.8.280
10000+
Rs.7.250
20000+
Rs.6.800
Min: 2000 / Mult: 2000
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
455mA
-40°C
105°C
-
1907227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.31.350
50+
Rs.15.600
250+
Rs.10.990
500+
Rs.10.210
1000+
Rs.9.430
Min: 5 / Mult: 5
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
455mA
-40°C
105°C
-
1219445

RoHS

Each
1+
Rs.23.110
5+
Rs.18.850
10+
Rs.14.590
25+
Rs.13.470
50+
Rs.12.350
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
11.2mm
FM Series
455mA
-40°C
105°C
-
9452184

RoHS

Each
1+
Rs.29.200
50+
Rs.14.490
100+
Rs.11.670
250+
Rs.10.360
500+
Rs.9.180
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
5mm
MCUMR Series
-
-40°C
85°C
-
1907108

RoHS

Each
1+
Rs.16.560
5+
Rs.12.730
10+
Rs.8.900
25+
Rs.8.530
50+
Rs.8.150
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
M-A Series
300mA
-40°C
85°C
-
1901991

RoHS

Each
1+
Rs.35.720
5+
Rs.27.020
10+
Rs.18.320
25+
Rs.16.610
50+
Rs.14.900
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
8mm
5mm
KS Series
130mA
-40°C
85°C
-
2326250

RoHS

Each
5+
Rs.28.740
50+
Rs.14.480
250+
Rs.10.910
500+
Rs.9.910
1000+
Rs.8.910
More Pricing...
Min: 5 / Mult: 5
330µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
290mA
-55°C
105°C
AEC-Q200
2760317

RoHS

Each
5+
Rs.31.350
50+
Rs.15.600
250+
Rs.10.990
500+
Rs.10.210
1000+
Rs.9.430
More Pricing...
Min: 5 / Mult: 5
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
455mA
-40°C
105°C
-
9452583

RoHS

Each
1+
Rs.28.360
50+
Rs.14.120
100+
Rs.11.350
250+
Rs.10.080
500+
Rs.8.920
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
7mm
MCMHR Series
-
-40°C
105°C
-
4625873

RoHS

Each
1+
Rs.16.030
50+
Rs.9.880
100+
Rs.7.950
250+
Rs.7.430
500+
Rs.6.820
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
REF Series
455mA
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY