Leaded Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692630

RoHS

Each
1+
Rs.215.060
3+
Rs.189.920
5+
Rs.164.780
10+
Rs.139.630
20+
Rs.124.100
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
FC Series
-
1.52A
-55°C
105°C
AEC-Q200
9693157

RoHS

Each
1+
Rs.156.070
3+
Rs.141.510
5+
Rs.126.950
10+
Rs.112.390
20+
Rs.97.830
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
540mA
-55°C
105°C
AEC-Q200
3783179

RoHS

Each
1+
Rs.380.870
5+
Rs.329.110
10+
Rs.277.340
25+
Rs.256.900
50+
Rs.236.450
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
18mm
30mm
-
138 AML Series
0.38ohm
880mA
-40°C
105°C
-
1907145

RoHS

Each
1+
Rs.118.260
5+
Rs.88.890
10+
Rs.59.520
20+
Rs.58.420
40+
Rs.57.320
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
12.5mm
-
25mm
M-A Series
-
700mA
-40°C
85°C
-
2610809

RoHS

Each
1+
Rs.90.040
50+
Rs.42.140
100+
Rs.37.280
250+
Rs.30.710
500+
Rs.26.940
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCKSK Series
-
714mA
-40°C
105°C
-
2783836

RoHS

Each
1+
Rs.434.660
5+
Rs.372.460
10+
Rs.310.250
20+
Rs.285.890
40+
Rs.261.530
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
250 RMI-V Series
-
1.7A
-55°C
105°C
AEC-Q200
2750213

RoHS

Each
1+
Rs.124.740
50+
Rs.80.630
100+
Rs.80.430
250+
Rs.80.220
1000+
Rs.80.020
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41858 Series
0.101ohm
1.47A
-55°C
105°C
AEC-Q200
2346490

RoHS

Each
1+
Rs.151.700
10+
Rs.99.500
50+
Rs.93.890
100+
Rs.88.280
200+
Rs.82.670
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
ZLJ Series
-
2.6A
-40°C
105°C
-
9452168

RoHS

Each
1+
Rs.150.880
5+
Rs.112.340
10+
Rs.99.570
20+
Rs.79.630
40+
Rs.70.630
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCRH Series
-
700mA
-40°C
105°C
-
8767688

RoHS

Each
1+
Rs.150.990
5+
Rs.104.830
10+
Rs.86.720
20+
Rs.81.090
40+
Rs.75.530
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
500 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
AM-X Series
-
700mA
-40°C
85°C
-
2900584

RoHS

Each
1+
Rs.181.320
5+
Rs.143.480
10+
Rs.105.630
20+
Rs.99.830
40+
Rs.94.030
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FS Series
-
2.38A
-40°C
105°C
-
2326326

RoHS

Each
1+
Rs.200.500
5+
Rs.172.660
10+
Rs.144.820
25+
Rs.129.600
50+
Rs.114.370
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
1.42A
-55°C
105°C
AEC-Q200
2750205

RoHS

Each
5+
Rs.191.200
50+
Rs.100.470
250+
Rs.97.940
500+
Rs.95.410
1000+
Rs.92.880
More Pricing...
Min: 5 / Mult: 5
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
B41858 Series
0.097ohm
1.54A
-55°C
105°C
AEC-Q200
3254017

RoHS

Each
1+
Rs.240.600
10+
Rs.150.990
25+
Rs.140.990
50+
Rs.130.980
100+
Rs.120.540
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FC Series
-
1.42A
-55°C
105°C
AEC-Q200
2841967

RoHS

Each
1+
Rs.112.450
10+
Rs.62.520
100+
Rs.57.380
500+
Rs.56.300
1000+
Rs.55.890
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UVZ Series
-
540mA
-55°C
105°C
-
4138462

RoHS

Each
1+
Rs.103.320
50+
Rs.78.230
100+
Rs.68.390
250+
Rs.62.970
500+
Rs.58.150
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
142 RHS Series
-
400mA
-40°C
105°C
-
4169180

RoHS

Each
1+
Rs.156.380
10+
Rs.92.000
100+
Rs.84.960
500+
Rs.72.600
1000+
Rs.70.030
Min: 1 / Mult: 1
330µF
100V
-
PC Pin
-
-
Radial Leaded
5mm
12.5mm
-
25mm
-
-
800mA
-
-
-
2841930

RoHS

Each
1+
Rs.151.610
10+
Rs.97.670
25+
Rs.90.450
50+
Rs.83.230
100+
Rs.76.000
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UPW Series
-
1.08A
-55°C
105°C
-
2346622

RoHS

Each
1+
Rs.127.200
50+
Rs.63.340
100+
Rs.57.430
250+
Rs.52.300
500+
Rs.47.160
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PX Series
-
690mA
-55°C
105°C
-
1899908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.580
10+
Rs.97.640
25+
Rs.90.420
50+
Rs.83.200
100+
Rs.75.980
More Pricing...
Min: 1 / Mult: 1
330µF
100V
20%
Radial Leaded
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
UPW Series
0.18ohm
1.08A
-55°C
105°C
-
2817425

RoHS

Each
1+
Rs.201.400
10+
Rs.155.290
50+
Rs.142.240
100+
Rs.118.750
200+
Rs.112.470
More Pricing...
Min: 1 / Mult: 1
330µF
100V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
GXF Series
0.051ohm
2.68A
-40°C
125°C
-
4625979

RoHS

Each
1+
Rs.101.930
5+
Rs.75.570
10+
Rs.49.210
20+
Rs.48.230
40+
Rs.47.250
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
REF Series
-
1.35A
-40°C
105°C
-
4625963

RoHS

Each
1+
Rs.166.490
5+
Rs.108.480
10+
Rs.88.060
20+
Rs.82.040
40+
Rs.76.150
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
REF Series
-
1A
-40°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY