Leaded Aluminium Electrolytic Capacitors:

30 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2610807

RoHS

Each
1+
Rs.5.130
50+
Rs.3.880
100+
Rs.3.320
250+
Rs.2.560
500+
Rs.2.050
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCKSK Series
-
97mA
-40°C
105°C
-
9692940

RoHS

Each
1+
Rs.17.780
5+
Rs.13.960
10+
Rs.10.140
25+
Rs.9.140
50+
Rs.8.140
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
NHG-A Series
-
90mA
-55°C
105°C
AEC-Q200
9692401

RoHS

Each
5+
Rs.30.220
50+
Rs.14.600
250+
Rs.9.540
500+
Rs.9.250
1000+
Rs.8.980
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
1902075

RoHS

Each
1+
Rs.32.230
50+
Rs.17.090
100+
Rs.11.090
250+
Rs.10.660
500+
Rs.10.220
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
7mm
KA Series
-
75mA
-40°C
85°C
-
2346603

RoHS

Each
5+
Rs.19.560
50+
Rs.9.080
250+
Rs.8.020
500+
Rs.6.060
1500+
Rs.5.760
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
PX Series
-
94mA
-55°C
105°C
-
1902899

RoHS

Each
1+
Rs.14.240
50+
Rs.8.040
100+
Rs.7.130
250+
Rs.5.710
500+
Rs.5.060
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
11mm
MCGPR Series
-
120mA
-40°C
85°C
-
2326029

RoHS

Each
1+
Rs.50.520
50+
Rs.29.120
100+
Rs.23.550
250+
Rs.22.080
500+
Rs.20.600
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
11.5mm
SU Series
-
110mA
-40°C
85°C
-
1848509

RoHS

Each
1+
Rs.16.550
5+
Rs.12.290
10+
Rs.8.020
25+
Rs.7.070
50+
Rs.6.110
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
M-A Series
-
110mA
-40°C
85°C
-
3253952

RoHS

Each
5+
Rs.37.450
50+
Rs.15.610
250+
Rs.13.790
500+
Rs.10.650
1000+
Rs.9.780
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
2465811

RoHS

Each
5+
Rs.11.330
50+
Rs.10.030
250+
Rs.7.770
500+
Rs.6.810
1000+
Rs.6.370
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
75mA
-40°C
105°C
-
1902930

RoHS

Each
1+
Rs.5.500
50+
Rs.4.690
100+
Rs.3.970
250+
Rs.3.400
500+
Rs.3.310
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
MCRH Series
-
90mA
-40°C
105°C
-
1902998

RoHS

Each
1+
Rs.17.160
50+
Rs.9.750
100+
Rs.8.650
250+
Rs.6.940
500+
Rs.6.100
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
MCGLR Series
-
190mA
-55°C
105°C
-
2575612

RoHS

Each
1+
Rs.80.630
50+
Rs.76.950
100+
Rs.73.150
250+
Rs.65.890
500+
Rs.54.280
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
12mm
160 RLA Series
-
160mA
-55°C
150°C
AEC-Q200
3346427

RoHS

Each
5+
Rs.18.290
50+
Rs.7.590
250+
Rs.6.630
500+
Rs.4.980
1000+
Rs.4.450
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
11mm
M-A Series
-
110mA
-40°C
85°C
-
3235614

RoHS

Each
1+
Rs.18.300
50+
Rs.15.780
100+
Rs.13.780
250+
Rs.12.300
500+
Rs.10.740
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLL Series
-
282mA
-55°C
105°C
-
3253951

RoHS

Each
5+
Rs.18.560
50+
Rs.13.110
250+
Rs.10.740
500+
Rs.10.270
1000+
Rs.9.720
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FC Series
-
260mA
-55°C
105°C
AEC-Q200
3132104

RoHS

Each
1+
Rs.26.150
10+
Rs.24.190
50+
Rs.22.230
200+
Rs.19.360
400+
Rs.17.190
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-AT1H Series
-
241mA
-40°C
105°C
-
4138519

RoHS

Each
10+
Rs.12.550
100+
Rs.11.070
500+
Rs.8.540
1000+
Rs.6.890
2500+
Rs.6.590
More Pricing...
Min: 10 / Mult: 10
33µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
-
90mA
-40°C
105°C
-
4257011

RoHS

Each
1+
Rs.13.080
50+
Rs.11.340
100+
Rs.9.950
250+
Rs.8.820
500+
Rs.7.770
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
280mA
-55°C
105°C
-
1834148

RoHS

Each
10+
Rs.14.190
100+
Rs.10.640
500+
Rs.8.650
1000+
Rs.7.440
2500+
Rs.6.720
More Pricing...
Min: 10 / Mult: 10
33µF
50V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
038 RSU Series
-
125mA
-40°C
85°C
-
8767394

RoHS

Each
5+
Rs.7.740
50+
Rs.5.300
250+
Rs.4.380
500+
Rs.4.070
1000+
Rs.3.790
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
AM-X Series
-
110mA
-40°C
85°C
-
2465735

RoHS

Each
5+
Rs.10.460
50+
Rs.8.980
250+
Rs.6.980
500+
Rs.6.110
1000+
Rs.5.850
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
-
132mA
-40°C
85°C
-
3132054

RoHS

Each
1+
Rs.28.770
10+
Rs.27.990
50+
Rs.27.200
200+
Rs.25.290
400+
Rs.23.110
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATET Series
-
122mA
-40°C
125°C
-
4704019

RoHS

Each
1+
Rs.64.430
50+
Rs.29.810
100+
Rs.26.590
250+
Rs.23.980
500+
Rs.21.370
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
5mm
8mm
11.5mm
SU-A Series
-
110mA
-40°C
85°C
-
4703938

RoHS

Each
5+
Rs.19.160
50+
Rs.9.160
250+
Rs.8.200
500+
Rs.6.550
1000+
Rs.5.940
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
5mm
11mm
NHG-A Series
-
90mA
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY