Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9451234

RoHS

Each
1+
Rs.7.510
50+
Rs.4.870
100+
Rs.4.240
250+
Rs.3.770
500+
Rs.3.020
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGPR Series
-
35mA
-40°C
85°C
1902916

RoHS

Each
1+
Rs.8.430
50+
Rs.5.460
100+
Rs.4.760
250+
Rs.4.220
500+
Rs.3.380
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
-
28mA
-40°C
105°C
9452273

RoHS

Each
1+
Rs.13.390
50+
Rs.7.560
100+
Rs.6.700
250+
Rs.5.360
500+
Rs.4.750
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMR Series
-
-
-40°C
85°C
2465698

RoHS

Each
5+
Rs.8.720
50+
Rs.7.410
250+
Rs.5.760
500+
Rs.5.060
1000+
Rs.4.890
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
-
44mA
-40°C
85°C
2495083

RoHS

Each
5+
Rs.8.900
50+
Rs.7.560
250+
Rs.5.880
500+
Rs.5.170
1000+
Rs.4.990
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
28mA
-40°C
105°C
1236668

RoHS

Each
5+
Rs.8.700
50+
Rs.5.630
250+
Rs.4.350
500+
Rs.3.490
1000+
Rs.3.080
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
11mm
MCNP Series
-
30mA
-40°C
85°C
1902009

RoHS

Each
5+
Rs.19.550
50+
Rs.9.160
250+
Rs.5.790
500+
Rs.5.300
1500+
Rs.4.860
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
KS Series
-
22mA
-40°C
85°C
8766932

RoHS

Each
1+
Rs.14.550
5+
Rs.10.110
10+
Rs.8.360
25+
Rs.7.820
50+
Rs.7.280
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
1.5mm
4mm
5mm
AD Series
-
22mA
-40°C
85°C
3346795

RoHS

Each
5+
Rs.17.860
50+
Rs.7.760
250+
Rs.5.370
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
2.5mm
4mm
5mm
KS Series
-
22mA
-40°C
85°C
1136223

RoHS

Each
1+
Rs.6.860
2+
Rs.4.350
3+
Rs.3.690
5+
Rs.3.090
10+
Rs.2.700
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
20%
Through Hole
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
11mm
MCGPR Series
-
35mA
-40°C
85°C
1902056

RoHS

Each
1+
Rs.15.800
5+
Rs.12.310
10+
Rs.8.380
25+
Rs.8.360
50+
Rs.8.350
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
-
-
-
KA Series
-
-
-40°C
85°C
4704029

RoHS

Each
5+
Rs.10.470
50+
Rs.7.700
250+
Rs.7.160
500+
Rs.6.500
1000+
Rs.6.000
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
5mm
4mm
5mm
KS-A Series
-
22mA
-40°C
85°C
9452370

RoHS

Each
1+
Rs.9.530
50+
Rs.6.290
100+
Rs.5.660
250+
Rs.4.860
500+
Rs.4.140
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMHR Series
-
15mA
-40°C
85°C
1899762

RoHS

Each (Cut from Ammo Pack)
1+
Rs.17.420
10+
Rs.9.070
100+
Rs.6.980
500+
Rs.5.670
1000+
Rs.5.240
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
11mm
0
-
40mA
-40°C
85°C
1165540

RoHS

Each
5+
Rs.31.120
50+
Rs.24.970
250+
Rs.19.630
500+
Rs.18.000
1000+
Rs.17.540
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
1500 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
134 RLP 5 Series
34ohm
15mA
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY