Leaded Aluminium Electrolytic Capacitors:

48 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1848459

RoHS

Each
1+
Rs.20.450
5+
Rs.16.500
10+
Rs.12.550
25+
Rs.10.750
50+
Rs.8.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
4256981

RoHS

Each
5+
Rs.9.590
50+
Rs.8.370
250+
Rs.6.460
500+
Rs.5.670
1000+
Rs.5.410
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2mm
5mm
11mm
WCAP-ATG8 Series
-
46mA
-40°C
85°C
-
9696628

RoHS

Each
1+
Rs.22.220
5+
Rs.16.990
10+
Rs.11.750
25+
Rs.10.600
50+
Rs.9.450
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
11mm
SU Series
-
30mA
-40°C
85°C
-
9451374

RoHS

Each
1+
Rs.7.790
50+
Rs.5.000
100+
Rs.4.390
250+
Rs.3.910
500+
Rs.3.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGPR Series
-
40mA
-40°C
85°C
-
9692916

RoHS

Each
1+
Rs.17.770
5+
Rs.13.960
10+
Rs.10.140
25+
Rs.8.930
50+
Rs.7.720
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
NHG-A Series
-
26mA
-55°C
105°C
AEC-Q200
2217567

RoHS

Each
10+
Rs.13.350
100+
Rs.10.860
500+
Rs.9.750
1000+
Rs.8.640
3400+
Rs.7.310
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FR Series
-
185mA
-40°C
105°C
-
1870974

RoHS

Each
1+
Rs.9.330
50+
Rs.6.030
100+
Rs.5.260
250+
Rs.3.730
500+
Rs.3.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-
-40°C
85°C
-
9693750

RoHS

Each
10+
Rs.6.160
100+
Rs.6.020
500+
Rs.5.880
1000+
Rs.5.730
2300+
Rs.5.590
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
M-A Series
-
45mA
-40°C
85°C
-
1973508

RoHS

Each
1+
Rs.48.870
5+
Rs.36.140
10+
Rs.23.400
25+
Rs.21.480
50+
Rs.19.560
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
HD Series
-
26mA
-55°C
105°C
AEC-Q200
3888925

RoHS

Each
10+
Rs.8.950
500+
Rs.7.020
2500+
Rs.5.760
10000+
Rs.5.350
Min: 10 / Mult: 10
4.7µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
5mm
11mm
FR Series
-
185mA
-40°C
105°C
-
3253957

RoHS

Each
5+
Rs.22.550
50+
Rs.11.660
250+
Rs.7.530
500+
Rs.7.520
1000+
Rs.6.260
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
1902995

RoHS

Each
1+
Rs.9.960
50+
Rs.6.440
100+
Rs.5.620
250+
Rs.3.990
500+
Rs.3.770
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGLR Series
-
55mA
-55°C
105°C
-
1902022

RoHS

Each
5+
Rs.19.160
50+
Rs.9.760
250+
Rs.6.630
500+
Rs.5.720
1000+
Rs.4.800
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
5mm
KS Series
-
23mA
-40°C
85°C
-
1902927

RoHS

Each
1+
Rs.3.690
50+
Rs.3.150
100+
Rs.2.660
250+
Rs.2.290
500+
Rs.2.210
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
-
30mA
-40°C
105°C
-
8767360

RoHS

Each
1+
Rs.9.230
5+
Rs.6.320
10+
Rs.5.220
25+
Rs.4.850
50+
Rs.4.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
AM-X Series
-
45mA
-40°C
85°C
-
1281852

RoHS

Each
5+
Rs.17.830
50+
Rs.10.560
250+
Rs.9.040
500+
Rs.8.010
1500+
Rs.7.350
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
YXM Series
-
80mA
-25°C
105°C
-
2917906

RoHS

Each (Cut from Ammo Pack)
10+
Rs.6.110
100+
Rs.5.410
500+
Rs.4.720
1000+
Rs.4.190
2000+
Rs.3.670
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
11mm
M-A Series
-
45mA
-40°C
85°C
-
2079133

RoHS

Each
5+
Rs.21.340
50+
Rs.10.780
250+
Rs.7.590
500+
Rs.7.580
1000+
Rs.7.570
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
EB Series
-
18mA
-40°C
105°C
-
2465807

RoHS

Each
5+
Rs.9.790
50+
Rs.8.280
250+
Rs.6.330
500+
Rs.5.610
1000+
Rs.5.350
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
32mA
-40°C
105°C
-
1902072

RoHS

Each
10+
Rs.6.370
100+
Rs.5.990
500+
Rs.5.610
1000+
Rs.5.220
2300+
Rs.4.840
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
KA Series
-
23mA
-40°C
85°C
-
1871017

RoHS

Each
1+
Rs.11.590
50+
Rs.6.540
100+
Rs.5.800
250+
Rs.4.640
500+
Rs.4.120
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
7mm
MCMHR Series
-
-
-40°C
105°C
-
2533738

RoHS

Each
5+
Rs.12.210
50+
Rs.10.730
250+
Rs.8.290
500+
Rs.7.250
1000+
Rs.6.900
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
66mA
-55°C
105°C
-
2805588

RoHS

Each
5+
Rs.17.220
50+
Rs.8.370
250+
Rs.6.830
500+
Rs.5.400
1000+
Rs.5.380
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
3346751

RoHS

Each
5+
Rs.17.420
50+
Rs.8.290
250+
Rs.7.420
500+
Rs.5.590
1000+
Rs.4.980
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
4mm
7mm
KA Series
-
23mA
-40°C
85°C
-
3346425

RoHS

Each
5+
Rs.20.030
50+
Rs.9.420
250+
Rs.8.460
500+
Rs.6.720
1000+
Rs.6.200
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
NHG-A Series
-
26mA
-55°C
105°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY