Leaded Aluminium Electrolytic Capacitors:

77 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.710
10+
Rs.36.090
50+
Rs.32.250
100+
Rs.28.410
200+
Rs.27.840
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1692322

RoHS

Each
1+
Rs.41.080
2+
Rs.26.460
3+
Rs.22.340
5+
Rs.18.600
10+
Rs.16.350
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCGPR Series
0.423ohm
620mA
-40°C
85°C
-
9451978

RoHS

Each
1+
Rs.53.530
10+
Rs.34.690
50+
Rs.21.430
100+
Rs.20.340
200+
Rs.19.120
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCRH Series
-
520mA
-40°C
105°C
-
2346520

RoHS

Each
1+
Rs.48.870
50+
Rs.22.610
100+
Rs.20.120
250+
Rs.17.950
500+
Rs.15.770
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
-
680mA
-40°C
85°C
-
8126755

RoHS

Each
1+
Rs.63.070
50+
Rs.29.710
100+
Rs.26.510
250+
Rs.23.810
500+
Rs.21.100
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
ZLH Series
-
1.76A
-40°C
105°C
-
2313408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.27.290
2500+
Rs.22.330
5000+
Rs.21.550
Min: 500 / Mult: 500
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1907239

RoHS

Each
1+
Rs.64.870
5+
Rs.46.280
10+
Rs.27.690
25+
Rs.26.150
50+
Rs.24.610
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
1848551

RoHS

Each
1+
Rs.56.870
5+
Rs.45.240
10+
Rs.33.610
25+
Rs.30.450
50+
Rs.27.290
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
460mA
-55°C
105°C
AEC-Q200
9451315

RoHS

Each
1+
Rs.45.280
10+
Rs.29.260
50+
Rs.18.060
100+
Rs.17.120
200+
Rs.16.060
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCGPR Series
-
620mA
-40°C
85°C
-
2508158

RoHS

Each
1+
Rs.48.900
5+
Rs.39.230
10+
Rs.29.560
25+
Rs.27.460
50+
Rs.25.360
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2805597

RoHS

Each
1+
Rs.76.670
10+
Rs.36.480
50+
Rs.34.610
100+
Rs.32.740
200+
Rs.30.170
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2309056

RoHS

Each
1+
Rs.62.200
10+
Rs.33.270
100+
Rs.30.340
500+
Rs.24.930
1000+
Rs.23.200
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
LXZ Series
0.052ohm
1.22A
-55°C
105°C
-
2079102

RoHS

Each
1+
Rs.75.610
5+
Rs.68.740
10+
Rs.61.860
25+
Rs.54.990
50+
Rs.48.110
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EB Series
-
349mA
-40°C
105°C
-
1848452

RoHS

Each
1+
Rs.74.660
5+
Rs.56.340
10+
Rs.38.010
25+
Rs.35.650
50+
Rs.33.280
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
8767289

RoHS

Each
1+
Rs.47.220
5+
Rs.32.920
10+
Rs.26.270
25+
Rs.24.400
50+
Rs.22.660
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
AM-X Series
-
550mA
-40°C
85°C
-
2750201

RoHS

Each
1+
Rs.82.540
10+
Rs.52.660
50+
Rs.40.110
100+
Rs.36.130
200+
Rs.32.710
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41858 Series
0.073ohm
1.2A
-55°C
105°C
AEC-Q200
3919508

RoHS

Each
1+
Rs.51.380
10+
Rs.24.580
100+
Rs.21.890
500+
Rs.17.280
1000+
Rs.15.880
More Pricing...
Min: 1 / Mult: 1
470µF
35V
-
PC Pin
-
Polar
Radial Leaded
-
-
-
-
0
-
-
-40°C
-
-
1236675

RoHS

Each
1+
Rs.88.090
5+
Rs.65.470
10+
Rs.58.040
25+
Rs.46.380
50+
Rs.41.190
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
25mm
MCNP Series
-
655mA
-40°C
85°C
-
2346593

RoHS

Each
1+
Rs.53.320
50+
Rs.24.740
100+
Rs.22.080
250+
Rs.19.730
500+
Rs.17.380
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PX Series
-
525mA
-55°C
105°C
-
1469316

RoHS

Each
1+
Rs.176.790
10+
Rs.102.840
50+
Rs.98.060
100+
Rs.93.270
200+
Rs.86.400
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
150 RMI Series
-
1.18A
-55°C
105°C
AEC-Q200
2835168

RoHS

Each
10+
Rs.21.710
100+
Rs.17.790
500+
Rs.17.050
1000+
Rs.16.310
2400+
Rs.15.050
More Pricing...
Min: 10 / Mult: 10
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
0
-
1.3A
-40°C
105°C
-
2841896

RoHS

Each
1+
Rs.86.180
10+
Rs.46.170
50+
Rs.41.820
100+
Rs.37.470
200+
Rs.33.840
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
UHE Series
-
1.45A
-40°C
105°C
-
1800847

RoHS

Each
1+
Rs.194.210
10+
Rs.101.990
50+
Rs.97.640
200+
Rs.93.290
400+
Rs.81.630
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
2346261

RoHS

Each
1+
Rs.64.010
50+
Rs.29.980
100+
Rs.26.790
250+
Rs.24.050
500+
Rs.21.300
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXJ Series
-
1.21A
-40°C
105°C
-
1973493

RoHS

Each
1+
Rs.130.700
5+
Rs.99.290
10+
Rs.67.880
25+
Rs.62.060
50+
Rs.56.230
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
HD Series
-
460mA
-55°C
105°C
AEC-Q200
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY